Print Print this page
 
NMB Technologies Corporation
4710PS Series
NMB Technologies Corporation
4715MS, 4715FS, 4715TS, 4715HS Series
 
NMB Technologies Corporation
5915PC Series

4715MS, 4715FS, 4715TS, 4715HS Series

AC Axial Fans, Tubeaxial, 100V - 230V

NMB Technologies Corporation

AC axial fans can be an integral part of a cooling solution for your heat generating applications. AC axial fans are common types of fans used in electronic components. The axial flow fan uses a propeller to create a large airflow in the direction of the axis, moving air in a parallel direction of the blade axis. In other words, the fan blows air across the axis of the blade, hence the name axial fans. The fan moves heated air away from the components and draw cooler air over them, thereby giving a superior life expectancy to the components.

Features
  • Tubeaxial fan type
  • Ball bearing type
Applications :
  • Computers
  • Electronic components
  • Power supplies
  • Office automation
  • Networking
Specifications
  • Bearing Type:Ball
  • Current Rating:0.012A ~ 0.300A
  • Fan Type:Tubeaxial
  • Ingress Protection:IP54 - Dust Protected, Water Resistant
  • Material - Frame:Aluminum
  • Noise:28 dB ~ 50 dB
  • Power (Watts):5.5W ~ 17.0W
  • RPM:1450 RPM ~ 3300 RPM
  • Size / Dimension:Square - 119mm L x 119mm H
  • Termination:2 Terminals ~ 2 Wire Leads
  • Voltage - Rated:100VAC ~ 230VAC
  • Width:38mm
Parts

View in Parametric Search

4715MS-10T-B50-B004715MS-10T-B50-B00FAN AXIAL 119X38MM 100VAC TERM 100VACSquare - 119mm L x 119mm H38mm102.0 CFM (2.88m³/min)RoHS
4715MS-12T-B20-A004715MS-12T-B20-A00FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm67.0 CFM (1.89m³/min)RoHS
4715FS-12T-B50-D004715FS-12T-B50-D00FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm110.0 CFM (3.11m³/min)RoHS
4715MS-12T-B50-A004715MS-12T-B50-A00FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm102.0 CFM (2.88m³/min)RoHS
4715MS-12T-B40-A004715MS-12T-B40-A00FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm95.0 CFM (2.69m³/min)RoHS
4715MS-12T-B10-A004715MS-12T-B10-A00FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm49.4 CFM (1.40m³/min)RoHS
4715FS-12T-B40-D004715FS-12T-B40-D00FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm100.0 CFM (2.80m³/min)RoHS
4715FS-12T-B10-D004715FS-12T-B10-D00FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm70.0 CFM (1.98m³/min)RoHS
4715MS-12T-B30-A004715MS-12T-B30-A00FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm88.2 CFM (2.50m³/min)RoHS
4715HS-12T-B50-AM04715HS-12T-B50-AM0FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm105.9 CFM (3.00m³/min)RoHS
4715HS-12T-B5A-A004715HS-12T-B5A-A00FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm105.9 CFM (3.00m³/min)RoHS
4715TS-12T-B5A-A004715TS-12T-B5A-A00FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm116.5 CFM (3.30m³/min)RoHS
4715TS-12T-B50-AM04715TS-12T-B50-AM0FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm116.5 CFM (3.30m³/min)RoHS
4715FS-12T-B00-D004715FS-12T-B00-D00FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm60.0 CFM (1.70m³/min)RoHS
4715FS-12T-B20-D004715FS-12T-B20-D00FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm80.0 CFM (2.26m³/min)RoHS
4715FS-12T-B30-D004715FS-12T-B30-D00FAN AXIAL 119X38MM 115VAC TERM 115VACSquare - 119mm L x 119mm H38mm90.0 CFM (2.54m³/min)RoHS
4715MS-12W-B10-A004715MS-12W-B10-A00FAN AXIAL 119X38MM 115VAC WIRE 115VACSquare - 119mm L x 119mm H38mm49.4 CFM (1.40m³/min)RoHS
4715MS-12W-B50-A004715MS-12W-B50-A00FAN AXIAL 119X38MM 115VAC WIRE 115VACSquare - 119mm L x 119mm H38mm102.0 CFM (2.88m³/min)RoHS
4715MS-22T-B50-B004715MS-22T-B50-B00FAN AXIAL 119X38MM 220VAC TERM 220VACSquare - 119mm L x 119mm H38mm102.0 CFM (2.88m³/min)RoHS
4715FS-23T-B50-D004715FS-23T-B50-D00FAN AXIAL 119X38MM 230VAC TERM 230VACSquare - 119mm L x 119mm H38mm110.0 CFM (3.11m³/min)RoHS
4715MS-23T-B20-A004715MS-23T-B20-A00FAN AXIAL 119X38MM 230VAC TERM 230VACSquare - 119mm L x 119mm H38mm67.0 CFM (1.89m³/min)RoHS
4715MS-23T-B50-A004715MS-23T-B50-A00FAN AXIAL 119X38MM 230VAC TERM 230VACSquare - 119mm L x 119mm H38mm102.0 CFM (2.88m³/min)RoHS
4715MS-23T-B30-A004715MS-23T-B30-A00FAN AXIAL 119X38MM 230VAC TERM 230VACSquare - 119mm L x 119mm H38mm88.2 CFM (2.50m³/min)RoHS
4715MS-23T-B40-A004715MS-23T-B40-A00FAN AXIAL 119X38MM 230VAC TERM 230VACSquare - 119mm L x 119mm H38mm95.0 CFM (2.69m³/min)RoHS
4715HS-23T-B5A-A004715HS-23T-B5A-A00FAN AXIAL 119X38MM 230VAC TERM 230VACSquare - 119mm L x 119mm H38mm105.9 CFM (3.00m³/min)RoHS
4715TS-23T-B5A-A004715TS-23T-B5A-A00FAN AXIAL 119X38MM 230VAC TERM 230VACSquare - 119mm L x 119mm H38mm116.5 CFM (3.30m³/min)RoHS
4715HS-23T-B50-AM04715HS-23T-B50-AM0FAN AXIAL 119X38MM 230VAC TERM 230VACSquare - 119mm L x 119mm H38mm105.9 CFM (3.00m³/min)RoHS
4715TS-23T-B50-AM04715TS-23T-B50-AM0FAN AXIAL 119X38MM 230VAC TERM 230VACSquare - 119mm L x 119mm H38mm116.5 CFM (3.30m³/min)RoHS
4715MS-23T-B10-A004715MS-23T-B10-A00FAN AXIAL 119X38MM 230VAC TERM 230VACSquare - 119mm L x 119mm H38mm49.4 CFM (1.40m³/min)RoHS
4715FS-23T-B30-D004715FS-23T-B30-D00FAN AXIAL 119X38MM 230VAC TERM 230VACSquare - 119mm L x 119mm H38mm90.0 CFM (2.54m³/min)RoHS
4715FS-23T-B40-D004715FS-23T-B40-D00FAN AXIAL 119X38MM 230VAC TERM 230VACSquare - 119mm L x 119mm H38mm100.0 CFM (2.80m³/min)RoHS
4715MS-23W-B50-A004715MS-23W-B50-A00FAN AXIAL 119X38MM 230VAC WIRE 230VACSquare - 119mm L x 119mm H38mm102.0 CFM (2.88m³/min)RoHS

View in Parametric Search

Associated Product
Qualtek 07 Series
Category: Thermal Products-Accessories, Kits
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
NMB Technologies Corporation's 4715MS, 4715FS, 4715TS, 4715HS Series Tubeaxial

(0/1000)