Print Print this page
 
NMB Technologies Corporation
3610PS Series
NMB Technologies Corporation
4710PS Series
 
NMB Technologies Corporation
4715MS, 4715FS, 4715TS, 4715HS Series
  • Images

4710PS Series

AC Axial Fans, Tubeaxial, 115V - 230V

NMB Technologies Corporation

AC Axial Fans can be an integral part of a cooling solution for your heat generating applications. AC axial fans are common types of fans used in electronic components. The axial flow fan uses a propeller to create a large airflow in the direction of the axis, moving air in a parallel direction of the blade axis. In other words, the fan blows air across the axis of the blade, hence the name axial fans. The fan moves heated air away from the components and draw cooler air over them, thereby giving a superior life expectancy to the components

Features
  • Aluminum casing
  • Tubeaxial fan type
  • Ball bearing type
Applications :
  • Computers
  • Electronic components
  • Power supplies
  • Office automation
  • Networking
Specifications
  • Bearing Type:Ball
  • Current Rating:0.050A ~ 0.160A
  • Fan Type:Tubeaxial
  • Material - Blade:Polycarbonate (PC), Fiberglass Reinforced
  • Material - Frame:Aluminum
  • Noise:30 dB ~ 38 dB
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):7.00W ~ 11.0W
  • RPM:2000 RPM ~ 2700 RPM
  • Size / Dimension:Square - 119mm L x 119mm H
  • Termination:2 Terminals
  • Voltage - Rated:115VAC ~ 230VAC
  • Weight:0.8 lb (362.87g)
  • Width:25.5mm
Parts

View in Parametric Search

4710PS-12T-B30-A004710PS-12T-B30-A00FAN AXIAL 119X25.5MM 115VAC TERM115VACSquare - 119mm L x 119mm H25.5mm70.6 CFM (2.00m³/min)RoHS
4710PS-12T-B20-A004710PS-12T-B20-A00FAN AXIAL 119X25.5MM 115VAC TERM115VACSquare - 119mm L x 119mm H25.5mm53.0 CFM (1.50m³/min)RoHS
4710PS-23T-B30-A004710PS-23T-B30-A00FAN AXIAL 119X25.5MM 230VAC TERM230VACSquare - 119mm L x 119mm H25.5mm70.6 CFM (2.00m³/min)RoHS
4710PS-23T-B20-A004710PS-23T-B20-A00FAN AXIAL 119X25.5MM 230VAC TERM230VACSquare - 119mm L x 119mm H25.5mm53.0 CFM (1.50m³/min)RoHS

View in Parametric Search

Associated Product
Qualtek 07 Series
Category: Thermal Products-Accessories, Kits
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
NMB Technologies Corporation's 4710PS Series Tubeaxial

(0/1000)