Print Print this page
 
Grayhill Inc.
04J Series
Grayhill Inc.
4 Series
 
Grayhill Inc.
67A Series
  • Images
  • Drawings

4 Series

Joystick PCB Mount

Grayhill Inc.

Joystick PCB Mount, Joystick or 4 Way Selector Actuator, 2 Axis Termination

Product Description

Grayhill’s joysticks are designed to provide directional control. They are available with mechanical switching or long-life optically switched designs. Some feature push-to-select options and rotary controls.

Features
  • 4 Directional Joy Stick Action
  • Position Locator On CRT Screens
  • Moves Cursor On Menu Display
Applications:
  • Agriculture equipment
  • Construction equipment
  • Healthcare equipment
  • Audio/video equipment
  • Avionics
  • Automotive GPS, climate control, and entertainment
Specifications
  • Contact Finish:Gold
  • Contact Material:Phosphor Bronze
  • Current Rating:250mA (AC)
  • Electrical Life:500,000 Cycles
  • Features:Arrow Marking
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Output:Digital (Mechanical Switch)
  • Switch Function:4-Way Directional
  • Termination Style:PC Pin
  • Type:Navigation Switch, 2 - Axis
  • Voltage Rating - AC:115V
Parts

View in Parametric Search

04A04AJOYSTICK 4 WAY 4PST 115V Navigation Switch, 2 - AxisPlunger for Cap4-Way Directional-RoHS
04A-B0104A-B01JOYSTICK 4 WAY 4PST W/BAT 115V Navigation Switch, 2 - AxisBat4-Way Directional-RoHS
04A-K0104A-K01JOYSTICK 4 WAY W/AROWHD CAP 115VNavigation Switch, 2 - AxisKeycap4-Way Directional-RoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Grayhill Inc.'s 4 Series Navigation Switches, Joystick

(0/1000)