Print Print this page
 
TPI
343C2 Thermometer
TPI
368 Thermometer
 
TPI
381 Thermometer
  • Images

368 Thermometer

Infrared Thermometer

TPI

TPI's 368 model is a close focus, pocket size, infrared thermometer without laser sighting.

Features
  • Close focus 1/8" to 1.5"
  • Pocket size
  • Auto data hold
  • Min/Max functions displays the minimum or maximum temperature of 8 samplings in 0.5 seconds
  • Auto mode; continually scan surface temperature in real time
  • °C and°F selectable
  • Temperature range: -7°F to 248°F (-22°C to 120°C)
  • Distance to spot ratio 1:1.17
Applications:
  • HVAC/R
    • Compressor heads
    • Vents
    • Leaks around cooler or freezer doors
    • Steam traps
    • Registers
  • Food
    • Surface temperatures
    • Holding cabinets
    • Serving temperatures
    • Storage temperatures
  • Electrical
    • Cables
    • Circuit breakers
    • Connections
    • Machinery
    • Motors
    • Transformers
Specifications
  • Battery Cell Size:9V
  • Display Type:LCD
  • Features:Auto Off, Close Focus, Hold, Min/Max
  • Temperature Display:C°/F°
  • Temperature Range:-7 ~ 248°F (-22 ~ 120°C)
  • Type:Pocket
Parts
Comments
Every product in the Dynamic Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
TPI's 368 Thermometer Thermometers

(0/1000)