Print Print this page
 
MG Chemicals
416-G
Desco
35874
 
Desco
37563
  • Images

35874

Workstation Organizer 6 Cells

Desco

Ideal for improving the appearance of the workstation and standardizing the placement of tools at any workstation. Contains six cells that can be used for various items which are used on the workstation, such as MENDA dispensing bottles, lotion, flux bottles, solder spools, cutters, tweezers, wash bottles and various other workbench accessories. The front of the workstation organizer is cut low for quick and easy access to smaller items placed in the front cells.

Features
  • Dimensions: 9-1/4"L x 5-5/8"W x 7"H
  • Made from an Extruded Conductive polypropylene Plastek™ material, making it ideal to properly set up and standardize any ESD workstation
  • Conductive 10E2 - 10E4 ohm material provides reliable path-to-ground
  • Superior strength and durability; made from extruded, high impact polypropylene materials
  • Chemical and moisture resistant
  • Economical alternative to injection molded products
  • Made in America
Specifications
  • Dimensions - Overall:9.25" L x 5.63" W x 7.00" H (235.0mm x 143.0mm x 177.8mm)
  • Features:6 Cells, Chemical and Moisture Resistant, Conductive
  • Material:Polypropylene
  • Type:Workstation Organizer
  • Usage:Storage
Parts

View in Parametric Search

3587435874WORKSTATION ORGANIZER 6 CELLS Workstation OrganizerStorage9.25" L x 5.63" W x 7.00" H (235.0mm x 143.0mm x 177.8mm)Polypropylene

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Desco's 35874 Device Containers

(0/1000)