Print Print this page
 
Adafruit Industries LLC
USB Mini-B Breakout Board
Capital Advanced Technologies
33000 Surfboards
 
Capital Advanced Technologies
6000 Surfboards

33000 Surfboards

Surfboards

Capital Advanced Technologies

Great for building prototypes, as package adapters for circuit modifications, and for device evaluation and test.

Product Description

The 33000 series of Surface Mount to SIP adapters includes a range of models for lower pin count I.C. packages and many popular discrete semiconductors. The Single-In-Line (SIP) pins are attached on .100 in. (2.54 mm) centers making these adapters compatible with both traditional and solderless breadboards as well as sockets.

Specifications
  • Board Thickness:0.031" (0.79mm) 1/32"
  • Material:FR4 Epoxy Glass
  • Number of Positions:3 ~ 10
  • Pitch:0.100" (2.54mm)
  • Proto Board Type:SMD to SIP
Parts

View in Parametric Search

3320533205PROTO BOARD ADAPTER FOR SOT-23-5SMD to SIPSC-59, SC-74, SOT-23, SOT-2550.100" (2.54mm)RoHS
3310833108PROTO BOARD ADAPTER FOR 8MSOP SMD to SIPMSOP, TSSOP80.100" (2.54mm)RoHS
3340833408PROTOBOARD SMT FOR .4MM ON SEMI SMD to SIP-80.100" (2.54mm)RoHS
3351833518PROTOBOARD SMT FOR .5MM TI SMD to SIP-80.100" (2.54mm)RoHS
3330833308PROTOBOARD SMT FOR .35MM ON SEMISMD to SIP-80.100" (2.54mm)RoHS
3360833608PROTOBOARD SMT FOR .65MM ON SEMISMD to SIPSOT-23, SOT-2880.100" (2.54mm)RoHS
3370833708PROTOBOARD SMT FOR SM-8/SOT-228 SMD to SIPSM-8, SOT-22880.100" (2.54mm)RoHS
3301033010PROTO BOARD ADAPTER MICROMAX-10 SMD to SIPMICROMAX™, MSOP, SOT-552, TSSOP, USOP100.100" (2.54mm)RoHS
3311033110PROTOBOARD SMT FOR .4MM TI SMD to SIP-100.100" (2.54mm)RoHS
3331033310PROTOBOARD SMT FOR .35MM TI SMD to SIP-100.100" (2.54mm)RoHS
3341033410PROTOBOARD SMT FOR .5MM ON SEMI SMD to SIPSC-8, SC-70-8, US8100.100" (2.54mm)RoHS
3300333003PROTO BOARD ADAPTER FOR SOT-323 SMD to SIPSC-70, SOT-32330.100" (2.54mm)RoHS
3322333223PROTO BOARD ADAPTER FOR SOT-223 SMD to SIPSC-73, SOT-22330.100" (2.54mm)RoHS
3314333143PROTO BOARD ADAPTER FOR SOT-143 SMD to SIPSOT-14340.100" (2.54mm)RoHS
3334333343PROTO BOARD ADAPTER FOR SOT-343 SMD to SIPSC-70, SC-82, SOT-34330.100" (2.54mm)RoHS
3310533105PROTO BOARD ADAPTER FOR SOT-89-5SMD to SIPSOT-8950.100" (2.54mm)RoHS
3330533305PROTOBOARD SMT FOR SOT-953 SMD to SIPSOT-95350.100" (2.54mm)RoHS
3340533405PROTOBOARD SMT FOR SOT-553/665 SMD to SIPSOT-553, SOT-66550.100" (2.54mm)RoHS
3350533505PROTOBOARD SMT FOR .65MM ON SEMISMD to SIPSC-70, SC-88A, SOT-323, SOT-35350.100" (2.54mm)RoHS
3320633206PROTO BOARD ADAPTER FOR SOT-23-6SMD to SIPSC-74, SOT-23, SOT-26, SOT-59, SOT-457, TSOP, TSOT60.100" (2.54mm)RoHS
3300633006PROTO BOARD ADAPTER FOR SOT-363 SMD to SIPSC-70, SC-88, SOT-36360.100" (2.54mm)RoHS
3310633106PROTOBOARD SMT FOR .35MM TI SMD to SIPSOT-96360.100" (2.54mm)RoHS
3330633306PROTOBOARD SMT FOR .4MM ON SEMI SMD to SIP-60.100" (2.54mm)RoHS
3340633406PROTOBOARD SMT FOR SC-89/SOT-66 SMD to SIPSC-75-6, SC-89, SOT-66, SOT-563, SOT-66660.100" (2.54mm)RoHS
3362333623PROTO BOARD ADAPTER FOR SOT-223 SMD to SIPSOT-223, SC-6330.100" (2.54mm)RoHS
3311533115PROTO BOARD ADAPTER FOR 5-PIN D2SMD to SIPTO-26350.100" (2.54mm)RoHS
3300833008PROTO BOARD ADAPTER SUPERSOT-8 SMD to SIPSuperSOT80.100" (2.54mm)RoHS
3320833208PROTO BOARD ADAPTER FOR SSOP-8 SMD to SIPSSOP, TSSOP80.100" (2.54mm)RoHS
3350833508PROTOBOARD SMT FOR SC-70-8/SC-8 SMD to SIPSC-8, SC-70-8, US880.100" (2.54mm)RoHS
3311333113PROTO BOARD ADAPTER FOR TO-263ABSMD to SIPTO-26360.100" (2.54mm)RoHS
3311733117PROTO BOARD ADAPTER FOR 7-PIN D2SMD to SIPTO-26370.100" (2.54mm)RoHS
3321333213PROTO BOARD ADAPTER FOR TO-263ABSMD to SIPTO-26330.100" (2.54mm)RoHS

View in Parametric Search