Print Print this page
 
NMB Technologies Corporation
3110MS, 3110PS Series
NMB Technologies Corporation
3115PS, 3115FS Series
 
NMB Technologies Corporation
3610PS Series

3115PS, 3115FS Series

AC Axial Fans, Tubeaxial, 115V - 230V

NMB Technologies Corporation

AC axial fans can be an integral part of a cooling solution for your heat generating applications. AC axial fans are common types of fans used in electronic components. The axial flow fan uses a propeller to create a large airflow in the direction of the axis, moving air in a parallel direction of the blade axis. In other words, the fan blows air across the axis of the blade, hence the name axial fans. The fan moves heated air away from the components and draw cooler air over them, thereby giving a superior life expectancy to the components.

Features
  • Aluminum casing
  • Tubeaxial fan type
  • Ball bearing type
Applications :
  • Computers
  • Electronic components
  • Power supplies
  • Office automation
  • Networking
Specifications
  • Bearing Type:Ball
  • Current Rating:0.045A ~ 0.110A
  • Fan Type:Tubeaxial
  • Material - Frame:Aluminum
  • Noise:25 dB ~ 44 dB
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):4W ~ 8.5W
  • RPM:1850 RPM ~ 3250 RPM
  • Size / Dimension:Square - 80mm L x 80mm H
  • Termination:2 Terminals ~ 2 Wire Leads
  • Voltage - Rated:115VAC ~ 230VAC
  • Width:38mm
Parts

View in Parametric Search

3115PS-12T-B30-A003115PS-12T-B30-A00FAN AXIAL 80X38MM 115VAC TERM 115VACSquare - 80mm L x 80mm H38mm32.0 CFM (0.906m³/min)RoHS
3115PS-12W-B30-A003115PS-12W-B30-A00FAN AXIAL 80X38MM 115VAC WIRE 115VACSquare - 80mm L x 80mm H38mm32.0 CFM (0.906m³/min)RoHS
3115FS-12T-B30-A003115FS-12T-B30-A00FAN AXIAL 80X38MM 115VAC TERM 115VACSquare - 80mm L x 80mm H38mm32.0 CFM (0.906m³/min)RoHS
3115FS-12W-B30-A003115FS-12W-B30-A00FAN AXIAL 80X38MM 115VAC WIRE 115VACSquare - 80mm L x 80mm H38mm32.0 CFM (0.906m³/min)RoHS
3115FS-12T-B10-A003115FS-12T-B10-A00FAN AXIAL 80X38MM 115VAC TERM 115VACSquare - 80mm L x 80mm H38mm22.0 CFM (0.623m³/min)RoHS
3115PS-12W-B20-A003115PS-12W-B20-A00FAN AXIAL 80X38MM 115VAC WIRE 115VACSquare - 80mm L x 80mm H38mm24.0 CFM (0.680m³/min)RoHS
3115PS-12W-B10-A003115PS-12W-B10-A00FAN AXIAL 80X38MM 115VAC WIRE 115VACSquare - 80mm L x 80mm H38mm19.4 CFM (0.549m³/min)RoHS
3115FS-12W-B10-A003115FS-12W-B10-A00FAN AXIAL 80X38MM 115VAC WIRE 115VACSquare - 80mm L x 80mm H38mm22.0 CFM (0.623m³/min)RoHS
3115FS-12T-B00-A003115FS-12T-B00-A00FAN AXIAL 80X38MM 115VAC TERM 115VACSquare - 80mm L x 80mm H38mm18.0 CFM (0.510m³/min)RoHS
3115FS-12T-B20-A003115FS-12T-B20-A00FAN AXIAL 80X38MM 115VAC TERM 115VACSquare - 80mm L x 80mm H38mm27.0 CFM (0.765m³/min)RoHS
3115FS-12W-B20-A003115FS-12W-B20-A00FAN AXIAL 80X38MM 115VAC WIRE 115VACSquare - 80mm L x 80mm H38mm27.0 CFM (0.765m³/min)RoHS
3115FS-23T-B30-A003115FS-23T-B30-A00FAN AXIAL 80X38MM 230VAC TERM 230VACSquare - 80mm L x 80mm H38mm33.0 CFM (0.935m³/min)RoHS
3115PS-23W-B30-A003115PS-23W-B30-A00FAN AXIAL 80X38MM 230VAC WIRE 230VACSquare - 80mm L x 80mm H38mm32.0 CFM (0.906m³/min)RoHS
3115FS-23W-B30-A003115FS-23W-B30-A00FAN AXIAL 80X38MM 230VAC WIRE 230VACSquare - 80mm L x 80mm H38mm33.0 CFM (0.935m³/min)RoHS
3115PS-23T-B30-A003115PS-23T-B30-A00FAN AXIAL 80X38MM 230VAC TERM 230VACSquare - 80mm L x 80mm H38mm32.0 CFM (0.906m³/min)RoHS
3115PS-23W-B20-A003115PS-23W-B20-A00FAN AXIAL 80X38MM 230VAC WIRE 230VACSquare - 80mm L x 80mm H38mm26.0 CFM (0.736m³/min)RoHS
3115FS-23T-B10-A003115FS-23T-B10-A00FAN AXIAL 80X38MM 230VAC TERM 230VACSquare - 80mm L x 80mm H38mm20.0 CFM (0.566m³/min)RoHS
3115FS-23T-B20-A003115FS-23T-B20-A00FAN AXIAL 80X38MM 230VAC TERM 230VACSquare - 80mm L x 80mm H38mm28.0 CFM (0.793m³/min)RoHS
3115FS-23W-B20-A003115FS-23W-B20-A00FAN AXIAL 80X38MM 230VAC WIRE 230VACSquare - 80mm L x 80mm H38mm28.0 CFM (0.793m³/min)RoHS

View in Parametric Search

Associated Product
Qualtek 07 Series
Category: Thermal Products-Accessories, Kits
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
NMB Technologies Corporation's 3115PS, 3115FS Series Tubeaxial

(0/1000)