Print Print this page
1206 Rectangle with Flat Top Chip LEDs
2.0mm x 1.25mm Bi-Color Rectangle with Flat Top LEDs
3.0mm x 1.5mm Rectangle with Flat Top LEDs
  • Images
  • Drawings

2.0mm x 1.25mm Bi-Color Rectangle with Flat Top LEDs

Top Emitting Bi-Color Surface Mount Chip LED Lamp


The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. The Green source color devices are made with InGaN on Sapphire Light Emitting Diode. Static electricity and surge damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipment and machinery must be electrically grounded.

  • 2.0mm x 1.25mm SMT LED, 0.45mm maximum thickness
  • Bi -color, low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Package : 2000pcs / reel
  • Moisture sensitivity level : level 3
  • RoHS compliant
  • Color:Green, Red
  • Current - Test:20mA Green, 20mA Red
  • Height (Max):0.45mm
  • Lens Color:Colorless
  • Lens Style/Size:Rectangle with Flat Top, 1.30mm x 1.25mm
  • Lens Transparency:Clear
  • Millicandela Rating:300mcd Green, 220mcd Red
  • Mounting Type:Surface Mount
  • Package / Case:0805 (2012 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:2.00mm L x 1.25mm W
  • Supplier Device Package:Chip LED
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):3.3V Green, 1.95V Red
  • Wavelength - Dominant:525nm Green, 630nm Red
  • Wavelength - Peak:515nm Green, 650nm Red