Print Print this page
 
Kingbright
0805 Rectangle with Flat Top Chip LEDs
Kingbright
1206 Rectangle with Flat Top Chip LEDs
 
Kingbright
2.0mm x 1.25mm Bi-Color Rectangle with Flat Top LEDs

1206 Rectangle with Flat Top Chip LEDs

3.2mm x 1.6mm Surface Mount Flat Top 1206 Package Chip LEDs

Kingbright

Low power consumption with wide viewing angle. Ideal for backlight and indicator.

Specifications
  • Current - Test:2mA ~ 20mA
  • Height (Max):0.75mm ~ 1.05mm
  • Lens Color:Colorless
  • Lens Transparency:Clear
  • Millicandela Rating:8mcd ~ 550mcd
  • Package / Case:1206 (3216 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:3.20mm L x 1.60mm W
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):1.8V ~ 3.3V
  • Wavelength - Dominant:465nm ~ 640nm
  • Wavelength - Peak:460nm ~ 655nm
Parts

View in Parametric Search

APT3216QBC/DAPT3216QBC/DLED BLUE CLEAR 1206 SMD BlueColorlessClear100mcd1206 (3216 Metric)RoHS
APTR3216PBC/AAPTR3216PBC/ALED BLUE CLEAR 1206 SMD BlueColorlessClear60mcd1206 (3216 Metric)RoHS
APT3216VBC/DAPT3216VBC/DLED BLUE CLEAR 1206 SMD BlueColorlessClear180mcd1206 (3216 Metric)RoHS
APT3216LVBC/DAPT3216LVBC/DLED BLUE CLEAR 1206 SMD BlueColorlessClear24mcd1206 (3216 Metric)RoHS
APT3216SGCAPT3216SGCLED GREEN CLEAR 1206 SMD GreenColorlessClear12mcd1206 (3216 Metric)RoHS
APT3216CGCKAPT3216CGCKLED GREEN CLEAR 1206 SMD GreenColorlessClear50mcd1206 (3216 Metric)RoHS
APT3216ZGCAPT3216ZGCLED GREEN CLEAR 1206 SMD GreenColorlessClear400mcd1206 (3216 Metric)RoHS
APT3216MGCAPT3216MGCLED GREEN CLEAR 1206 SMD GreenColorlessClear70mcd1206 (3216 Metric)RoHS
APT3216ZGCKAPT3216ZGCKLED GREEN CLEAR 1206 SMD GreenColorlessClear350mcd1206 (3216 Metric)RoHS
APTR3216MGCAPTR3216MGCLED GREEN CLEAR 1206 SMD GreenColorlessClear60mcd1206 (3216 Metric)RoHS
APT3216LZGCKAPT3216LZGCKLED GREEN CLEAR 1206 SMD GreenColorlessClear50mcd1206 (3216 Metric)RoHS
APT3216SECKAPT3216SECKLED ORANGE CLEAR 1206 SMD OrangeColorlessClear180mcd1206 (3216 Metric)RoHS
APT3216SECK/J4-PRVAPT3216SECK/J4-PRVLED ORANGE CLEAR 1206 SMD OrangeColorlessClear550mcd1206 (3216 Metric)RoHS
APT3216LSECK/J4-PRVAPT3216LSECK/J4-PRVLED ORANGE CLEAR 1206 SMD OrangeColorlessClear50mcd1206 (3216 Metric)RoHS
APT3216SRCPRVAPT3216SRCPRVLED RED CLEAR 1206 SMD RedColorlessClear30mcd1206 (3216 Metric)RoHS
APT3216SURCKAPT3216SURCKLED RED CLEAR 1206 SMD RedColorlessClear80mcd1206 (3216 Metric)RoHS
APT3216ECAPT3216ECLED RED CLEAR 1206 SMD RedColorlessClear8mcd1206 (3216 Metric)RoHS
APT3216SECK/J3-PRVAPT3216SECK/J3-PRVLED RED CLEAR 1206 SMD RedColorlessClear350mcd1206 (3216 Metric)RoHS
APT3216LSECK/J3-PRVAPT3216LSECK/J3-PRVLED RED CLEAR 1206 SMD RedColorlessClear40mcd1206 (3216 Metric)RoHS
APT3216YCAPT3216YCLED YELLOW CLEAR 1206 SMD YellowColorlessClear8mcd1206 (3216 Metric)RoHS
APT3216SYCKAPT3216SYCKLED YELLOW CLEAR 1206 SMD YellowColorlessClear150mcd1206 (3216 Metric)RoHS
APT3216SYCK/J3-PRVAPT3216SYCK/J3-PRVLED YELLOW CLEAR 1206 SMD YellowColorlessClear320mcd1206 (3216 Metric)RoHS
APT3216LSYCK/J3-PRVAPT3216LSYCK/J3-PRVLED YELLOW CLEAR 1206 SMD YellowColorlessClear25mcd1206 (3216 Metric)RoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Kingbright's 1206 Rectangle with Flat Top Chip LEDs Surface Mount

(0/1000)