Print Print this page
 
3M
1170
3M
1181
 
3M
1182

1181

Copper Foil with Conductive Adhesive

3M

3M™ 1181 Tape consists of a 1 ounce deadsoft copper foil backing and a unique electrically conductive pressure sensitive acrylic adhesive.

Datasheets:
Product Description

Your dimensions not listed below?

3M custom-cut products are engineered materials to meet precise specifications and manufacturing needs

3M custom-cut products match 3M technologies to your requirements with the exact form, fit, and functionality you need. Whether laminating adhesives to substrates, precision or die cutting, slitting, or spooling and level winding, 3M custom-cut products are engineered to meet your precise specifications and manufacturing needs.

Digi-Key can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Features
  • Deadsoft 1 ounce copper foil backing
  • Conductive acrylic adhesive
  • Supplied on a removable liner for easy handling and die cutting
Applications:
  • 3M 1181 Tape is typically used for applications requiring excellent electrical conductivity from the application substrate through the adhesive to the foil backing. Common uses include grounding and EMI shielding in equipment, components, shielded rooms. The copper foil backing is solderable and resists oxidation and discoloration.
Parts

View in Parametric Search

11.5X12-6-118111.5X12-6-1181TAPE COPPER FOIL 292X304.8MM *0.003" (0.066mm)11.5" (292mm)12" (304.8mm)RoHS
3/4-6-11813/4-6-1181TAPE COPPER FOIL 19.05MMX5.5M *0.003" (0.066mm)0.75" (19.05mm) 3/4"18' (5.5m) 6 ydsRoHS
1-6-11811-6-1181TAPE COPPER FOIL 25.4MMX5.5M *0.003" (0.066mm)1.00" (25.40mm)18' (5.5m) 6 ydsRoHS
2-6-11812-6-1181TAPE COPPER FOIL 50.8MMX5.5M *0.003" (0.066mm)2.00" (50.80mm)18' (5.5m) 6 ydsRoHS
3-6-11813-6-1181TAPE COPPER FOIL 76.2MMX5.5M *0.003" (0.066mm)3.00" (76.20mm) 1/4'18' (5.5m) 6 ydsRoHS
23X36-1-118123X36-1-1181TAPE COPPER FOIL 584MMX.91M *0.003" (0.066mm)23" (584mm)36" (.91m) 3'RoHS
11.5-6-118111.5-6-1181TAPE COPPER FOIL 292MMX5.5M *0.003" (0.066mm)11.5" (292mm)18' (5.5m) 6 ydsRoHS
1/2-6-11811/2-6-1181TAPE COPPER FOIL 12.7MMX5.5M *0.003" (0.066mm)0.5" (12.7mm)18' (5.5m) 6 ydsRoHS
5-1181-1/25-1181-1/2TAPE COPPER FOIL 12.7MM CIRCULARDie Cut Circular0.0035" (0.089mm)0.5" (12.7mm)-RoHS
5-1181-3/45-1181-3/4TAPE COPPER FOIL 19.1MM CIRCULARDie Cut Circular0.0035" (0.089mm)0.75" (19.1mm)-RoHS
5-1181-15-1181-1TAPE COPPER FOIL 25.44MM CIRC Die Cut Circular0.0035" (0.089mm)1" (25.4mm)-RoHS
5-1181-1.55-1181-1.5TAPE COPPER FOIL 38.1MM CIRULAR Die Cut Circular0.0035" (0.089mm)1.50" (38.10mm) 1 1/2"-RoHS
5-1181-25-1181-2TAPE COPPER FOIL 50.8MM CIRCULARDie Cut Circular0.0035" (0.089mm)2.00" (50.8mm)-RoHS
3M 1181 CIRCLE-0.5"-2503M 1181 CIRCLE-0.5"-250TAPE COPPER FOIL 12.7MM CIRCULARDie Cut Circular0.0035" (0.089mm)0.5" (12.7mm)-RoHS
3M 1181 CIRCLE-0.75"-2503M 1181 CIRCLE-0.75"-250TAPE COPPER FOIL 19.1MM CIRCULARDie Cut Circular0.0035" (0.089mm)0.75" (19.1mm)-RoHS
3M 1181 CIRCLE-1.5"-1003M 1181 CIRCLE-1.5"-100TAPE COPPER FOIL 38.1MM CIRC Die Cut Circular0.0035" (0.089mm)1.50" (38.10mm) 1 1/2"-RoHS
3M 1181 CIRCLE-1"-2503M 1181 CIRCLE-1"-250TAPE COPPER FOIL 25.4MM CIRCULARDie Cut Circular0.0035" (0.089mm)1" (25.4mm)-RoHS
3M 1181 CIRCLE-2"-1003M 1181 CIRCLE-2"-100TAPE COPPER FOIL 50.8MM CIRCULARDie Cut Circular0.0035" (0.089mm)2.00" (50.8mm)-RoHS
3M 1181 3/4" X 4"-1003M 1181 3/4" X 4"-100SHEET COPPR FL 19.1X101.6MM RECTDie Cut Rectangular0.0035" (0.089mm)0.75" (19.1mm)4" (101.6mm)RoHS
5-1181-1/2-2R5-1181-1/2-2RSHEET COPPER FL 12.7X50.8MM RECTDie Cut Rectangular0.0035" (0.089mm)0.5" (12.7mm)2" (50.8mm)RoHS
5-1181-1/2-3R5-1181-1/2-3RSHEET COPPER FL 12.7X76.2MM RECTDie Cut Rectangular0.0035" (0.089mm)0.5" (12.7mm)3" (76.2mm)RoHS
5-1181-3/4-2R5-1181-3/4-2RSHEET COPPER FL 19.1X50.8MM RECTDie Cut Rectangular0.0035" (0.089mm)0.75" (19.1mm)2" (50.8mm)RoHS
5-1181-1/2-4R5-1181-1/2-4RSHEET COPPER FL 12.7X101.6MM RECDie Cut Rectangular0.0035" (0.089mm)0.5" (12.7mm)4" (101.6mm)RoHS
5-1181-1-2R5-1181-1-2RSHEET COPPER FL 25.4X50.8MM RECTDie Cut Rectangular0.0035" (0.089mm)1" (25.4mm)2" (50.8mm)RoHS
5-1181-3/4-3R5-1181-3/4-3RSHEET COPPER FL 19.1X76.2MM RECTDie Cut Rectangular0.0035" (0.089mm)0.75" (19.1mm)3" (76.2mm)RoHS
5-1181-1-3R5-1181-1-3RSHEET COPPER FL 25.4X76.2MM RECTDie Cut Rectangular0.0035" (0.089mm)1" (25.4mm)3" (76.2mm)RoHS
5-1181-3/4-4R5-1181-3/4-4RSHEET COPPER FL 19.1X101.6MM RECDie Cut Rectangular0.0035" (0.089mm)0.75" (19.1mm)4" (101.6mm)RoHS
5-1181-1-4R5-1181-1-4RSHEET COPPER FL 25.4X101.6MM RECDie Cut Rectangular0.0035" (0.089mm)1" (25.4mm)4" (101.6mm)RoHS
3M 1181 1/2" X 2"-1003M 1181 1/2" X 2"-100SHEET COPPER FL 12.7X50.8MM RECTDie Cut Rectangular0.0035" (0.089mm)0.5" (12.7mm)2" (50.8mm)RoHS
3M 1181 3/4" X 2"-1003M 1181 3/4" X 2"-100SHEET COPPER FL 19.1X50.8MM RECTDie Cut Rectangular0.0035" (0.089mm)0.75" (19.1mm)2" (50.8mm)RoHS
3M 1181 1/2" X 3"-1003M 1181 1/2" X 3"-100SHEET COPPER FL 12.7X76.2MM RECTDie Cut Rectangular0.0035" (0.089mm)0.5" (12.7mm)3" (76.2mm)RoHS
3M 1181 3/4" X 3"-1003M 1181 3/4" X 3"-100SHEET COPPER FL 19.1X76.2MM RECTDie Cut Rectangular0.0035" (0.089mm)0.75" (19.1mm)3" (76.2mm)RoHS
3M 1181 1" X 2"-1003M 1181 1" X 2"-100SHEET COPPER FL 25.4X50.8MM RECTDie Cut Rectangular0.0035" (0.089mm)1" (25.4mm)2" (50.8mm)RoHS
3M 1181 1/2" X 4"-1003M 1181 1/2" X 4"-100SHEET COPPR FL 12.7X101.6MM RECTDie Cut Rectangular0.0035" (0.089mm)0.5" (12.7mm)4" (101.6mm)RoHS
3M 1181 1" X 3"-1003M 1181 1" X 3"-100SHEET COPPER FL 25.4X76.2MM RECTDie Cut Rectangular0.0035" (0.089mm)1" (25.4mm)3" (76.2mm)RoHS
3M 1181 1" X 4"-1003M 1181 1" X 4"-100SHEET COPPR FL 25.4X101.6MM RECTDie Cut Rectangular0.0035" (0.089mm)1" (25.4mm)4" (101.6mm)RoHS
5-1181-1/2S5-1181-1/2SSHEET COPPER FOIL 12.7MM SQUARE Die Cut Square0.0035" (0.089mm)0.5" (12.7mm)0.50" (12.7mm)RoHS
5-1181-3/4S5-1181-3/4SSHEET COPPER FOIL 19.1MM SQUARE Die Cut Square0.0035" (0.089mm)0.75" (19.1mm)0.75" (19.05mm) 3/4"RoHS
5-1181-1S5-1181-1SSHEET COPPER FOIL 25.4MM SQUARE Die Cut Square0.0035" (0.089mm)1" (25.4mm)1.00" (25.4mm)RoHS
5-1181-1.5S5-1181-1.5SSHEET COPPER FOIL 38.1MM SQUARE Die Cut Square0.0035" (0.089mm)1.50" (38.10mm) 1 1/2"1.50" (38.10mm)RoHS
5-1181-2S5-1181-2SSHEET COPPER FOIL 50.8MM SQUARE Die Cut Square0.0035" (0.089mm)2.00" (50.8mm)2" (50.8mm)RoHS
3M 1181 0.5"SQ-2503M 1181 0.5"SQ-250SHEET COPPER FOIL 12.7MM SQUARE Die Cut Square0.0035" (0.089mm)0.5" (12.7mm)0.50" (12.7mm)RoHS
3M 1181 0.75"SQ-2503M 1181 0.75"SQ-250SHEET COPPER FOIL 19.1MM SQUARE Die Cut Square0.0035" (0.089mm)0.75" (19.1mm)0.75" (19.05mm) 3/4"RoHS
3M 1181 1.5"SQ-1003M 1181 1.5"SQ-100SHEET COPPER FOIL 38.1MM SQUARE Die Cut Square0.0035" (0.089mm)1.50" (38.10mm) 1 1/2"1.50" (38.10mm)RoHS
3M 1181 1"SQ-2503M 1181 1"SQ-250TAPE COPPER FOIL 25.4MM SQUARE Die Cut Square0.0035" (0.089mm)1" (25.4mm)1.00" (25.4mm)RoHS
3M 1181 2"SQ-1003M 1181 2"SQ-100SHEET COPPER FOIL 50.8MM SQUARE Die Cut Square0.0035" (0.089mm)2.00" (50.8mm)2" (50.8mm)RoHS
1181 X 1/2"1181 X 1/2"TAPE COPPER FOIL 12.7MMX16.5M Tape0.003" (0.066mm)0.5" (12.7mm)54' (16.5m) 18 ydsRoHS
1181 X 1/4"1181 X 1/4"TAPE COPPER FOIL 6.35MMX16.5M Tape0.003" (0.066mm)0.25" (6.35mm) 1/4"54' (16.5m) 18 ydsRoHS
1181 1/8 X 18 YDS1181 1/8 X 18 YDSTAPE COPPER FOIL 3.18MMX16.5M Tape0.003" (0.066mm)0.125" (3.18mm)54' (16.5m) 18 ydsRoHS
1181 X 1"1181 X 1"TAPE COPPER FOIL 25.4X914.4MM Tape0.003" (0.066mm)1.00" (25.40mm)3' (914.4mm) 1 ydRoHS
1181 X 6"1181 X 6"TAPE COPPER FOIL 152.4X304MM Tape0.003" (0.066mm)6.00" (152.40mm) 1/2'1' (304.0mm) 12"RoHS

View in Parametric Search

Comments
Every product in the Dynamic Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
3M's 1181 RFI and EMI - Shielding and Absorbing Materials

(0/1000)