Print Print this page
 
Lite-On Inc.
White PLCC Side View LEDs
Lumex Opto/Components Inc.
0603 Rectangle with Flat Top Chip LED
 
Lumex Opto/Components Inc.
0805 Package Bi-Color Square with Flat Top LEDs
  • Images

0603 Rectangle with Flat Top Chip LED

0603 Rectangle with Flat Top Chip LED

Lumex Opto/Components Inc.

1.6 x 0.8 x 0.2mm Ultra thin surface mount LED.

Specifications
  • Current - Test:5mA ~ 15mA
  • Height (Max):0.20mm
  • Lens Style/Size:Rectangle with Flat Top, 1.60mm x 0.80mm
  • Millicandela Rating:13mcd ~ 630mcd
  • Mounting Type:Surface Mount
  • Package / Case:0603 (1608 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:1.60mm L x 0.80mm W
  • Supplier Device Package:SMD
  • Viewing Angle:130°
  • Voltage - Forward (Vf) (Typ):2V ~ 3.2V
Parts

View in Parametric Search

SML-LXFP0603USBCTRSML-LXFP0603USBCTRLED BLUE CLEAR 0603 SMD BlueColorlessClear50mcd0603 (1608 Metric)RoHS
SML-LXFP0603SUGCTRSML-LXFP0603SUGCTRLED GREEN CLEAR 0603 SMD GreenColorlessClear13mcd0603 (1608 Metric)RoHS
SML-LXFP0603UPGCTRSML-LXFP0603UPGCTRLED GREEN CLEAR 0603 SMD GreenColorlessClear630mcd0603 (1608 Metric)RoHS
SML-LXFP0603SOC-TRSML-LXFP0603SOC-TRLED ORANGE CLEAR 0603 SMD OrangeColorlessClear45mcd0603 (1608 Metric)RoHS
SML-LXFP0603SIC-TRSML-LXFP0603SIC-TRLED RED CLEAR 0603 SMD RedColorlessClear33mcd0603 (1608 Metric)RoHS
SML-LXFP0603UWW-TRSML-LXFP0603UWW-TRLED WHITE DIFFUSED 0603 SMD WhiteYellowDiffused158mcd0603 (1608 Metric)RoHS
SML-LXFP0603SYC-TRSML-LXFP0603SYC-TRLED YELLOW CLEAR 0603 SMD YellowColorlessClear33mcd0603 (1608 Metric)RoHS

View in Parametric Search