Devices that are designed to remove unwanted frequencies and signals from a circuit.
Ferrite
Devices that are designed to remove unwanted frequencies from a circuit. Items in this family are composed using some form of Ferrite material.
Common Mode Chokes
Devices that are designed to remove unwanted frequencies from a circuit. These devices allow equal and opposite current flow through the winding (differential mode) but suppress current flowing through the windings in the same direction (common mode).
Line
Devices that are designed to remove unwanted frequencies from a circuit. Items in this family are designed to be inserted between a supply source (line) and components or equipment (load) in order to prevent noise (electromechanical interference, radio frequency interference) from reaching the load.
EMI/RFI (LC, RC Networks)
Devices that are designed to remove unwanted electromagnetive or radio frequency interference from a circuit. Items in this family are composed using some form of an inductive-capacitive or resistive-capacitive grouping of items.
Power Entry Modules
Devices that are designed to remove unwanted frequencies from a circuit. These devices also include a standard interconnection that is used to receive power.
SAW Filters
Devices that are designed to remove unwanted frequencies from a circuit. Items in this family convert signal voltages into acoustic waves at one end of the device. These waves travel the length of quartz device at a specific frequency. The waves are reconverted back to signal voltages on the other end. SAW stands for Surface Acoustic Wave.
RF Specific
Devices that are designed to remove unwanted frequencies from a circuit. Items in this family are designed to be used in high frequency applications.
Feed Through Capacitors
Devices that are designed to remove unwanted frequencies from a circuit. Items in this family have a third terminal that is normally connected to ground of the circuit.
Ceramic
Devices that are designed to remove unwanted frequencies from a circuit. Items in this family are composed using some form of ceramic material.
Crystals
Devices that are designed to remove unwanted frequencies from a circuit. Items in this family are composed using some form of quartz material.
DSL (Digital Subscriber Line)
Devices that are designed to remove unwanted frequencies from a circuit. Items in this family are used to provide separation and filtering between digital subscriber line service and analog telephone line services that are transmitted and received on the same phone line.