Devices that limit the passage of electrical current.
Chip Resistors - Surface Mount
A device which opposes the flow of current. These devices have two terminals. The terminals on these device are meant to be soldered to the flat portion of a circuit board.
Through Hole Resistors
A device which opposes the flow of current. These devices have two terminals. The terminals on these device resemble stiff wire and are designed to be inserted and soldered to a circuit board.
Chassis Mount Resistors
A device which opposes the flow of current. These devices most often have a metal jacket that is used to help dissipate the heat. These devices are most often mounted to a frame.
Resistor Networks, Arrays
A grouping of devices that oppose the flow of current. These devices may or may not be connected together within the package.