TechZone
Wireless Solutions
Cellular 
Cellular Technology refers to a wide range of technologies for transmitting voice and/or data over a cellular network. Implementations include GSM/GPRS, CDMA, HSDPA, and other technologies. This technology is widely used in applications such as remote data collection, remote voice communication, and other mobile or remote devices. The increasing capabilities of cellular devices are allowing this technology to be integrated into more applications.


Cellular

  • Featured
  • Development Tools
  • Modules
Featured

Multi-Tech SocketModem®SocketModem® Cell Modem
The Multi-Tech SocketModem® Cell cellular modem is a complete, ready-to-integrate communications device that offers standards-based dual-band CDMA2000 1xRTT performance. This quick-to-market communications device allows developers to add wireless communication to products with a minimum of development time and expense.

View the SocketModem® Product Highlight page for more information
Development Tools

Microchip AC320011 M2M PICtail Daughter BoardAC320011 M2M PICtail Daughter Board
Microchip's Machine-to-Machine (M2M) PICtail Daughter Board based upon u-blox GPS and GSM/GPRS modules makes it easy to create low-cost M2M applications with location-awareness capabilities. The daughter board can be interfaced with Microchip’s Multimedia Expansion Board and a PIC32 starter kit to provide developers with a turn-key platform to get started with apps such as texting, email and GPS.

View full Product Highlight page


Multi-Tech Cellular Development PlatformCellular Development Platform with CoreCDP™
Applications that require device networking capability can now be embedded directly onto select Multi-Tech modems. Multi-Tech’s Cellular Development Platform with CoreCDP™ is a complete hardware solution and a complete Linux environment in one. Nowhere else will you find an open Linux development environment and a fully certified hardware offering that includes multiple interfaces (including serial, Ethernet and SD card slot) and internal peripherals (including cellular modem and a GPS receiver) in one application-ready end user solution.

MTSMI-UDK   Universal Socket Modem Developer's Kit for Multi-Tech Systems, Inc. Socket Modems

View all Cellular Kits
Modules

Multi-Tech SocketModem® iCellSocketModem® iCell
The Multi-Tech SocketModem® iCell intelligent cellular modem is a complete, ready-to-integrate communications device that offers standards-based dual-band CDMA2000 1xRTT performance. This quick-to-market communications device allows developers to add wireless communication and GPS tracking to products with a minimum of development time and expense. The intelligence of the embedded Universal IP™ stack allows for automatic/persistent connectivity for mission critical applications and enhanced M2M functionality. The SocketModem iCell intelligent cellular modem is based on industry-standard open interfaces and utilizes Multi-Tech's Universal Socket design.

591-1147-ND   Modem Socket CDMA 800/1900MHz 5V 
583-1106-ND   2.4 GHz FHSS Module

View all Cellular Modules


Wireless Suppliers - Cellular