|
|
Antenna Devices Antenna performance can greatly affect the range and reliability of your product, however these devices are often an afterthought in the process of an RF design. Digi-Key has a large offering of antennas at almost any frequency with multiple style options to best fit your application such as whip antennas, high gain antennas, and chip antennas. Whip styles are also available in various connectorized versions or with cable attached.

-
Featured
-
40 ~ 80KHz
-
260 ~ 470MHz
-
860 ~ 960MHz
-
800 ~ 2.2GHz (Cellular)
-
2.4 ~ 2.5GHz
-
4.9 ~ 5.875GHz
-
Multi-Band Antennas
-
RFID
-
Wire Antennas
-
Product Training
2.4GHz Rubber Duck Antenna The S151AH-2450S delivers a high performance antenna with up to 5dBi of gain with an articulating base to orient the antenna in the optimum position. 730-1005-ND Datasheet
|
AN-00500 Application Note: Antennas: Design, Application and Performance AN-00501 Application Note: Understanding Antenna Specifications and Operation
View All Antennas
|
Universal coordinated time provides a time code that can be used in your system to coordinate with the time code basestation signal. Time codes operate at 60KHz in the US and UK, 77.5KHz in Germany and 40/60KHz in Japan. These antennas can be used with the UTC receivers also available from Digi-Key. (Pictured 561-1000-ND 1 Loop Antenna)
|
The 260 ~ 470MHz band is an unlicensed band in the US, and specific frequencies are available for use in different countries. Check local regulations for which frequencies are unlicensed for use in your area. In the US this band is controlled by the operation limits specified in CFR Title 47 part 15.231.
|
The 860 ~ 960MHz band is popular in many countries due to the fact you can send almost any analog or data signal, specifically the 902 ~ 928MHz band in the US and the 868MHz band in the EU. The 902 ~ 928MHz band is an ISM band in the US, but check local regulations to see which frequencies are unlicensed to use in your area. In the US, this Frequency band is regulated by CFR Title 47 Part 15.247.
|
Units for Cellular Applications include GSM, CDMA, HSDPA etc. Applications used with these technologies expand well beyond voice and can include real-time or logged data tracking, Asset Tracking, etc. Cellular Modules are also available from Digi-Key.
(Pictured 730-1016-ND Rubber duck)
|
ANT-DB1-HDP-RPS-ND Dual Band 860 ~ 960MHz and 1.77 ~ 1.88GHz with 3 meter RG-174 Cable 730-1015-ND Tri-Band 890MHz ~ 960MHz, 1.71GHz ~ 1.81GHz, 1.85GHz ~ 1.99GHz w/ SMA Connector 591-1069-ND Quad Band 850MHz, 900MHz, 1.8GHz, 1.9GHz for GPRS Modems from Multi-Tech, MMCX Connector
View All Antennas
|
The 2.4GHz band is a popular ISM (Industrial, Scientific and Medical) band worldwide. Multiple channels are available depending on your region. Some popular applications used in this band include Bluetooth, WiFi/WLAN, and IEEE 802.15.4-based solutions. This band is limited for operation in the US under FCC CFR Title 47 Part 15.247 and 15.249 (Radiated Power Limits)
|
The 4.9 ~ 5.875GHz band is an ISM (Industrial, Scientific, Medical) band for use in the US and many other countries. This band is regulated in the US by FCC Title 47 Part 15.247 and 15.249 (Radiated Power Limits). A popular application used in this band is IEEE 802.11a, and dual-band operation of the draft specifications of the 802.11n. 730-1013-ND (pictured)
|
Multi-Band Antennas allows multiple radios to route signals through a single antenna, saving valuable space and cost. Various configurations are available for use with applications such as multi-band cellular, and dual-band WLAN applications including 802.11n.
|
RFID covers a large variety of applications ranging from Asset Tracking, Security to location and product updates. These antennas cover the passive variant of RFID covering the frequencies of 125/134.2KHz and 13.56MHz.
813-1023-ND 13.56MHz Round Antenna w/ Coax Cable 813-1021-ND 13.56MHz Ferrite Antenna (pictured)
|
Wire Antennas are classed by multiple popular names, include Whip, Monopole, Dipole, Rubber Duck, but wire antennas also include other antenna types such as Surface-Mount and Yagi-Uda style antennas. Chip antennas have the internal structure of a wire, typically copper that is cut to the a portion of the wavelength of the intended reception frequency. ANT-2.45-CHPCT-ND (pictured)
|
|
Wireless Suppliers - Antennas
|