TechZone
Sensor solutions
Environmental
Environmental sensors detect the magnitude of various ambient conditions such as air quality, humidity, gas concentration, and light intensity.

Click here to view all Environmental Sensors available at Digi-Key


Environmental

  • Dust
  • Gas Detection
  • Gas Flow
  • Humidity
  • Ambient Light
  • Dev Tools/Eval Boards
  • Product Training
Dust

GP2Y1010AU0F SensorDust Sensors optically detect the relative quantity of dust particles in the air and are capable of distinguishing between smoke and house dust through pulse patter of output voltage.

View All Available Dust Sensors

Gas Detection

MF010-0-LC3 SensorGas Detection Sensor refers loosely to any sensor whose main purpose is to measure the concentration of gases. Most provide a variable output signal (either voltage or an industry standard 4 ~ 20mA) that is radiometrically proportional to the select input gas levels. Some applications include oxygen monitoring on commercial or military aircraft, exhaust gas testing, and medical testing units.

View All Gas Sensors

Gas Flow

Flow SensorsFlow Sensors are used to measure flow velocity, volumetric flow rate, or mass flow of a liquid or gas. Mass flow for gases is specified in units of standard liters per minute (SLM) or standard cubic centimeters per minute (SCCM). By referencing a volumetric flow to a standard temperature and pressure, an exact mass flow (g/min) can be calculated from volumetric flow.

View All Flow Sensors

Humidity

HIH-4000 SensorHumidity Sensors are used in environments where maintenance of a certain humidity level is essential. Such environments include warehouses, drying facilities, and refrigeration. Humidity sensors with many different humidity and operating temperature ranges, packages/cases, and output types are available.

View All Humidity Sensors

Ambient Light

TEPT5700 SensorAmbient Light Sensors use the principle of photoconductivity to measure the intensity of light. These sensors can be found in applications such as automatic backlights and camera flash adjustments.

View All Ambient Light Sensors

Dev Tools/Eval Boards


Microchip                                                             
 Pricing & Availability
Product Training

Environmental - Product Training Modules (PTMs)


Honeywell Sensing and Control
 Humidity Sensors

Intersil
 Ambient Light Sensors

Maxim
 MAX44009 Digital Ambient Light Sensor

ROHM
 Ambient Light Sensors

Vishay/Semiconductors
 Ambient Light Sensors


Sensors Suppliers - Environmental