TechZone
Lighting Solutions
Lighting Science Group Corporation Supplier Page
Lighting Science Group Corporation - develops and manufactures high density LED arrays in white, RGB and monochrome colors as well as custom product solutions for general illumination, automotive, signage, and signal applications. Lighting Science Group Corporation's proprietary packaging technology, multilayer Low Temperature Co-Fired Ceramic on Metal (LTCC-M), is a breakthrough in LED packaging technology. LTCC-M technology provides unmatched thermal performance, a primary factor in determining LED life and reliability. By managing thermal performance and interconnectivity, Lighting Science Group Corporation is able to densely pack multiple LEDs to achieve exceptionally high luminous flux values with very small footprints. Learn more about Lighting Science Group Corporation.

View all Lighting Science Group Corporation products available at Digi-Key


Lighting Science Group Corporation - Product Information

  • High Power LEDs
  • Optics
  • Thermal Management
High Power LEDs

High Power LEDs are classified by requiring more than 75mA to drive the diode. These diodes can be used for many applications including architectural lighting, interior household lighting, traffic signals, and automotive illumination.


Titan LED Light Engines

Lighting Science Group Corporation - Titan LED Light Engines The Titan™ LED light engines are manufactured by combining high power LEDs from industry-leading LED manufacturers with proprietary thermal packaging technology. Titan LED light engines are configured with a single cavity populated with multiple LEDs to deliver the maximum usable light.

Pricing & Availability
Optics

The components in the optics category comprise lenses, lens holders, and light pipes of various configurations.


45º Beam Angle Secondary Optic for Atlas Light Engines

Lighting Science Group Corporation - OP-4FW1-0441


Used with the Atlas light engines, the OP-4FW1-0441 lens with holder provides a focused beam angle of 45°.


Pricing & Availability
Thermal Management

Thermal management products are used to aid the transfer of thermal energy from an LED and include heat sinks, thermal interface materials (pads, tape, or grease), metal core printed circuit boards (MCPCBs), and Peltier devices.


ThermaCool Heat Sinks

Lighting Science Group Corporation - ThermaCool Heat SinksLighting Science offers a selection of ThermaCool radial heat sinks to enable easy and rapid prototyping of designs with Lighting Science light engines. These heat sinks have been designed to maximize the thermal performance of high power LED light engines while allowing design flexibility.

Pricing & Availability