| TE Connectivity Switches | |
|---|---|
TE product line of switches can provide virtually any type of switch you need at Digi-Key.
|
|
TE Connectivity can provide virtually any type of switch that a customer may need. From miniature printed circuit board mounted DIP switches to rugged oil-tight switches for industrial controls. With a full line of DIP switches, slide switches, toggle switches, pushbutton switches, tactile switches, rocker & paddle switches, rotary switches, keylock switches, industrial control switches, pushwheel switches, micro switches, and power tool switches. Alcoswitch products also include knobs, boot, caps and other accessories.View all TE Connectivity Switches |
![]() Buy Now |
Features |
|
• Full line of DIP switches with different profiles • Different actuator styles available – piano, extended, rocker, flush • Piano and Slide styles that don’t require sealing to go through wash process • Half pitch .050” terminal spacing (GDH version) • Variety of Rotary DIP switches with different body sizes available (9 mm and 7 mm) • Available in through-hole and surface mount • Available in optional tape & reel packaging • Variety of SIP switches available • Multiple sizes of DIP shunts available • Order Catalog 1308390, “Alcoswitch Products” |
Alcoswitch Slide Switches
| Features | |
|
• One of the broadest lines in the industry • 1 to 6 pole configurations and single throw to 10 throw (SP to 6P and ST to 10T) • Current ratings from 0.4V @ 20 VDC to 3A @ 115 VAC • Miniature and subminiature case sizes • Gold or silver plating available • Wave solderable, washable, and surface mount versions • Many profiles and actuator styles available e.g., vertical and right-angle actuator styles • 10,000 cycles or higher • Order Catalog 1308390, “Alcoswitch Products” |
Alcoswitch Toggle Switches
| Features | |
|
• Wide range of physical sizes and current ratings • Silver and gold plating options • Sealed switches available • Straight or right-angle options available • Wide variety of toggle configurations available • Through-hole or surface mount PCB tails or panel mount options • Order Catalog 1308390, “Alcoswitch Products” |
Alcoswitch Pushbutton Switches
| Features | |
| • Silver and gold plating options • Sealed switches available • Through-hole or surface mount PC tails or panel mount options • Straight or right-angle option available • Large variety of button styles and switching functions • Wide range of physical sizes and current ratings • Order Catalog 1308390, “Alcoswitch Products” |
Alcoswitch Tactile Switches
| Features | |
|
• Variety of actuators and mounting types, 3.5 x 6 mm, 4.9 x 4.9 mm, 6 x 6 mm • 12 x 12 mm sizes available • 3 available actuation forces – 100/160/260 grams • Through-hole and surface mount types • Good tactile feel • Available either sealed or unsealed • Available in optional tape & reel packaging • Radial tape or tape & reel packaging options available • Order Catalog 1308390, “Alcoswitch Products” |
Alcoswitch Rocker and Paddle Switches
| Features | |
|
• Many styles of terminations, rockers, paddles, bezels, and mountings • Ratings up to 16A @ 125 VAC; 10A @ 250 VAC • Illuminated rockers available • Agency approvals on high current models • Available in gold or silver plating • Order Catalog 1308390, “Alcoswitch Products” |
Alcoswitch Rotary Switches
| Features | |
|
• PCB mountable • Products available in 1-4 poles • Products available in 2 to 32 positions with adjustable stops • Products available in Octal, Decimal, and Hexadecimal coding • Flush shafts, extended shafts, bar knobs and thumbwheel shaft options available • Current ratings up to .5 A at 125 VAC • Splashproof versions available • Order Catalog 1308390, “Alcoswitch Products” |
Alcoswitch Keylock Switches
| Features | |
|
• Medium security and high security 2 position key switches • All keylocks supplied with 2 brass keys on a ring • Variety of key removal options • Choice of 4, 5 or 8 disc tumblers • SPST, SPDT, DPDT options • Order Catalog 1308390, “Alcoswitch Products” |
Alcoswitch Microswitches
| Features | |
|
• Micro and mini micro sizes • Current ratings 15A to .1A • Quick connect terminals • Switches color coded to distinguish current ratings • Multiple operating forces • Variety of button, lever and roller actuating options available • High mechanical and electrical cycle life • Agency Approvals • Order Catalog 1308390, “Alcoswitch Products” |
Alcoswitch Knobs
| Features | |
|
• Large selection of both plastic and solid aluminum types • 1/4” or 1/8” shaft sizes • Various inlays, skirts and finishes available • Customization available • Order Catalog 1308390, “Alcoswitch Products” |

Quick Links: