Silicon Laboratories Supplier Page

Si100x/1x Wireless MCUs with Integrated Sub-GHz RF Transceivers


Silicon Laboratories’ Si100x/1x wireless MCUs for low power embedded systems


Si100x/1x Wireless MCUs with Integrated Sub-GHz RF TransceiversThe Si100x/1x family from Silicon Laboratories includes low power single-chip MCUs with integrated sub-GHz RF transceivers. These devices have been designed to address the specific requirements of low power embedded systems requiring RF bi-directional communication links such as smart metering, in-home utility monitoring, wireless security panels, wireless sensors, home and building automation, and access control.

Working with the lowest system power allows a designer to choose the value proposition, such as longer battery life, higher product performance, or lower system cost, most suited to his application. With an increasing number of applications and regulations demanding lower power and energy saving modes, the Si100x/1x family is a very desirable solution. It has the industry’s lowest active mode current consumption, which saves power when the application is running. It also has the industry’s lowest current consumption sleep modes that save power when the device is sleeping, which is typically the majority of time in most battery powered applications. The MCUs in the Si100x/1x family have up to 64 kB of Flash, EZRadioPRO® transceivers, 10 or 12-bit ADCs, and 25 MHz processors, all in compact 5x7 mm² packages at competitive prices.

  • Features
  • Benefits
  • Diagram
  • Buy Now

Features

  • Industry’s lowest power in active and sleep modes
  • <2 μs wake up and analog settling time from sleep
  • High efficiency integrated dc-dc boost converter
  • Integrated PA delivering up to +20 dBm; high sensitivity receive chain capable of -121 dBm
  • Pin and software compatible family 8 to 64 kB Flash in 5x7 mm² QFN package

Benefits

  • Extends battery life
  • Reduces current draw during mode transition to further optimize battery life
  • Single cell operation reduces system cost and extends battery life by 25%
  • Extended range — highest available link budget
  • Allows for cost, memory size optimization

Diagram

Si100x/1x Diagram

Buy Now

Digi-Key P/N Manufacturer's P/N Description
336-1868-5-ND Si1015-A-GM IC TXRX MCU + EZRADIOPRO
336-1869-5-ND Si1014-A-GM IC TXRX MCU + EZRADIOPRO
336-1870-5-ND Si1013-A-GM IC TXRX MCU + EZRADIOPRO
336-1871-5-ND Si1012-A-GM IC TXRX MCU + EZRADIOPRO
336-1872-5-ND Si1011-A-GM IC TXRX MCU + EZRADIOPRO
336-1873-ND Si1010DK DEVELOPMENT KIT SI101X
336-1874-5-ND Si1010-A-GM IC TXRX MCU + EZRADIOPRO
336-1875-5-ND Si1005-C-GM IC TXRX MCU + EZRADIOPRO
336-1876-5-ND Si1004-C-GM IC TXRX MCU + EZRADIOPRO
336-1877-5-ND Si1003-C-GM IC TXRX MCU + EZRADIOPRO
336-1878-5-ND Si1002-C-GM IC TXRX MCU + EZRADIOPRO
336-1879-5-ND Si1001-C-GM IC TXRX MCU + EZRADIOPRO
336-1880-ND Si1000DK DEVELOPMENT KIT SI101X
336-1881-5-ND Si1000-C-GM IC TXRX MCU + EZRADIOPRO
Evaluation Boards