VersaLogic Corporation

- Does the success of your project depend on an embedded computer? Find out why OEMs around the world trust VersaLogic to be inside of their most important machines and devices.

VersaLogic offers a wide range of complete Single Board Computers (SBC). These self-contained computers are equivalent to a desk-top computer, but in a smaller, more rugged and reliable package. Most have standard inputs and outputs such as keyboard, USB, video, Ethernet, etc. 
More...

VersaLogic's embedded computers are designed for the most demanding applications. From ultra small (credit card size) to industry-standard PC/104 and EBX sized boards, their x86 compatible computers are used whenever reliability counts. They thrive in the harshest environments including temperature extremes (-40 to +85C), shock, vibration, and humidity.

All VersaLogic computers are x86 compatible. Use standard Windows or Linux operating systems and your familiar development tools to create applications. Used for critical projects in medical, defense, aerospace, and industrial automation, VersaLogic stands behind every board it sells, and backs it up with award-winning service and technical support. See the Company Info tab below for more information. Less...

  • Product
    Listing
  • New
    Products
  • Featured
    Products
  • Tools
    & Support
  • Company
    Information
Copperhead SeriesCopperhead Series - VersaLogic's Copperhead (VL-EBX-41) is powered by a 3rd Generation Intel® Core™ i7 processor. Its performance level allows for the integration of multiple high-bandwidth functions, such as digital signal processing and real-time video processing, onto a single board. This can drastically reduce system cost and size when used to replace multi-board, chassis-based systems or custom hardware.  More...

Tools and Software

VersaTech KnowledgeBase - A searchable database of product support questions and answers. Fast, easy to use, and tailored to your needs.

Software - Software downloads, operating system resources, and compatibility information.

White Papers - In-depth articles written by embedded computer experts.

24/7 Technical Support
techs@digikey.com
1-800-344-4539

Factory Support
support@versalogic.com
1-800-824-3163
Monday - Friday
7:00am - 5:30pm Pacific Time

Additional Links

Form Factor Comparisons

Form Factor Specifications

Product Feature Comparison

VersaLogic Product Lifecycle Chart

More about VersaLogic Corporation

Why buy an embedded computer?

Build or Buy?
- Designing a full-blown computer board is not for the faint of heart. Spending a year or two on design is a risky investment, especially when you could have a finished computer in your hands now. VersaLogic's designs are tested and proven, and are available today. Order it today and start loading your software tomorrow!

Full Function Computers - VersaLogic's complete Single Board Computers give you everything in a desk-top computer, and more. In addition to standard inputs, most have several video outputs (including LVDS). All boards support on-board storage such as solid-state drives (flash), and many have analog or digital I/O on-board. Both USB and RS-232 (RS-422) ports are included.

Expandable - All VersaLogic computers are expandable. Most with industry standard PC/104 modules. Plug in functions like GPS, WiFi modems, analog or digital I/O, screen grabbers, RS-232 serial ports, etc. Even if you don't need any expansion now, having it the future (when you enhance your system) is a life saver.

Why buy from VersaLogic?

Platinum Service and Quality!

When selecting an embedded computer vendor the first thought is the speed of the processor, or the number of I/O ports that are included on board, but the technical specs don't matter much if the boards aren't available or reliable when you're actually building systems. What does "service" mean to VersaLogic? 

• Great technical support when you need it
• Deep stock of products. No "production line down" situations.
• 100% tested product (no DOAs)
• 5+ year product availability. Eliminate "surprise" system redesigns!

These, and many other factors, earned VersaLogic the Platinum Vendor industry award for the last 6 years running!!

Reliable and Rugged
How do you build embedded computers that are more reliable? VersaLogic sets the standard for quality and reliability with steps like

• Conservative (overbuilt) designs
• Extensive design validation testing
• Environmental stress screening (on all production boards!)
• Full functional testing (on all production boards!)

Cut your RMA and field-repair costs with a high reliability embedded computer!

Product Life Guarantee!
Eliminate expensive product redesigns. Careful design and parts selection enables VersaLogic to manufacture most products for 5 to 10 years. VersaLogic backs every product with a 5-year minimum production life guarantee. Formal lifecycle extension programs can extend that to 15 years or more!

Process, Process, Process
VersaLogic's ISO certified quality system insures that you get the same product quality every time. In addition, customers are notified immediately when even minor product changes are anticipated. Why deal with surprises?

US Quality
VersaLogic’s products are designed and supported in the US. VersaLogic's world headquarters is located in Eugene Oregon.

Customization
Customize any product, from a special BIOS splash screen to conformal coating, in quantities as low as 100 pieces.

A Big Decision
Selecting an embedded computer vendor is usually the most critical decision involved in designing a new system. Get the support that you need to be successful. Relax, and put VersaLogic's 30 years of industry-leading quality and service to work for you.

VersaLogic Corporation
Part Search:




Part Search Listing by Category
Manufacturer's Link