Cynergy3

- Cynergy3 is the leader in manufacturing high voltage & radio frequency reed relays, liquid level sensors and power modules.
 


  • Product
    Listing
  • New
    Products
  • Featured
    Products
  • Tools
    & Support
  • Company
    Information
  • Other
    Documents
IPSU seriesIPSU series - The IPSU series from Cynergy 3 is suitable for use in a wide range of industrial applications. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless steel housing.  More...

Liquid Flow Switch for 15 mm and 22 mm TubingLiquid Flow Switch for 15 mm and 22 mm Tubing - Cynergy3 FS series flow switches are designed for use in liquid flow systems at pressures up to 10 bar (145 psi) and are WRAS approved for water temperatures up to 85ºC. Once minimum flow is established, the switch will remain closed until flow falls below must-release flows. These switches connect to PVC, Polyethylene, or Polyurethane tubing.  More...

More About Cynergy3

Cynergy3 is a leading manufacturer of high voltage and radio frequency reed relays, liquid level and flow sensors.

Reed Relays

Cynergy3 is at the forefront of HV and RF relay technology and is constantly developing new products for many specific applications, working with world leading manufacturers of radio communications equipment, medical devices, test and measurement equipment and high voltage power companies.

Liquid Level and Flow Sensors

With extensive knowledge of reed switch based products, going back over 40 years, Cynergy3 has developed a range of liquid level and flow sensors by focusing on solutions for customer applications. Typical applications are vending machines, dishwashing, water heating, high-speed printing, refrigeration and petrochemical storage tanks. Recent innovations include integrating thermistors into the level sensors so temperatures can be monitored as well as levels.Cynergy3 Components operates an ISO9001:2000 registered production facility based in Dorset, England. Most products carry industry approvals including UL, CSA, ATEX (hazardous area) and WRAS.

The site is equipped with a brand new state-of-the-art reed switch “clean room.” This ensures that Cynergy3 controls the delivery, quality and reliability of one of its key components.
Additional Links

News
Cynergy3
Part Search:




Part Search Listing by Category
Manufacturer's Link