C&K Components - C&K Components manufacturers and delivers the world's leading range of electromechanical switches including toggle, rocker, pushbutton, DIP, slide, snap-acting, thumbwheel, rotary switches, and magnetic devices. Servicing a wide range of industries, including computer, electronics, telecommunications, medical instrumentation, consumer goods and security. ISO 9001 registered.
- Product
Training
- Product
Listing
- New
Products
- Featured
Products
- Tools
& Support
- Company
Information
- Events
& Seminars
- Other
Documents
 Digi-Key’s library of more than 900 exclusive PTM Online… On Demand® product training modules is a collection of training tools created with you – the busy design engineer – in mind. They are provided with the cooperation of participating supplier partners. From this one source, you can learn about the latest products and technologies, download datasheets, check inventory, contact our technical staff, and place an order for same-day shipment.
These modules are available in audio and non-audio formats and listed by supplier in easy-to-find alphabetical order. Simply locate the module that interests you and click on your format of choice. We hope you find these tools useful, and with new modules added continuously, we invite you to stop back often to see what’s new.
Product Training Modules Online...On Demand® is a registered trademark of Digi-Key Corporation.
 = Updated Product Training Module - PTM
 = New Product Training Module - PTM
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.
Flash Player | Flash Player Support Center
 | | FP Series Pushbutton Switches C&K Components has developed an ultra-miniature pushbutton switch. Designated the FP series, these RoHS compliant and compatible sealed switches are available in both vertical and right angle mount configurations and feature an extended operating life to 50,000 cycles. The FP series switches measure just 5.6mm x 7mm with a board height of only 5mm for the right angle version and 4.5mm x 7mm with a board height of only 5.6mm for the vertical version.
More... |
 | | Industrial Pushbutton Switches C&K Components has developed a sealed pushbutton switch with life cycles to 1 million actuations. Designated the AP Series, the SPST, normally open, momentary action switch is sealed to IP67 specifications and is available in illuminated and non-illuminated versions. AP Series switches are available with multiple colored caps, allowing users to order one base switch with multiple color caps to meet application-specific needs. Total travel is 2.3mm with a standard actuation force of 4N (2N force is optional) and logic level current through 2A. Operating temperature ranges from -40°C to 85°C.
More... |
 | | Detect Switches C&K Components has developed a broad line of detect switches for ATCA (Advanced Telecom Computing Architecture) and AMC (Advanced Mezzanine Card) use in portable medical equipment. The HDS, HDT, MDS, SDS, GDS and SDT Series detect switches are implemented on the server blade of the ATCA equipment or on AMCs as a safety mechanism to verify that the blade is powered down (processing), ensuring no data is lost.
More... |
 | | ATCA Family Switches C&K Components has developed a variety of detect switches for use in ATCA (Advanced Telecom Computing Architecture) applications. Designated the HDT Series, MDS Series, SDS Series and SDT Series, the detect switches are implemented on the server blade as a safety mechanism to guarantee the blade is powered down, while ensuring no data is lost. ATCA detect switches are also being increasingly employed on advanced mezzanine cards (AMC) for improved data integrity in military, datacom and medical applications.
More... |
Brochures and Catalogs
Product Information
 |
| Dip Series |
| Features and Benefits |
Applications |
| • 100 mA to 0.4VA |
• Hand-held electronic devices |
| • SMT and Thru-Hole Options |
• Portable Computer and electronic devices |
| • SPST and Coded Outputs Available |
• Instrumentation and Controls |
| • From 1 to 16 position options |
• Industrial Controls |
| • RoHS Compliant |
• Security Systems and access control |
| |
• Point-of-Sale equipment |
| |
• Computers and peripheral |
|
 |
| Pushbuttons |
| Features and Benefits |
Applications |
| • 20 mA to 6 Amp options available |
• Telecommunication and Network Equipment |
| • Momentary and latching options available |
• Consumer Electronics |
• Snap-Action and Alternate Action options available |
• Computer, peripherals, server, modem and data storage |
| • Variety of actuator and termination options |
• Professional Instrumentation |
| • Illuminated Options Available |
• Medical |
• SPST, SPDT, DPST, DPDT, 4PDT, 6PDT, 8PDT, 10DT options available |
• Instrumentation and Controls |
|
 |
| Rocker Series |
| Features and Benefits |
Applications |
| • 20 mA to 16 Amp options available |
• Telecommunications |
| • Illuminated and non-Illuminated versions |
• Instrumentation |
| • Snap-in mounting available |
• Medical Equipment |
| • Pad printing of symbols or logos available |
• Computers and Peripherals |
| • Variety of actuator and termination options |
• Appliances |
• SPST, SPDT, DPST, DPDT, 3PDT, 4PDT options available |
• Electrical Tools |
|
 |
| Snap-Action Series |
| Features and Benefits |
Applications |
| • 0.3 Amps to 30.1 Amps options available |
• Motorized equipment |
| • Multiple Termination Styles |
• Thermostats |
| • Sealed options available |
• Portable Tools |
| • Wide variety of actuator styles available |
• Pumps and Motor Controls |
| • Broad range of operating forces available |
• White Goods |
| • RoHS Compliant |
|
| • SPST and SPDT options available |
|
|
 |
| Tactile Series |
| Features and Benefits |
Applications |
| • Illuminated and Non-illuminated options |
• Automotive |
| • Top and side actuated options available |
• Medical |
| • Long-life versions available |
• Mobile Communication |
| • Wide variety of actuation forces and travel |
• Instrumentation |
| • High IP sealing levels available |
• Telecommunications |
• Hard plastic or silicon rubber actuators available |
• Military applications |
|
 |
| Smart Card Interconnect Devices |
| Features and Benefits |
Applications |
| • Variety of contact configurations |
• POS terminals |
| • Optional card detection switches |
• Medical |
| • SIM/SAM cards |
• Hand held devices |
| • Standard or reverse card reading |
|
| • Fixed or hinged covers |
|
|
|
More about C&K Components
Founded in 1957, C&K Components has built a position of leadership by providing one of the broadest lines of quality switches and a superior level of customer service.
The new C&K combines the history, products and experience of three of the industries leading suppliers: C&K Components of Newton MA, USA; the Rudolf Schadow Company of Berlin, Germany; and the Jeanrenaud switch company of Dole, France.
Design Innovation Operating as a separate entity with global manufacturing, engineering and sales support, C&K has become one of the top three leading miniature tact switch producers in the world. In addition to tact switches, C&K offers more than 40,000 unique part numbers that are built, priced and delivered as standard catalog items, including a comprehensive range of toggle , rocker, pushbutton, rotary, key, slide, DIP, thumbwheel and illuminated switch products, along with smart card and high-reliability connectors.
As the preferred manufacturer of components for computers and peripherals, communication devices, consumer, industrial and appliance products, instrumentation and test equipment, and automotive products and assemblies, C&K services more than 20,000 companies and distributors worldwide.
Market Leadership C&K is committed to providing customers with leading edge technology, and improving product performance and reliability through quality and production facility enhancements. C&K leads the industry in the design and manufacturing of micro miniature tactile switches; zero ppm defect manufacturing capability on all automotive grade products; and state-of-the-art design centers in Europe, North America and Asia, with complete in-house testing facilities in each region; and is a specialty supplier of high reliability space connectors and smart card interconnect devices. C&K offers flexible manufacturing capable of scaling production from prototype design through volume production. Coupled with world class machining, precision high speed stamping, plastic and rubber molding, surface plating and overmolding, the company also offers a wide range of value-added solutions, from wire leads and harnesses to complete front panel assemblies.
As an ISO 9001-registered company, C&K strives for complete customer satisfaction through continuous improvement and defect-free performance by means of a high percentage of automated assembly, ongoing training programs, internal audit teams, Six-Sigma design methodology, process capability analysis, statistical process control and supplier quality initiatives.
C&K Components has built its reputation as being a customer first organization, providing superior support, flexibility and solutions at competitive prices. Whether it’s a standard, special or custom product or design, C&K will deliver a cost-effective engineered product for all application-specific requirements.
C&K Components is a division of CoActive Technologies, a privately held company manufacturing electromechanical switches, interface controls, keypads, dome arrays and modules.
|
Certifications
Press Releases
|
|