Keywords:





Proximity PROXIMITY SENSOR M12 7MM PNP - E2EH-X7B1 2M

PROXIMITY SENSOR M12 7MM PNP - E2EH-X7B1 2M - Sensors, Transducers

Digi-Key Part Number E2EH-X7B1 2M-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberE2EH-X7B1 2M
DescriptionPROXIMITY SENSOR M12 7MM PNP
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Proximity PROXIMITY SENSOR M12 7MM PNP - E2EH-X7B1 2M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Proximity PROXIMITY SENSOR M12 7MM PNP - E2EH-X7B1 2M
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E2EH X7B1 2M
E2EHX7B1 2M

Image of PROXIMITY SENSOR M12 7MM PNP - E2EH-X7B1 2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PROXIMITY SENSOR M12 7MM PNP - E2EH-X7B1 2M (E2EH-X7B1 2M-ND) - Sensors, Transducers

Related parts Proximity PROXIMITY SENSOR M12 7MM PNP - E2EH-X7B1 2M
Proximity PROXIMITY SENSOR M12 7MM PNP - E2EH-X7B1 2M
 Order 'proximity sensor m12 7mm pnp - E2EH-X7B1 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EH-X7B1 2M-ND.
Proximity PROXIMITY SENSOR M18 7MM PNP - E2EH-X7B1-M1
 Order 'proximity sensor m18 7mm pnp - E2EH-X7B1-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EH-X7B1-M1-ND.
Proximity PROXIMITY SENSOR M12 3MM PNP - E2EH-X3B1-M1
 Order 'proximity sensor m12 3mm pnp - E2EH-X3B1-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EH-X3B1-M1-ND.
Proximity PROXIMITY SENSOR M18 7MM NO - E2EH-X7D1 2M
 Order 'proximity sensor m18 7mm no - E2EH-X7D1 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EH-X7D1 2M-ND.
Accessories Sensors, Transducers SENSOR FIBER THROUGH BEAM - E32-T223R 2M Omron Electronics Inc-IA Div E32-T223R 2M
 Order 'sensor fiber through beam - E32-T223R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T223R 2M-ND.
Proximity PROXIMITY SENSOR M12 8MM PNP NO - E2A-M12KN08-WP-B3 2M
 Order 'proximity sensor m12 8mm pnp no - E2A-M12KN08-WP-B3 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2A-M12KN08-WP-B3 2M-ND.
Proximity PROXIMITY SENSOR M12 4MM PNP - E2A-M12LS04-WP-B2 2M
 Order 'proximity sensor m12 4mm pnp - E2A-M12LS04-WP-B2 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2A-M12LS04-WP-B2 2M-ND.
Proximity PROXIMITY SENSOR M12 4MM PNP NO - E2AU-M12KS04-WP-B1 2M
 Order 'proximity sensor m12 4mm pnp no - E2AU-M12KS04-WP-B1 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2AU-M12KS04-WP-B1 2M-ND.
Proximity PROXIMITY SENSOR M12 34MM PNP NO - E2A3-M12KS06-WP-B1 2M
 Order 'proximity sensor m12 34mm pnp no - E2A3-M12KS06-WP-B1 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2A3-M12KS06-WP-B1 2M-ND.
Proximity PROXIMITY SENSOR M12 34MM PNP NC - E2A3-M12KS06-WP-B2 2M
 Order 'proximity sensor m12 34mm pnp nc - E2A3-M12KS06-WP-B2 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2A3-M12KS06-WP-B2 2M-ND.
Proximity PROXIMITY SENSOR M12 4MM PNP NO - E2AU-M12LS04-WP-B1 2M
 Order 'proximity sensor m12 4mm pnp no - E2AU-M12LS04-WP-B1 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2AU-M12LS04-WP-B1 2M-ND.
Proximity PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-T 2M
 Order 'proximity sensor m12 3mm no - E2EH-X3D1-T 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EH-X3D1-T 2M-ND.
Proximity PROXIMITY SENSOR M12 4MM PNP NO - E2F-DX4MF1 2M
 Order 'proximity sensor m12 4mm pnp no - E2F-DX4MF1 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2F-DX4MF1 2M-ND.
Proximity PROXIMITY SENSOR M12 2MM PNP NO - E2FM-X2B1 2M
 Order 'proximity sensor m12 2mm pnp no - E2FM-X2B1 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2FM-X2B1 2M-ND.
Proximity PROXIMITY SENSOR M12 5MM PNP NO - E2A-M12KN05-M1-B1
 Order 'proximity sensor m12 5mm pnp no - E2A-M12KN05-M1-B1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2A-M12KN05-M1-B1-ND.

Options for Proximity PROXIMITY SENSOR M12 7MM PNP - E2EH-X7B1 2M
Send this link via E-Mail
Help With This Screen

PROXIMITY SENSOR M12 7MM PNP - E2EH-X7B1 2M
Component Title Manufacturer Category Manufacturer Part No.
PROXIMITY SENSOR M12 7MM PNP - E2EH-X7B1 2M