Keywords:





Proximity PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-T 2M

PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-T 2M - Sensors, Transducers

Digi-Key Part Number E2EH-X3D1-T 2M-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberE2EH-X3D1-T 2M
DescriptionPROXIMITY SENSOR M12 3MM NO
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Proximity PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-T 2M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Proximity PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-T 2M
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E2EH X3D1 T 2M
E2EHX3D1T 2M

Image of PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-T 2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-T 2M (E2EH-X3D1-T 2M-ND) - Sensors, Transducers

Related parts Proximity PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-T 2M
Accessories Sensors, Transducers CONNECTOR FOR PHOTOSENSORS - EE-1010 2M Omron Electronics Inc-IA Div EE-1010 2M
 Order 'connector for photosensors - EE-1010 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR1044-ND.
Accessories Sensors, Transducers E3MC ANALOG CABLE - E3MC-X81 2M Omron Electronics Inc-IA Div E3MC-X81 2M
 Order 'e3mc analog cable - E3MC-X81 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-X81 2M-ND.
Accessories Sensors, Transducers SENS FIBER COAXIAL 3MM DIA 4M - E32-D32L 4M Omron Electronics Inc-IA Div E32-D32L 4M
 Order 'sens fiber coaxial 3mm dia 4m - E32-D32L 4M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D32L 4M-ND.
Accessories Sensors, Transducers SENSOR FIBER LONG DIST 10CM M6 - E32-D11L Omron Electronics Inc-IA Div E32-D11L
 Order 'sensor fiber long dist 10cm m6 - E32-D11L' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D11L-ND.
Accessories Sensors, Transducers SENSOR PHOTOELECTRIC CUSTOM 5M - E3S-X3CB4-42 5M Omron Electronics Inc-IA Div E3S-X3CB4-42 5M
 Order 'sensor photoelectric custom 5m - E3S-X3CB4-42 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-X3CB4-42 5M-ND.
Pressure Sensors, Transducers 14.21 PSI, 98 kPa PSI Digital Omron Electronics Inc-IA Div E8CC-A01C
 Order 'sensor pressure 1-5v 0-98kpa npn - E8CC-A01C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8CC-A01C-ND.
Pressure Sensors, Transducers 142.14 PSI, 980 kPa PSI Digital Omron Electronics Inc-IA Div E8CC-B10C
 Order 'sensor pressur 1-5v 0-980kpa npn - E8CC-B10C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8CC-B10C-ND.
Pressure Sensors, Transducers 14.50 PSI, 100 kPa PSI Digital Omron Electronics Inc-IA Div E8F2-A01B
 Order 'sensor pressur 1-5v 0-100kpa pnp - E8F2-A01B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8F2-A01B-ND.
Pressure Sensors, Transducers 14.50 PSI, 100 kPa PSI Digital Omron Electronics Inc-IA Div E8F2-A01C
 Order 'sensor pressur 1-5v 0-100kpa npn - E8F2-A01C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8F2-A01C-ND.
Pressure Sensors, Transducers 1.45 PSI, 1 MPa PSI Digital Omron Electronics Inc-IA Div E8F2-B10B
 Order 'sensor pressure 1-5v 0-1mpa pnp - E8F2-B10B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8F2-B10B-ND.
Pressure Sensors, Transducers 1.45 PSI, 1 MPa PSI Digital Omron Electronics Inc-IA Div E8F2-B10C
 Order 'sensor pressure 1-5v 0-1mpa npn - E8F2-B10C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8F2-B10C-ND.
Pressure Sensors, Transducers 1.45 PSI, 1 MPa PSI Digital Omron Electronics Inc-IA Div E8M-10
 Order 'sensor pressure positive 0-1mpa - E8M-10' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8M-10-ND.
Pressure Sensors, Transducers 1.45 PSI, 1 MPa PSI Digital Omron Electronics Inc-IA Div E8MS-10
 Order 'sensor pressure positive 0-1mpa - E8MS-10' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8MS-10-ND.
Pressure Sensors, Transducers 0.29 PSI, 2 kPa PSI Digital Omron Electronics Inc-IA Div E8Y-A2C
 Order 'sensor pressure diff 0-2kpa npn - E8Y-A2C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8Y-A2C-ND.
Pressure Sensors, Transducers 0.29 PSI, 2 kPa PSI Digital Omron Electronics Inc-IA Div E8Y-A2C-R
 Order 'sensor pressure diff 0-2kpa npn - E8Y-A2C-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8Y-A2C-R-ND.

Options for Proximity PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-T 2M
Send this link via E-Mail
Help With This Screen

PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-T 2M
Component Title Manufacturer Category Manufacturer Part No.
PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-T 2M