Keywords:





Proximity PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-M1G

PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-M1G

Digi-Key Part Number E2EH-X3D1-M1G-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberE2EH-X3D1-M1G
DescriptionPROXIMITY SENSOR M12 3MM NO
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Proximity PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-M1G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Proximity PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-M1G
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E2EH X3D1 M1G
E2EHX3D1M1G

Image of PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-M1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-M1G (E2EH-X3D1-M1G-ND)

Related parts Proximity PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-M1G
Accessories Sensors, Transducers SENSOR CAP FOR M12 PROX UNSHIELD - Y92E-SC12N-T Omron Electronics Inc-IA Div Y92E-SC12N-T
 Order 'sensor cap for m12 prox unshield - Y92E-SC12N-T' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-SC12N-T-ND.
Accessories Sensors, Transducers CAP HI-TEMP FOR M12 PROX SENS - Y92E-EG12-T Omron Electronics Inc-IA Div Y92E-EG12-T
 Order 'cap hi-temp for m12 prox sens - Y92E-EG12-T' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-EG12-T-ND.
Accessories Sensors, Transducers FAST MNT TUBE FOR M12 LONG PROX - Y92E-G12L-T Omron Electronics Inc-IA Div Y92E-G12L-T
 Order 'fast mnt tube for m12 long prox - Y92E-G12L-T' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-G12L-T-ND.
Accessories Sensors, Transducers FAST MNT TUBE FOR M12 SHORT PROX - Y92E-G12S-T Omron Electronics Inc-IA Div Y92E-G12S-T
 Order 'fast mnt tube for m12 short prox - Y92E-G12S-T' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-G12S-T-ND.
Accessories Sensors, Transducers SENS CAP CERAM FOR M12 PROX SHLD - Y92E-SC12-C Omron Electronics Inc-IA Div Y92E-SC12-C
 Order 'sens cap ceram for m12 prox shld - Y92E-SC12-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-SC12-C-ND.
Accessories Sensors, Transducers SENSOR PHOTOMICRO 5-24VDC 20MM - EE-SPZ301 Omron Electronics Inc-IA Div EE-SPZ301
 Order 'sensor photomicro 5-24vdc 20mm - EE-SPZ301' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPZ301-ND.
Accessories Sensors, Transducers SENSOR PHOTOMICRO 5-24VDC 20MM - EE-SPZ401 Omron Electronics Inc-IA Div EE-SPZ401
 Order 'sensor photomicro 5-24vdc 20mm - EE-SPZ401' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPZ401-ND.
Accessories Sensors, Transducers FIBEROPTIC CABLE ASSEMBLY - E32-T22 Omron Electronics Inc-IA Div E32-T22
 Order 'fiberoptic cable assembly - E32-T22' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T22-ND.
Accessories Sensors, Transducers SENS FIBER 5M - E32-DC500 Omron Electronics Inc-IA Div E32-DC500
 Order 'sens fiber 5m - E32-DC500' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-DC500-ND.
Accessories Sensors, Transducers SENS FIBER DIFFUSE - E32-DC500F Omron Electronics Inc-IA Div E32-DC500F
 Order 'sens fiber diffuse - E32-DC500F' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-DC500F-ND.
Accessories Sensors, Transducers FIBER OPTIC CABLE - E32-TC200C Omron Electronics Inc-IA Div E32-TC200C
 Order 'fiber optic cable - E32-TC200C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-TC200C-ND.
Accessories Sensors, Transducers FIBER OPTIC CABLE - E32-TC200D Omron Electronics Inc-IA Div E32-TC200D
 Order 'fiber optic cable - E32-TC200D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-TC200D-ND.
Accessories Sensors, Transducers COVER FOR E3X - E39-G4 Omron Electronics Inc-IA Div E39-G4
 Order 'cover for e3x - E39-G4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-G4-ND.
Accessories Sensors, Transducers MOUNTING BRACKET ADJUSTER - E39-L150 Omron Electronics Inc-IA Div E39-L150
 Order 'mounting bracket adjuster - E39-L150' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L150-ND.
Accessories Sensors, Transducers MOUNTING BRACKET ADJUSTER - E39-L151 Omron Electronics Inc-IA Div E39-L151
 Order 'mounting bracket adjuster - E39-L151' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L151-ND.

Options for Proximity PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-M1G
Send this link via E-Mail
Help With This Screen

PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-M1G
Component Title Manufacturer Category Manufacturer Part No.
PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-M1G