Keywords:





Proximity PROXIMITY SENSOR M12 3MM NPN NO - E2EH-X3C1 2M

PROXIMITY SENSOR M12 3MM NPN NO - E2EH-X3C1 2M - Sensors, Transducers

Digi-Key Part Number E2EH-X3C1 2M-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberE2EH-X3C1 2M
DescriptionPROXIMITY SENSOR M12 3MM NPN NO
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Proximity PROXIMITY SENSOR M12 3MM NPN NO - E2EH-X3C1 2M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Proximity PROXIMITY SENSOR M12 3MM NPN NO - E2EH-X3C1 2M
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E2EH X3C1 2M
E2EHX3C1 2M

Image of PROXIMITY SENSOR M12 3MM NPN NO - E2EH-X3C1 2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PROXIMITY SENSOR M12 3MM NPN NO - E2EH-X3C1 2M (E2EH-X3C1 2M-ND) - Sensors, Transducers

Related parts Proximity PROXIMITY SENSOR M12 3MM NPN NO - E2EH-X3C1 2M
Proximity PROXIMITY SENSOR M12 3MM NPN NO - E2EH-X3C1 2M
 Order 'proximity sensor m12 3mm npn no - E2EH-X3C1 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EH-X3C1 2M-ND.
Proximity PROXIMITY SENSOR M12 3MM NO - E2E-X3D1-U 2M
 Order 'proximity sensor m12 3mm no - E2E-X3D1-U 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X3D1-U 2M-ND.
Proximity PROXIMITY SENSOR M12 2MM NPN NO - E2FM-X2C1 2M
 Order 'proximity sensor m12 2mm npn no - E2FM-X2C1 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2FM-X2C1 2M-ND.
Accessories Sensors, Transducers SENSOR FIBER OPTIC THROUGH BEAM - E32-T12B 2M Omron Electronics Inc-IA Div E32-T12B 2M
 Order 'sensor fiber optic through beam - E32-T12B 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T12B 2M-ND.
Accessories Sensors, Transducers SENSOR FIBER OPTIC THROUGH BEAM - E32-T15XR 2M Omron Electronics Inc-IA Div E32-T15XR 2M
 Order 'sensor fiber optic through beam - E32-T15XR 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T15XR 2M-ND.
Accessories Sensors, Transducers SENSOR FIBER OPTIC THROUGH BEAM - E32-T15Z 2M Omron Electronics Inc-IA Div E32-T15Z 2M
 Order 'sensor fiber optic through beam - E32-T15Z 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T15Z 2M-ND.
Accessories Sensors, Transducers SENSOR FIBER OPTIC THROUGH BEAM - E32-T15ZR 2M Omron Electronics Inc-IA Div E32-T15ZR 2M
 Order 'sensor fiber optic through beam - E32-T15ZR 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T15ZR 2M-ND.
Accessories Sensors, Transducers SENSOR FIBER OPT THROUGH BEAM - E32-T25XB 2M Omron Electronics Inc-IA Div E32-T25XB 2M
 Order 'sensor fiber opt through beam - E32-T25XB 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T25XB 2M-ND.
Accessories Sensors, Transducers SENSOR FIBER OPT THROUGH BEAM - E32-T25YR 2M Omron Electronics Inc-IA Div E32-T25YR 2M
 Order 'sensor fiber opt through beam - E32-T25YR 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T25YR 2M-ND.
Accessories Sensors, Transducers SENSOR FIBER OPT THROUGH BEAM - E32-T25ZR 2M Omron Electronics Inc-IA Div E32-T25ZR 2M
 Order 'sensor fiber opt through beam - E32-T25ZR 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T25ZR 2M-ND.
Proximity PROXIMITY SENSOR M12 3MM PNP - E2EH-X3B1-M1
 Order 'proximity sensor m12 3mm pnp - E2EH-X3B1-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EH-X3B1-M1-ND.
Proximity PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-M1G
 Order 'proximity sensor m12 3mm no - E2EH-X3D1-M1G' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EH-X3D1-M1G-ND.
Proximity PROXIMITY SENSOR M12 3MM NO - E2EH-X3D1-T 2M
 Order 'proximity sensor m12 3mm no - E2EH-X3D1-T 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EH-X3D1-T 2M-ND.
Proximity PROXIMITY SENSOR M12 4MM NPN NO - E2A-M08LS02-M1-C1
 Order 'proximity sensor m12 4mm npn no - E2A-M08LS02-M1-C1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2A-M08LS02-M1-C1-ND.
Proximity PROXIMITY SENSOR M12 4MM NPN NC - E2A-M08LS02-M1-C2
 Order 'proximity sensor m12 4mm npn nc - E2A-M08LS02-M1-C2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2A-M08LS02-M1-C2-ND.

Options for Proximity PROXIMITY SENSOR M12 3MM NPN NO - E2EH-X3C1 2M
Send this link via E-Mail
Help With This Screen

PROXIMITY SENSOR M12 3MM NPN NO - E2EH-X3C1 2M
Component Title Manufacturer Category Manufacturer Part No.
PROXIMITY SENSOR M12 3MM NPN NO - E2EH-X3C1 2M