Keywords:





Proximity PROXIMITY SENSOR 3MM PNP - E2EH-X3B1 5M

PROXIMITY SENSOR 3MM PNP - E2EH-X3B1 5M - Sensors, Transducers

Digi-Key Part Number E2EH-X3B1 5M-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberE2EH-X3B1 5M
DescriptionPROXIMITY SENSOR 3MM PNP
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Proximity PROXIMITY SENSOR 3MM PNP - E2EH-X3B1 5M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Proximity PROXIMITY SENSOR 3MM PNP - E2EH-X3B1 5M
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E2EH X3B1 5M
E2EHX3B1 5M

Image of PROXIMITY SENSOR 3MM PNP - E2EH-X3B1 5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PROXIMITY SENSOR 3MM PNP - E2EH-X3B1 5M (E2EH-X3B1 5M-ND) - Sensors, Transducers

Related parts Proximity PROXIMITY SENSOR 3MM PNP - E2EH-X3B1 5M
Proximity SENSOR PROXIMITY NC 3MM - TL-W3MB2-5 5M
 Order 'sensor proximity nc 3mm - TL-W3MB2-5 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number TL-W3MB2-55M-ND.
Accessories Sensors, Transducers CONVERTER NPN TO PNP OUTPUT - EE-2001 Omron Electronics Inc-IA Div EE-2001
 Order 'converter npn to pnp output - EE-2001' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR550-ND.
Accessories Sensors, Transducers CONVERTER NPN TO PNP OUTPUT - EE-2002 Omron Electronics Inc-IA Div EE-2002
 Order 'converter npn to pnp output - EE-2002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR551-ND.
Accessories Sensors, Transducers SENS FIBER HIGH FLEX 2.2MM M6 5M - E32-D11R 5M Omron Electronics Inc-IA Div E32-D11R 5M
 Order 'sens fiber high flex 2.2mm m6 5m - E32-D11R 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D11R 5M-ND.
Accessories Sensors, Transducers SENS FIBER CHEM-RESIST 6MM DIAM - E32-D12F 5M Omron Electronics Inc-IA Div E32-D12F 5M
 Order 'sens fiber chem-resist 6mm diam - E32-D12F 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D12F 5M-ND.
Accessories Sensors, Transducers SENS FIBER SIDEVIEW 6MM DIA 5M - E32-D14L 5M Omron Electronics Inc-IA Div E32-D14L 5M
 Order 'sens fiber sideview 6mm dia 5m - E32-D14L 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D14L 5M-ND.
Accessories Sensors, Transducers SENS FIBER LONG DIST 2.5CM 5M - E32-D22L 5M Omron Electronics Inc-IA Div E32-D22L 5M
 Order 'sens fiber long dist 2.5cm 5m - E32-D22L 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D22L 5M-ND.
Accessories Sensors, Transducers SENS FIBER HEAT RES 350DEG C 5M - E32-D61 5M Omron Electronics Inc-IA Div E32-D61 5M
 Order 'sens fiber heat res 350deg c 5m - E32-D61 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D61 5M-ND.
Accessories Sensors, Transducers SENS FIBER HEAT RES 350DEG C 5M - E32-D61-S 5M Omron Electronics Inc-IA Div E32-D61-S 5M
 Order 'sens fiber heat res 350deg c 5m - E32-D61-S 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D61-S 5M-ND.
Accessories Sensors, Transducers SENS FIBER OPTIC 5M - E32-DC500E 5M Omron Electronics Inc-IA Div E32-DC500E 5M
 Order 'sens fiber optic 5m - E32-DC500E 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-DC500E 5M-ND.
Accessories Sensors, Transducers SENS FIBER RETROREF 1-1.2CM 5M - E32-R16 5M Omron Electronics Inc-IA Div E32-R16 5M
 Order 'sens fiber retroref 1-1.2cm 5m - E32-R16 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-R16 5M-ND.
Accessories Sensors, Transducers SENS FIBER RETROREF 3-20CM 5M - E32-R21 5M Omron Electronics Inc-IA Div E32-R21 5M
 Order 'sens fiber retroref 3-20cm 5m - E32-R21 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-R21 5M-ND.
Accessories Sensors, Transducers SENS FLUORORESN 80CM THRUBEAM 5M - E32-T12F 5M Omron Electronics Inc-IA Div E32-T12F 5M
 Order 'sens fluororesn 80cm thrubeam 5m - E32-T12F 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T12F 5M-ND.
Accessories Sensors, Transducers SENS LONG DIST THRUBEAM SIDE 5M - E32-T14 5M Omron Electronics Inc-IA Div E32-T14 5M
 Order 'sens long dist thrubeam side 5m - E32-T14 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T14 5M-ND.
Accessories Sensors, Transducers SENS FIBER LONGDIST LIGHTBEAM 5M - E32-T16 5M Omron Electronics Inc-IA Div E32-T16 5M
 Order 'sens fiber longdist lightbeam 5m - E32-T16 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T16 5M-ND.

Options for Proximity PROXIMITY SENSOR 3MM PNP - E2EH-X3B1 5M
Send this link via E-Mail
Help With This Screen

PROXIMITY SENSOR 3MM PNP - E2EH-X3B1 5M
Component Title Manufacturer Category Manufacturer Part No.
PROXIMITY SENSOR 3MM PNP - E2EH-X3B1 5M