Keywords:





Proximity PROXIMITY SENSOR M30 12MM - E2EH-X12D1-M1G

PROXIMITY SENSOR M30 12MM - E2EH-X12D1-M1G

Digi-Key Part Number E2EH-X12D1-M1G-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberE2EH-X12D1-M1G
DescriptionPROXIMITY SENSOR M30 12MM
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Proximity PROXIMITY SENSOR M30 12MM - E2EH-X12D1-M1G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Proximity PROXIMITY SENSOR M30 12MM - E2EH-X12D1-M1G
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E2EH X12D1 M1G
E2EHX12D1M1G

Image of PROXIMITY SENSOR M30 12MM - E2EH-X12D1-M1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PROXIMITY SENSOR M30 12MM - E2EH-X12D1-M1G (E2EH-X12D1-M1G-ND)

Related parts Proximity PROXIMITY SENSOR M30 12MM - E2EH-X12D1-M1G
Accessories Sensors, Transducers MOUNTING HARDWARE FOR M30 SENSOR - M30-MHWS Omron Electronics Inc-IA Div M30-MHWS
 Order 'mounting hardware for m30 sensor - M30-MHWS' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M30-MHWS-ND.
Accessories Sensors, Transducers BRAKT FLAT SLOT FOR M30 PROX CRS - Y92E-B30FRAS Omron Electronics Inc-IA Div Y92E-B30FRAS
 Order 'brakt flat slot for m30 prox crs - Y92E-B30FRAS' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-B30FRAS-ND.
Accessories Sensors, Transducers COVER SILICON RUBBR FOR M30 PROX - Y92E-E30-2 Omron Electronics Inc-IA Div Y92E-E30-2
 Order 'cover silicon rubbr for m30 prox - Y92E-E30-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-E30-2-ND.
Accessories Sensors, Transducers CAP REPLCMNT FOR M30 PROX SHIELD - Y92E-ES30 Omron Electronics Inc-IA Div Y92E-ES30
 Order 'cap replcmnt for m30 prox shield - Y92E-ES30' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-ES30-ND.
Accessories Sensors, Transducers CAP REPLCMNT FOR M30 PROX UNSHLD - Y92E-ES30M Omron Electronics Inc-IA Div Y92E-ES30M
 Order 'cap replcmnt for m30 prox unshld - Y92E-ES30M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-ES30M-ND.
Accessories Sensors, Transducers FAST MNT TUBE FOR M30 LONG PROX - Y92E-G30L Omron Electronics Inc-IA Div Y92E-G30L
 Order 'fast mnt tube for m30 long prox - Y92E-G30L' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-G30L-ND.
Accessories Sensors, Transducers FAST MNT TUBE FOR M30 SHORT PROX - Y92E-G30S Omron Electronics Inc-IA Div Y92E-G30S
 Order 'fast mnt tube for m30 short prox - Y92E-G30S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-G30S-ND.
Accessories Sensors, Transducers SENSOR FIBER OPTIC - E32-T31-5 Omron Electronics Inc-IA Div E32-T31-5
 Order 'sensor fiber optic - E32-T31-5' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T31-5-ND.
Accessories Sensors, Transducers SENSOR MINIATURE THRUBEAM - E32-T33-1 Omron Electronics Inc-IA Div E32-T33-1
 Order 'sensor miniature thrubeam - E32-T33-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T33-1-ND.
Pressure Sensors, Transducers 145 PSI PSI Digital Omron Electronics Inc-IA Div E8F2-D10C
 Order 'sensor pressur 1-5v 0-145psi npn - E8F2-D10C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8F2-D10C-ND.
Pressure Sensors, Transducers 0.29 PSI PSI Digital Omron Electronics Inc-IA Div E8Y-A2C-D
 Order 'sensor pressur diff 0-.29psi npn - E8Y-A2C-D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8Y-A2C-D-ND.
Pressure Sensors, Transducers 0.29 PSI PSI Digital Omron Electronics Inc-IA Div E8Y-A2C-RD
 Order 'sensor pressur diff 0-.29psi npn - E8Y-A2C-RD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8Y-A2C-RD-ND.
Pressure Sensors, Transducers 0.29 PSI PSI Digital Omron Electronics Inc-IA Div E8Y-A2Y-D
 Order 'sensor pressur diff 0-.29psi npn - E8Y-A2Y-D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8Y-A2Y-D-ND.
Pressure Sensors, Transducers 0.29 PSI PSI Digital Omron Electronics Inc-IA Div E8Y-A2Y-RD
 Order 'sensor pressur diff 0-.29psi npn - E8Y-A2Y-RD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8Y-A2Y-RD-ND.
Accessories Sensors, Transducers MOUNTING SPACER - E39-L60 Omron Electronics Inc-IA Div E39-L60
 Order 'mounting spacer - E39-L60' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L60-ND.

Options for Proximity PROXIMITY SENSOR M30 12MM - E2EH-X12D1-M1G
Send this link via E-Mail
Help With This Screen

PROXIMITY SENSOR M30 12MM - E2EH-X12D1-M1G
Component Title Manufacturer Category Manufacturer Part No.
PROXIMITY SENSOR M30 12MM - E2EH-X12D1-M1G