Keywords:





Proximity PROXIMITY SENSOR M12 4MM - E2EC-X4D1-M1GJ 0.5M

PROXIMITY SENSOR M12 4MM - E2EC-X4D1-M1GJ 0.5M - Sensors, Transducers

Digi-Key Part Number E2EC-X4D1-M1GJ 0.5M-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberE2EC-X4D1-M1GJ 0.5M
DescriptionPROXIMITY SENSOR M12 4MM
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Proximity PROXIMITY SENSOR M12 4MM - E2EC-X4D1-M1GJ 0.5M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Proximity PROXIMITY SENSOR M12 4MM - E2EC-X4D1-M1GJ 0.5M
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E2EC X4D1 M1GJ 0 5M
E2ECX4D1M1GJ 05M

Image of PROXIMITY SENSOR M12 4MM - E2EC-X4D1-M1GJ 0.5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PROXIMITY SENSOR M12 4MM - E2EC-X4D1-M1GJ 0.5M (E2EC-X4D1-M1GJ 0.5M-ND) - Sensors, Transducers

Related parts Proximity PROXIMITY SENSOR M12 4MM - E2EC-X4D1-M1GJ 0.5M
Accessories Sensors, Transducers SENSOR CAP FOR M12 PROX UNSHIELD - Y92E-SC12N-T Omron Electronics Inc-IA Div Y92E-SC12N-T
 Order 'sensor cap for m12 prox unshield - Y92E-SC12N-T' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-SC12N-T-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 580gf Omron Electronics Inc-IA Div D4C-3024-M1GJ 0.5M
 Order 'limit switch - D4C-3024-M1GJ 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3024-M1GJ0.5M-ND.
Accessories Sensors, Transducers SENS FIBER HEAT RES 400DEG C .5M - E32-D73-19 0.5M Omron Electronics Inc-IA Div E32-D73-19 0.5M
 Order 'sens fiber heat res 400deg c .5m - E32-D73-19 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D73-19 0.5M-ND.
Accessories Sensors, Transducers SENS LUSTER HEAD SHRT REANGE .5M - E32-S15-1 0.5M Omron Electronics Inc-IA Div E32-S15-1 0.5M
 Order 'sens luster head shrt reange .5m - E32-S15-1 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-S15-1 0.5M-ND.
Accessories Sensors, Transducers SENS LUSTER HEAD LONG DIST .5M - E32-S15L-1 0.5M Omron Electronics Inc-IA Div E32-S15L-1 0.5M
 Order 'sens luster head long dist .5m - E32-S15L-1 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-S15L-1 0.5M-ND.
Accessories Sensors, Transducers SENS FIBER M4 THRUBEAM .5M - E32-T51V 0.5M Omron Electronics Inc-IA Div E32-T51V 0.5M
 Order 'sens fiber m4 thrubeam .5m - E32-T51V 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T51V 0.5M-ND.
Accessories Sensors, Transducers SENS FIBER HEAT RES 120DEC C .5M - E32-T54V 0.5M Omron Electronics Inc-IA Div E32-T54V 0.5M
 Order 'sens fiber heat res 120dec c .5m - E32-T54V 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T54V 0.5M-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 2720gf Omron Electronics Inc-IA Div WLD2-55LD-M1GJ 0.5M
 Order 'swtch limt dpst 6a top rol plngr - WLD2-55LD-M1GJ 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLD2-55LD-M1GJ0.5M-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div WLG2-55LD-M1GJ 0.5M
 Order 'switch limit dpst 6a rollr lever - WLG2-55LD-M1GJ 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLG2-55LD-M1GJ0.5M-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1360gf Omron Electronics Inc-IA Div WLGCA2-55LD-M1GJ 0.5M
 Order 'switch limit dpst 6a rollr lever - WLGCA2-55LD-M1GJ 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLGCA2-55LD-M1GJ0.5M-ND.
Accessories Sensors, Transducers CAP HI-TEMP FOR M12 PROX SENS - Y92E-EG12-T Omron Electronics Inc-IA Div Y92E-EG12-T
 Order 'cap hi-temp for m12 prox sens - Y92E-EG12-T' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-EG12-T-ND.
Accessories Sensors, Transducers FAST MNT TUBE FOR M12 LONG PROX - Y92E-G12L-T Omron Electronics Inc-IA Div Y92E-G12L-T
 Order 'fast mnt tube for m12 long prox - Y92E-G12L-T' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-G12L-T-ND.
Accessories Sensors, Transducers FAST MNT TUBE FOR M12 SHORT PROX - Y92E-G12S-T Omron Electronics Inc-IA Div Y92E-G12S-T
 Order 'fast mnt tube for m12 short prox - Y92E-G12S-T' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-G12S-T-ND.
Accessories Sensors, Transducers SENS CAP CERAM FOR M12 PROX SHLD - Y92E-SC12-C Omron Electronics Inc-IA Div Y92E-SC12-C
 Order 'sens cap ceram for m12 prox shld - Y92E-SC12-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-SC12-C-ND.
Accessories Sensors, Transducers SENSOR PHOTOMICRO 5-24VDC 20MM - EE-SPZ301 Omron Electronics Inc-IA Div EE-SPZ301
 Order 'sensor photomicro 5-24vdc 20mm - EE-SPZ301' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPZ301-ND.

Options for Proximity PROXIMITY SENSOR M12 4MM - E2EC-X4D1-M1GJ 0.5M
Send this link via E-Mail
Help With This Screen

PROXIMITY SENSOR M12 4MM - E2EC-X4D1-M1GJ 0.5M
Component Title Manufacturer Category Manufacturer Part No.
PROXIMITY SENSOR M12 4MM - E2EC-X4D1-M1GJ 0.5M