Keywords:





Proximity PROXIMITY SENSOR M18 5MM NC - E2E2-X5Y2

PROXIMITY SENSOR M18 5MM NC - E2E2-X5Y2 - Sensors, Transducers

Digi-Key Part Number E2E2-X5Y2-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberE2E2-X5Y2
DescriptionPROXIMITY SENSOR M18 5MM NC
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Proximity PROXIMITY SENSOR M18 5MM NC - E2E2-X5Y2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Proximity PROXIMITY SENSOR M18 5MM NC - E2E2-X5Y2
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E2E2 X5Y2
E2E2X5Y2

Image of PROXIMITY SENSOR M18 5MM NC - E2E2-X5Y2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PROXIMITY SENSOR M18 5MM NC - E2E2-X5Y2 (E2E2-X5Y2-ND) - Sensors, Transducers

Related parts Proximity PROXIMITY SENSOR M18 5MM NC - E2E2-X5Y2
Proximity PROXIMITY SENSOR M18 5MM NC - E2E2-X5Y2
 Order 'proximity sensor m18 5mm nc - E2E2-X5Y2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X5Y2-ND.
Proximity PROXIMITY SENSOR M18 5MM NC - E2E2-X7D15 2M
 Order 'proximity sensor m18 5mm nc - E2E2-X7D15 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X7D15 2M-ND.
Proximity PROXIMITY SENSOR M18 10MM NC - E2E2-X10MY2
 Order 'proximity sensor m18 10mm nc - E2E2-X10MY2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X10MY2-ND.
Proximity PROXIMITY SENSOR M12 5MM NC - E2E2-X5MY2 2M
 Order 'proximity sensor m12 5mm nc - E2E2-X5MY2 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X5MY2 2M-ND.
Proximity PROXIMITY SENSOR M18 5MM NPN NC - E2E-X5E2 5M
 Order 'proximity sensor m18 5mm npn nc - E2E-X5E2 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5E2 5M-ND.
Proximity PROXIMITY SENSOR M18 5MM - E2E2-X5Y1-M4
 Order 'proximity sensor m18 5mm - E2E2-X5Y1-M4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X5Y1-M4-ND.
Proximity PROXIMITY SENSOR M18 5MM - E2E2-X5Y1-US
 Order 'proximity sensor m18 5mm - E2E2-X5Y1-US' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X5Y1-US-ND.
Proximity PROXIMITY SENSOR M18 5MM PNP NC - E2EV-X5B2
 Order 'proximity sensor m18 5mm pnp nc - E2EV-X5B2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EV-X5B2-ND.
Proximity PROXIMITY SENSOR M18 5MM NPN NC - E2EV-X5C2
 Order 'proximity sensor m18 5mm npn nc - E2EV-X5C2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EV-X5C2-ND.
Proximity PROXIMITY SENSOR M18 5MM NPN NO - E2E-X5E1-40 5M
 Order 'proximity sensor m18 5mm npn no - E2E-X5E1-40 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5E1-40 5M-ND.
Proximity PROXIMITY SENSOR M18 5MM NPN NO - E2E-X5E1 10M
 Order 'proximity sensor m18 5mm npn no - E2E-X5E1 10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5E1 10M-ND.
Proximity PROXIMITY SENSOR M18 5MM PNP NO - E2E-X5F1-M1J 0.3M
 Order 'proximity sensor m18 5mm pnp no - E2E-X5F1-M1J 0.3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5F1-M1J 0.3M-ND.
Proximity PROXIMITY SENSOR M12 5MM NC - E2E-X5MY2-US 2M
 Order 'proximity sensor m12 5mm nc - E2E-X5MY2-US 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5MY2-US 2M-ND.
Proximity PROXIMITY SENSOR M18 5MM NO - E2E-X5Y1-US 5M
 Order 'proximity sensor m18 5mm no - E2E-X5Y1-US 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5Y1-US 5M-ND.
Proximity PROXIMITY SENSOR M18 7MM NC - E2E-X7D2-M1
 Order 'proximity sensor m18 7mm nc - E2E-X7D2-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X7D2-M1-ND.

Options for Proximity PROXIMITY SENSOR M18 5MM NC - E2E2-X5Y2
Send this link via E-Mail
Help With This Screen

PROXIMITY SENSOR M18 5MM NC - E2E2-X5Y2
Component Title Manufacturer Category Manufacturer Part No.
PROXIMITY SENSOR M18 5MM NC - E2E2-X5Y2