Keywords:





Proximity PROXIMITY SENSOR M18 10MM NPN NO - E2E2-X10MC1-M1

PROXIMITY SENSOR M18 10MM NPN NO - E2E2-X10MC1-M1

Digi-Key Part Number E2E2-X10MC1-M1-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberE2E2-X10MC1-M1
DescriptionPROXIMITY SENSOR M18 10MM NPN NO
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Proximity PROXIMITY SENSOR M18 10MM NPN NO - E2E2-X10MC1-M1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Proximity PROXIMITY SENSOR M18 10MM NPN NO - E2E2-X10MC1-M1
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E2E2 X10MC1 M1
E2E2X10MC1M1

Image of PROXIMITY SENSOR M18 10MM NPN NO - E2E2-X10MC1-M1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PROXIMITY SENSOR M18 10MM NPN NO - E2E2-X10MC1-M1 (E2E2-X10MC1-M1-ND)

Related parts Proximity PROXIMITY SENSOR M18 10MM NPN NO - E2E2-X10MC1-M1
Proximity PROXIMITY SENSOR M18 10MM NPN NO - E2E2-X10MC1-M1
 Order 'proximity sensor m18 10mm npn no - E2E2-X10MC1-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X10MC1-M1-ND.
Proximity PROXIMITY SENSOR M18 10MM PNP NC - E2E2-X10MB2-M1
 Order 'proximity sensor m18 10mm pnp nc - E2E2-X10MB2-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X10MB2-M1-ND.
Proximity PROXIMITY SENSOR M18 39MM NPN NC - E2A3-M18KS11-M1-C2 OMC
 Order 'proximity sensor m18 39mm npn nc - E2A3-M18KS11-M1-C2 OMC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2A3-M18KS11-M1-C2 OMC-ND.
Proximity PROXIMITY SENSOR M18 5MM NPN NO - E2FM-X5C1-M1
 Order 'proximity sensor m18 5mm npn no - E2FM-X5C1-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2FM-X5C1-M1-ND.
Proximity PROXIMITY SENSOR M18 8MM NPN/NO - E2V-X8C1-M1
 Order 'proximity sensor m18 8mm npn/no - E2V-X8C1-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2V-X8C1-M1-ND.
Proximity PROXIMITY SENSOR M18 8MM NPN/NC - E2V-X8C2-M1
 Order 'proximity sensor m18 8mm npn/nc - E2V-X8C2-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2V-X8C2-M1-ND.
Proximity PROXIMITY SENSOR M18 10MM NO - E2E2-X10MY1-M4
 Order 'proximity sensor m18 10mm no - E2E2-X10MY1-M4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X10MY1-M4-ND.
Proximity PROXIMITY SENSOR M18 10MM NO - E2E2-X10MY1-US
 Order 'proximity sensor m18 10mm no - E2E2-X10MY1-US' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X10MY1-US-ND.
Proximity PROXIMITY SENSOR M18 10MM NC - E2E2-X10MY2
 Order 'proximity sensor m18 10mm nc - E2E2-X10MY2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X10MY2-ND.
Proximity PROXIMITY SENSOR M18 14MM NPN - E2E2-X14MD2 2M
 Order 'proximity sensor m18 14mm npn - E2E2-X14MD2 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X14MD2 2M-ND.
Proximity PROXIMITY SENSOR M18 16MM NPN - E2A-M18KN16-WP-C1 5M
 Order 'proximity sensor m18 16mm npn - E2A-M18KN16-WP-C1 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2A-M18KN16-WP-C1 5M-ND.
Proximity PROXIMITY SENSOR M18 16MM NPN - E2A-M18LN16-WP-C3 2M
 Order 'proximity sensor m18 16mm npn - E2A-M18LN16-WP-C3 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2A-M18LN16-WP-C3 2M-ND.
Proximity PROXIMITY SENSOR M18 8MM NPN - E2A-M18LS08-M1-C3
 Order 'proximity sensor m18 8mm npn - E2A-M18LS08-M1-C3' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2A-M18LS08-M1-C3-ND.
Proximity PROXIMITY SENSOR M18 8MM NPN - E2A-M18LS08-WP-C2 2M
 Order 'proximity sensor m18 8mm npn - E2A-M18LS08-WP-C2 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2A-M18LS08-WP-C2 2M-ND.
Proximity PROXIMITY SENSOR M18 8MM NPN - E2A-M18LS08-WP-C3-2M
 Order 'proximity sensor m18 8mm npn - E2A-M18LS08-WP-C3-2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2A-M18LS08-WP-C3-2M-ND.

Options for Proximity PROXIMITY SENSOR M18 10MM NPN NO - E2E2-X10MC1-M1
Send this link via E-Mail
Help With This Screen

PROXIMITY SENSOR M18 10MM NPN NO - E2E2-X10MC1-M1
Component Title Manufacturer Category Manufacturer Part No.
PROXIMITY SENSOR M18 10MM NPN NO - E2E2-X10MC1-M1