Keywords:





Gold Through Hole, Solder Cup Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole, Solder Cup 824-22-030-00-001000

CONN HEADER SPRING 30POS SLD CUP - 824-22-030-00-001000 - Connectors, Interconnects

Digi-Key Part Number ED8202-30-ND
Price Break Unit Price Extended Price
Manufacturer Part Number824-22-030-00-001000
DescriptionCONN HEADER SPRING 30POS SLD CUP
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Gold Through Hole, Solder Cup Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole, Solder Cup 824-22-030-00-001000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole, Solder Cup Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole, Solder Cup 824-22-030-00-001000
Technical/Catalog Information824-22-030-00-001000
VendorMill-Max Manufacturing Corp. (VA)
CategoryConnectors, Interconnects
MaterialBrass Alloy
Mounting TypeThrough Hole, Solder Cup
Number of Contacts30
Number of Rows1
Pitch0.100" (2.54mm)
Contact FinishGold
Contact Finish Thickness20µin (0.51µm)
Connector TypePiston
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 824 22 030 00 001000
8242203000001000
ED8202 30 ND
ED820230ND
ED8202-30

824-22-030-00-001000 Specification Sheet
Image of CONN HEADER SPRING 30POS SLD CUP - 824-22-030-00-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN HEADER SPRING 30POS SLD CUP - 824-22-030-00-001000 (ED8202-30-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Solder Cup Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole, Solder Cup 824-22-030-00-001000
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Header, Unshrouded 800-10-030-10-001000
 Order 'sip header 30 pos straight pcb - 800-10-030-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7230-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-43-030-10-001000
 Order 'conn socket strip 30pin .100 str - 801-43-030-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6330-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 814-22-030-30-000101
 Order 'conn spring 30pos dual .255 smd - 814-22-030-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8165-30-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 814-22-030-30-002101
 Order 'conn spring 30pos dual .295 smd - 814-22-030-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8167-30-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 814-22-030-30-003101
 Order 'conn spring 30pos dual .315 smd - 814-22-030-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8168-30-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 814-22-030-30-004101
 Order 'conn spring 30pos dual .335 smd - 814-22-030-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8169-30-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 814-22-030-30-005101
 Order 'conn spring 30pos dual .350 smd - 814-22-030-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8170-30-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 814-22-030-30-006101
 Order 'conn spring 30pos dual .370 smd - 814-22-030-30-006101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8171-30-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 814-22-030-30-007101
 Order 'conn spring 30pos dual .390 smd - 814-22-030-30-007101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8172-30-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 814-22-030-30-008101
 Order 'conn spring 30pos dual .410 smd - 814-22-030-30-008101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8173-30-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 814-22-030-30-009101
 Order 'conn spring 30pos dual .430 smd - 814-22-030-30-009101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8174-30-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 823-22-030-10-000101
 Order 'conn spring 30pos dual .137 pcb - 823-22-030-10-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8175-30-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 823-22-030-10-001101
 Order 'conn spring 30pos dual .177 pcb - 823-22-030-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8176-30-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 823-22-030-10-003101
 Order 'conn spring 30pos dual .217 pcb - 823-22-030-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8178-30-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 823-22-030-10-004101
 Order 'conn spring 30pos dual .236 pcb - 823-22-030-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8179-30-ND.

Options for Gold Through Hole, Solder Cup Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole, Solder Cup 824-22-030-00-001000
Send this link via E-Mail
Help With This Screen

CONN HEADER SPRING 30POS SLD CUP - 824-22-030-00-001000
Component Title Manufacturer Category Manufacturer Part No.
CONN HEADER SPRING 30POS SLD CUP - 824-22-030-00-001000