Keywords:





Recom Power Inc Dc Dc Converter Power Supply - Board Mount R0.25D12-2405/HP

CONV DC/DC 0.25W 24VIN +/-5VOUT - R0.25D12-2405/HP - Power Supplies - Board Mount

Digi-Key Part Number R0.25D12-2405/HP-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberR0.25D12-2405/HP
DescriptionCONV DC/DC 0.25W 24VIN +/-5VOUT
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Recom Power Inc Dc Dc Converter Power Supply - Board Mount R0.25D12-2405/HP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Recom Power Inc Dc Dc Converter Power Supply - Board Mount R0.25D12-2405/HP
Technical/Catalog InformationR0.25D12-2405/HP
VendorRecom Power Inc
CategoryPower Supplies - Board Mount
TypeIsolated
Number of Outputs2
Voltage - Input (Min)21.6V
Voltage - Input (Max)26.4V
Voltage - Output 15V
Voltage - Output 2-5V
Voltage - Output 3-
Current - Output (Max)25mA, 25mA
Power (Watts) - Manufacture Series0.25W, 1/4W
Voltage - Isolation3kV (3000V)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R0 25D12 2405 HP
R025D122405HP

R0.25D12-2405/HP Specification Sheet
Image of CONV DC/DC 0.25W 24VIN +/-5VOUT - R0.25D12-2405/HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONV DC/DC 0.25W 24VIN +/-5VOUT - R0.25D12-2405/HP (R0.25D12-2405/HP-ND) - Power Supplies - Board Mount

Related parts Recom Power Inc Dc Dc Converter Power Supply - Board Mount R0.25D12-2405/HP
Recom Power Inc Dc Dc Converter Power Supply - Board Mount RM-2405S/HP
 Order 'conv dc/dc 0.25w 24vin 05vout - RM-2405S/HP' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number RM-2405S/HP-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount RM-2405S/H
 Order 'conv dc/dc 0.25w 24vin 05vout - RM-2405S/H' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number RM-2405S/H-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount RM-2405S/P
 Order 'conv dc/dc 0.25w 24vin 05vout - RM-2405S/P' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number RM-2405S/P-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount RV-2405S/R6.4
 Order 'conv dc/dc 2w 24vin 5vout - RV-2405S/R6.4' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number RV-2405S/R6.4-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount RV-2405S/P/R6.4
 Order 'conv dc/dc 2w 24vin 5vout - RV-2405S/P/R6.4' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number RV-2405S/P/R6.4-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount RV-2405S/P/R8
 Order 'conv dc/dc 2w 24vin 5vout - RV-2405S/P/R8' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number RV-2405S/P/R8-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount RV-2405S/R8
 Order 'conv dc/dc 2w 24vin 5vout - RV-2405S/R8' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number RV-2405S/R8-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount RV-2405S/X2/P/R6.4
 Order 'conv dc/dc 2w 24vin 5vout - RV-2405S/X2/P/R6.4' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number RV-2405S/X2/P/R6.4-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount RV-2405S/X2/P/R8
 Order 'conv dc/dc 2w 24vin 5vout - RV-2405S/X2/P/R8' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number RV-2405S/X2/P/R8-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount RV-2405S/X2/R6.4
 Order 'conv dc/dc 2w 24vin 5vout - RV-2405S/X2/R6.4' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number RV-2405S/X2/R6.4-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount RV-2405S/X2/R8
 Order 'conv dc/dc 2w 24vin 5vout - RV-2405S/X2/R8' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number RV-2405S/X2/R8-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount R1D12-2405/HP
 Order 'conv dc/dc 1w 24vin +/-05vout - R1D12-2405/HP' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number R1D12-2405/HP-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount R1D12-2405/HP-R
 Order 'conv dc/dc 1w 24vin +/-05vout - R1D12-2405/HP-R' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number R1D12-2405/HP-R-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount R1D-2405/HP
 Order 'conv dc/dc 1w 24vin +/-05vout - R1D-2405/HP' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number R1D-2405/HP-ND.
Recom Power Inc Dc Dc Converter Power Supply - Board Mount R1S12-2405/HP
 Order 'conv dc/dc 1w 24vin 05vout - R1S12-2405/HP' online from Digi-Key. Manufactured by Recom Power Inc. Digi-Key part number R1S12-2405/HP-ND.

Options for Recom Power Inc Dc Dc Converter Power Supply - Board Mount R0.25D12-2405/HP
Send this link via E-Mail
Help With This Screen

CONV DC/DC 0.25W 24VIN +/-5VOUT - R0.25D12-2405/HP
Component Title Manufacturer Category Manufacturer Part No.
CONV DC/DC 0.25W 24VIN +/-5VOUT - R0.25D12-2405/HP