Keywords:





Chassis Mount or Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Curtis Industries Chassis Mount or Panel Mount MAQ-21

TERM BARRIER 21CIRC DUAL ROW - MAQ-21 - Connectors, Interconnects

Digi-Key Part Number MAQ-21-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberMAQ-21
DescriptionTERM BARRIER 21CIRC DUAL ROW
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Chassis Mount or Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Curtis Industries Chassis Mount or Panel Mount MAQ-21
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Chassis Mount or Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Curtis Industries Chassis Mount or Panel Mount MAQ-21
Technical/Catalog InformationMAQ-21
VendorCurtis Industries
CategoryConnectors, Interconnects
Color-
Mounting TypeChassis Mount or Panel Mount
Number of Rows2
Pitch0.500" (12.70mm)
Terminal Block TypeBarrier Block
Number of Circuits21
FeaturesFlange
Current 25A
Voltage-
Wire Gauge 12-22 AWG
Top TerminationQuick Connect (0.250")
Bottom TerminationClosed
Barrier Type2 Wall (Dual)
PackagingBulk
Operating Temperature150°C
Material - InsulationPhenol Formaldehyde (Phenolic)
Material Flammability RatingUL94 V-0
Number of Wire Entries42
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAQ 21
MAQ21

MAQ-21 Specification Sheet
Image of TERM BARRIER 21CIRC DUAL ROW - MAQ-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TERM BARRIER 21CIRC DUAL ROW - MAQ-21 (MAQ-21-ND) - Connectors, Interconnects

Related parts Chassis Mount or Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Curtis Industries Chassis Mount or Panel Mount MAQ-21
480V 16A Line Filter Filter Power Line Curtis Industries F3480T016
 Order 'filter 3-phase 480v 16a term blk - F3480T016' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1126-ND.
480V 32A Line Filter Filter Power Line Curtis Industries F3480T032
 Order 'filter 3-phase 480v 32a term blk - F3480T032' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1127-ND.
480V 50A Line Filter Filter Power Line Curtis Industries F3480T050
 Order 'filter 3-phase 480v 50a term blk - F3480T050' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1128-ND.
600V 16A Line Filter Filter Power Line Curtis Industries F3600T016
 Order 'filter 3-phase 600v 16a term blk - F3600T016' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1129-ND.
600V 45A Line Filter Filter Power Line Curtis Industries F3600T045
 Order 'filter 3-phase 600v 45a term blk - F3600T045' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1130-ND.
600V 80A Line Filter Filter Power Line Curtis Industries F3600T080
 Order 'filter 3-phase 600v 80a term blk - F3600T080' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1131-ND.
250VAC 1A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries 01EBM1
 Order 'power entry filtered 1a flange - 01EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1012-ND.
250VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries 03EBM1
 Order 'power entry filtered 3a flange - 03EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1013-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries 06EBM1
 Order 'power entry filtered 6a flange - 06EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1014-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries 10EBM1
 Order 'power entry filtered 10a fastn - 10EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1015-ND.
250VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries 03EKM1
 Order 'power entry filtered 3a faston - 03EKM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1025-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries 06EKM1
 Order 'power entry filtered 6a faston - 06EKM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1026-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries 10EKM1
 Order 'power entry filtered 10a fastn - 10EKM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1027-ND.
250VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries 03ERM1
 Order 'power entry filtered 3a faston - 03ERM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1040-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries 06ERM1
 Order 'power entry filtered 6a faston - 06ERM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1041-ND.

Options for Chassis Mount or Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Curtis Industries Chassis Mount or Panel Mount MAQ-21
Send this link via E-Mail
Help With This Screen

TERM BARRIER 21CIRC DUAL ROW - MAQ-21
Component Title Manufacturer Category Manufacturer Part No.
TERM BARRIER 21CIRC DUAL ROW - MAQ-21