Keywords:





Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG (VA) NPN - Darlington DSC7Q0100L

TRANS NPN DARL 80V 1A MINIP3 - DSC7Q0100L

Digi-Key Part Number DSC7Q0100LDKR-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberDSC7Q0100L
DescriptionTRANS NPN DARL 80V 1A MINIP3
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG (VA) NPN - Darlington DSC7Q0100L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG (VA) NPN - Darlington DSC7Q0100L
Technical/Catalog InformationDSC7Q0100L
VendorPanasonic - SSG (VA)
CategoryDiscrete Semiconductor Products
Transistor TypeNPN - Darlington
Voltage - Collector Emitter Breakdown (Max)80V
Current - Collector (Ic) (Max)1A
Power - Max1W
DC Current Gain (hFE) (Min) @ Ic, Vce4000 @ 1A, 10V
Vce Saturation (Max) @ Ib, Ic1.8V @ 1mA, 1A
Frequency - Transition-
Current - Collector Cutoff (Max)-
Mounting TypeSurface Mount
Package / CaseTO-243AA
PackagingDigi-Reel®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSC7Q0100L
DSC7Q0100L
DSC7Q0100LDKR ND
DSC7Q0100LDKRND
DSC7Q0100LDKR

DSC7Q0100L Specification Sheet
Image of TRANS NPN DARL 80V 1A MINIP3 - DSC7Q0100L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRANS NPN DARL 80V 1A MINIP3 - DSC7Q0100L (DSC7Q0100LDKR-ND)

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG (VA) NPN - Darlington DSC7Q0100L
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG NPN - Darlington DSC7Q0100L
 Order 'trans npn darl 80v 1a minip3 - DSC7Q0100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number DSC7Q0100LTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG NPN - Darlington DSC7Q01Q0L
 Order 'trans npn darl 80v 1a minip3 - DSC7Q01Q0L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number DSC7Q01Q0LTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG NPN - Darlington DSC7Q01R0L
 Order 'trans npn darl 80v 1a minip3 - DSC7Q01R0L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number DSC7Q01R0LTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG NPN - Darlington DSC7Q01S0L
 Order 'trans npn darl 80v 1a minip3 - DSC7Q01S0L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number DSC7Q01S0LTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG (VA) NPN - Darlington 2SD15110RL
 Order 'trans npn 80vceo 1a mini-pwr - 2SD15110RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD15110RLCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1.5W Panasonic - SSG (VA) NPN - Darlington 2SD22200RA
 Order 'trans npn 80vceo 1a mt-3 - 2SD22200RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD22200RACT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG (VA) NPN - Darlington 2SD15110RL
 Order 'trans npn 80vceo 1a mini-pwr - 2SD15110RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD15110RLDKR-ND.

 
Transistor (bjt) - Single Discrete Semiconductor Product 1A 50V 1W Panasonic - SSG (VA) NPN - Darlington 2SD22580RA
 Order 'trans npn 50vceo 1a mt-2 - 2SD22580RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD22580RACT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG (VA) NPN 2SC43910RA
 Order 'trans npn 80vceo 1a mt-2 - 2SC43910RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC43910RACT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG (VA) NPN 2SC50260RL
 Order 'trans npn 80vceo 1a mini-pwr - 2SC50260RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC50260RLCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1.2W Panasonic - SSG NPN - Darlington 2SD0946B
 Order 'trans npn lf 80vceo 1a to-126 - 2SD0946B' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD0946B-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG (VA) NPN 2SC50260RL
 Order 'trans npn 80vceo 1a mini-pwr - 2SC50260RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC50260RLDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1.5W Infineon Technologies NPN - Darlington BSP 52 H6327
 Order 'trans npn darl 80v 1a sot223 - BSP 52 H6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 52 H6327-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 25V 1W Panasonic - SSG (VA) NPN 2SC39400RA
 Order 'trans npn 25vceo 1a to-92nl - 2SC39400RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39400RACT-ND.

Options for Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Panasonic - SSG (VA) NPN - Darlington DSC7Q0100L
Send this link via E-Mail
Help With This Screen

TRANS NPN DARL 80V 1A MINIP3 - DSC7Q0100L
Component Title Manufacturer Category Manufacturer Part No.
TRANS NPN DARL 80V 1A MINIP3 - DSC7Q0100L