Keywords:





Omron Electronics Inc-IA Div Motor - Ac, Dc Motors, Solenoids, Driver Boards/module R88M-K2K030C-OS2

MOTOR SERVO AC ABS KEY OS 2KW - R88M-K2K030C-OS2 - Motors, Solenoids, Driver Boards/Modules

Digi-Key Part Number R88M-K2K030C-OS2-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberR88M-K2K030C-OS2
DescriptionMOTOR SERVO AC ABS KEY OS 2KW
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Omron Electronics Inc-IA Div Motor - Ac, Dc Motors, Solenoids, Driver Boards/module R88M-K2K030C-OS2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Omron Electronics Inc-IA Div Motor - Ac, Dc Motors, Solenoids, Driver Boards/module R88M-K2K030C-OS2
Technical/Catalog InformationR88M-K2K030C-OS2
VendorOmron Electronics Inc-IA Div
CategoryMotors, Solenoids, Driver Boards/Modules
TypeServo AC
Voltage - Rated 400VAC
RPM3000 RPM
Diameter - Body3.94" (100.00mm)
Diameter - Shaft0.772" (19.60mm)
Length - Shaft and Bearing2.17" (55.00mm)
Mounting Hole Spacing4.53" (115.00mm)
FeaturesAbsolute Encoder, Key, Oil Seal
Termination StyleConnector
Torque - Running (oz-in / mNm)902.1 / 6370
Torque - Starting (oz-in / mNm)-
Torque - Stall (oz-in / mNm)-
Gear Reduction RatioNone
Voltage Range-
Power (Watts)2kW
Weight12 lbs (5.4kg)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R88M K2K030C OS2
R88MK2K030COS2

R88M-K2K030C-OS2 Specification Sheet
Image of MOTOR SERVO AC ABS KEY OS 2KW - R88M-K2K030C-OS2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOTOR SERVO AC ABS KEY OS 2KW - R88M-K2K030C-OS2 (R88M-K2K030C-OS2-ND) - Motors, Solenoids, Driver Boards/Modules

Related parts Omron Electronics Inc-IA Div Motor - Ac, Dc Motors, Solenoids, Driver Boards/module R88M-K2K030C-OS2
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply - External/internal (off-board) S82K-10024
 Order 'power supply switch 24vdc ac-in - S82K-10024' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2360-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply - External/internal (off-board) S82K-01512
 Order 'power supply switch 12vdc ac-in - S82K-01512' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2361-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply - External/internal (off-board) S82K-01505
 Order 'power supply sw 5vdc 2.5a ac-in - S82K-01505' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2435-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply - External/internal (off-board) S82K-03005
 Order 'power supply sw 5vdc 5a ac-in - S82K-03005' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2436-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply - External/internal (off-board) S82K-03012
 Order 'power supply sw 12vdc 2.5a ac-in - S82K-03012' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2437-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply - External/internal (off-board) S82K-24024
 Order 'power supply sw 24vdc 10a ac-in - S82K-24024' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2439-ND.
I/O Relay Modules - Input Omron Electronics Inc-IA Div Relay G3TC-IAC5A AC/DC 240
 Order 'input module ac 5ma 5vdc - G3TC-IAC5A AC/DC 240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2018-ND.
I/O Relay Modules - Input Omron Electronics Inc-IA Div Relay G3TC-IAC15 AC/DC 120
 Order 'input module ac 5ma 15vdc - G3TC-IAC15 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2019-ND.
I/O Relay Modules - Input Omron Electronics Inc-IA Div Relay G3TC-IAC24 AC/DC 120
 Order 'input module ac 5ma 24vdc - G3TC-IAC24 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2020-ND.
I/O Relay Modules - Input Omron Electronics Inc-IA Div Relay G3TC-IAC5 AC/DC 120
 Order 'input module ac 5ma 5vdc - G3TC-IAC5 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2021-ND.
Accessory Switch Key Replacement Omron Electronics Inc-IA Div A165K-KEY
 Order 'key repl for a16 series 2pcs - A165K-KEY' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1424-ND.
DIN Rail Accessory Industrial Controls, Meter Omron Electronics Inc-IA Div G3JA-C403B AC/DC24
 Order 'starter 3phase hybrd 200-480v 3a - G3JA-C403B AC/DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3JA-C403BAC/DC24-ND.
DIN Rail Accessory Industrial Controls, Meter Omron Electronics Inc-IA Div G3JA-C409B AC/DC24
 Order 'starter 3phase hybrd 200-480v 9a - G3JA-C409B AC/DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3JA-C409BAC/DC24-ND.
DIN Rail Accessory Industrial Controls, Meter Omron Electronics Inc-IA Div G3JA-C416B AC/DC24
 Order 'startr 3phase hybrd 200-480v 16a - G3JA-C416B AC/DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3JA-C416BAC/DC24-ND.
DIN Rail Accessory Industrial Controls, Meter Omron Electronics Inc-IA Div G3JA-C419B AC/DC24
 Order 'startr 3phase hybrd 200-480v 19a - G3JA-C419B AC/DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3JA-C419BAC/DC24-ND.

Options for Omron Electronics Inc-IA Div Motor - Ac, Dc Motors, Solenoids, Driver Boards/module R88M-K2K030C-OS2
Send this link via E-Mail
Help With This Screen

MOTOR SERVO AC ABS KEY OS 2KW - R88M-K2K030C-OS2
Component Title Manufacturer Category Manufacturer Part No.
MOTOR SERVO AC ABS KEY OS 2KW - R88M-K2K030C-OS2