Keywords:





Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-24-11P-F80-20

CONN RCPT 9POS PNL MNT W/PINS - CIR030FP-24-11P-F80-20 - Connectors, Interconnects

Digi-Key Part Number CIR030FP-24-11P-F80-20-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberCIR030FP-24-11P-F80-20
DescriptionCONN RCPT 9POS PNL MNT W/PINS
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-24-11P-F80-20
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-24-11P-F80-20
Technical/Catalog InformationCIR030FP-24-11P-F80-20
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypeReceptacle, Male Pins
Shell Size - Insert24-11
Mounting TypePanel Mount, Flange
Fastening TypeBayonet Lock
Features-
PackagingBulk
Number of Positions9
TerminationCrimp
Shell Material, FinishAluminum, Olive Drab Cadmium Plated
OrientationN (Normal)
Shell Size, Military-
Ingress Protection-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CIR030FP 24 11P F80 20
CIR030FP2411PF8020

CIR030FP-24-11P-F80-20 Specification Sheet
Image of CONN RCPT 9POS PNL MNT W/PINS - CIR030FP-24-11P-F80-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN RCPT 9POS PNL MNT W/PINS - CIR030FP-24-11P-F80-20 (CIR030FP-24-11P-F80-20-ND) - Connectors, Interconnects

Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-24-11P-F80-20
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3102R-24-11P
 Order 'conn recept 9pos box mnt w/pins - MS3102R-24-11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number AMS3102R-24-11P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CA3100F22-27PF80
 Order 'conn rcpt 9pos wall mnt w/pins - CA3100F22-27PF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100F22-27PF80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CA3100R28-A16P
 Order 'conn rcpt 9pos wall mnt w/pins - CA3100R28-A16P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100R28-A16P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CA3100R28A16PB
 Order 'conn rcpt 9pos wall mnt w/pins - CA3100R28A16PB' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100R28A16PB-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CA3100F28A16PB
 Order 'conn rcpt 9pos wall mnt w/pins - CA3100F28A16PB' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100F28A16PB-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CA3100R28A16PF80
 Order 'conn rcpt 9pos wall mnt w/pins - CA3100R28A16PF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100R28A16PF80-ND.
Aluminum, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CA02COME20-16PBF80
 Order 'conn rcpt 9pos box mnt w/pins - CA02COME20-16PBF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA02COME20-16PBF80-ND.
Aluminum, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CA02COME20A9PB
 Order 'conn rcpt 9pos box mnt w/pins - CA02COME20A9PB' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA02COME20A9PB-ND.
Aluminum, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CA02COME20-16PBF80A176
 Order 'conn rcpt 9pos box mnt w/pins - CA02COME20-16PBF80A176' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA02COME20-16PBF80A176-ND.
Aluminum, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CA02COME22-20PB
 Order 'conn rcpt 9pos box mnt w/pins - CA02COME22-20PB' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA02COME22-20PB-ND.

 

 
Aluminum, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CA02COME22-22PBF80
 Order 'conn rcpt 9pos box mnt w/pins - CA02COME22-22PBF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA02COME22-22PBF80-ND.
Aluminum, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CA02COME22-22PXBF80
 Order 'conn rcpt 9pos box mnt w/pins - CA02COME22-22PXBF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA02COME22-22PXBF80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CA3100E22-20PB05F42
 Order 'conn rcpt 9pos wall mnt w/pins - CA3100E22-20PB05F42' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100E22-20PB05F42-ND.

Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-24-11P-F80-20
Send this link via E-Mail
Help With This Screen

CONN RCPT 9POS PNL MNT W/PINS - CIR030FP-24-11P-F80-20
Component Title Manufacturer Category Manufacturer Part No.
CONN RCPT 9POS PNL MNT W/PINS - CIR030FP-24-11P-F80-20