Keywords:





Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-20A-48S-F80-20

CONN RCPT 19POS PNL MNT W/SKTS - CIR030FP-20A-48S-F80-20 - Connectors, Interconnects

Digi-Key Part Number CIR030FP-20A-48S-F80-20-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberCIR030FP-20A-48S-F80-20
DescriptionCONN RCPT 19POS PNL MNT W/SKTS
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-20A-48S-F80-20
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-20A-48S-F80-20
Technical/Catalog InformationCIR030FP-20A-48S-F80-20
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Shell Size - Insert20-A48
Mounting TypePanel Mount, Flange
Fastening TypeBayonet Lock
Features-
PackagingBulk
Number of Positions19
TerminationCrimp
Shell Material, FinishAluminum, Olive Drab Cadmium Plated
OrientationN (Normal)
Shell Size, Military-
Ingress Protection-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CIR030FP 20A 48S F80 20
CIR030FP20A48SF8020

CIR030FP-20A-48S-F80-20 Specification Sheet
Image of CONN RCPT 19POS PNL MNT W/SKTS - CIR030FP-20A-48S-F80-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN RCPT 19POS PNL MNT W/SKTS - CIR030FP-20A-48S-F80-20 (CIR030FP-20A-48S-F80-20-ND) - Connectors, Interconnects

Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-20A-48S-F80-20
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100F22-14SF42
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100F22-14SF42' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100F22-14SF42-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100F22-14SF80F42
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100F22-14SF80F42' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100F22-14SF80F42-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100R22-14S
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100R22-14S' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100R22-14S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100R22-14SF80
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100R22-14SF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100R22-14SF80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100F22-14SWF80
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100F22-14SWF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100F22-14SWF80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100F22-14SYF80
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100F22-14SYF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100F22-14SYF80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100F22-14SZF80
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100F22-14SZF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100F22-14SZF80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100F22-14SXF80
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100F22-14SXF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100F22-14SXF80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100F22-14SF80
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100F22-14SF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100F22-14SF80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100R22-14SB
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100R22-14SB' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100R22-14SB-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100R22-14SBF80
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100R22-14SBF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100R22-14SBF80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100F22-14SB
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100F22-14SB' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100F22-14SB-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100F22-14SBF80
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100F22-14SBF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100F22-14SBF80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100F22-14SWBF80
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100F22-14SWBF80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100F22-14SWBF80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CA3100F22-14SBF80A176
 Order 'conn rcpt 19pos wall mnt w/skts - CA3100F22-14SBF80A176' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number ICA3100F22-14SBF80A176-ND.

Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-20A-48S-F80-20
Send this link via E-Mail
Help With This Screen

CONN RCPT 19POS PNL MNT W/SKTS - CIR030FP-20A-48S-F80-20
Component Title Manufacturer Category Manufacturer Part No.
CONN RCPT 19POS PNL MNT W/SKTS - CIR030FP-20A-48S-F80-20