Keywords:





Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3P-F80-T12-20

CONN RCPT 3POS PNL MNT W/PINS - CIR030FP-20-3P-F80-T12-20 - Connectors, Interconnects

Digi-Key Part Number CIR030FP-20-3P-F80-T12-20-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberCIR030FP-20-3P-F80-T12-20
DescriptionCONN RCPT 3POS PNL MNT W/PINS
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3P-F80-T12-20
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3P-F80-T12-20
Technical/Catalog InformationCIR030FP-20-3P-F80-T12-20
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypeReceptacle, Male Pins
Shell Size - Insert20-3
Mounting TypePanel Mount, Flange
Fastening TypeBayonet Lock
Features-
PackagingBulk
Number of Positions3
TerminationCrimp
Shell Material, FinishAluminum, Olive Drab Cadmium Plated
OrientationN (Normal)
Shell Size, Military-
Ingress Protection-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CIR030FP 20 3P F80 T12 20
CIR030FP203PF80T1220

CIR030FP-20-3P-F80-T12-20 Specification Sheet
Image of CONN RCPT 3POS PNL MNT W/PINS - CIR030FP-20-3P-F80-T12-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN RCPT 3POS PNL MNT W/PINS - CIR030FP-20-3P-F80-T12-20 (CIR030FP-20-3P-F80-T12-20-ND) - Connectors, Interconnects

Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3P-F80-T12-20
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR00CF-10SL-3P-F80-T12-15
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR00CF-10SL-3P-F80-T12-15' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR00CF-10SL-3P-F80-T12-15-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR00CFZ-10SL-3P-F80-T12-15
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR00CFZ-10SL-3P-F80-T12-15' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR00CFZ-10SL-3P-F80-T12-15-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3P-F80-T12-20
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3P-F80-T12-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3P-F80-T12-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-32-1P-F80-T12
 Order 'conn rcpt 5pos pnl mnt w/pins - CIR030FP-32-1P-F80-T12' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-32-1P-F80-T12-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3PW-F80-T12-20
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3PW-F80-T12-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3PW-F80-T12-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3PX-F80-T12-20
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3PX-F80-T12-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3PX-F80-T12-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3PY-F80-T12-20
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3PY-F80-T12-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3PY-F80-T12-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FFP-28-3P-F80
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FFP-28-3P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FFP-28-3P-F80-ND.
Aluminum, Anodized Black Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins FRCIR030FP-10SL-3P-F80-T118
 Order 'conn rcpt 3pos pnl mnt w/pins - FRCIR030FP-10SL-3P-F80-T118' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number FRCIR030FP-10SL-3P-F80-T118-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3P-F80
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-14S-5P-F80-20
 Order 'conn rcpt 5pos pnl mnt w/pins - CIR030FP-14S-5P-F80-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-14S-5P-F80-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-18-20P-F80
 Order 'conn rcpt 5pos pnl mnt w/pins - CIR030FP-18-20P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-18-20P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-22-19P-F80
 Order 'conn rcpt 14pos pnl mnt w/pins - CIR030FP-22-19P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-22-19P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-24-11P-F80-20
 Order 'conn rcpt 9pos pnl mnt w/pins - CIR030FP-24-11P-F80-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-24-11P-F80-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-24-28P-F80
 Order 'conn rcpt 24pos pnl mnt w/pins - CIR030FP-24-28P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-24-28P-F80-ND.

Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3P-F80-T12-20
Send this link via E-Mail
Help With This Screen

CONN RCPT 3POS PNL MNT W/PINS - CIR030FP-20-3P-F80-T12-20
Component Title Manufacturer Category Manufacturer Part No.
CONN RCPT 3POS PNL MNT W/PINS - CIR030FP-20-3P-F80-T12-20