Keywords:





Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-20-22S-F80

CONN RCPT 6POS PNL MNT W/SKTS - CIR030FP-20-22S-F80 - Connectors, Interconnects

Digi-Key Part Number CIR030FP-20-22S-F80-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberCIR030FP-20-22S-F80
DescriptionCONN RCPT 6POS PNL MNT W/SKTS
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-20-22S-F80
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-20-22S-F80
Technical/Catalog InformationCIR030FP-20-22S-F80
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Shell Size - Insert20-22
Mounting TypePanel Mount, Flange
Fastening TypeBayonet Lock
Features-
PackagingBulk
Number of Positions6
TerminationCrimp
Shell Material, FinishAluminum, Olive Drab Cadmium Plated
OrientationN (Normal)
Shell Size, Military-
Ingress Protection-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CIR030FP 20 22S F80
CIR030FP2022SF80

CIR030FP-20-22S-F80 Specification Sheet
Image of CONN RCPT 6POS PNL MNT W/SKTS - CIR030FP-20-22S-F80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN RCPT 6POS PNL MNT W/SKTS - CIR030FP-20-22S-F80 (CIR030FP-20-22S-F80-ND) - Connectors, Interconnects

Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-20-22S-F80
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-20-22S-F80
 Order 'conn rcpt 6pos pnl mnt w/skts - CIR030FP-20-22S-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-22S-F80-ND.
Aluminum, Anodized Black Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-24-22S-F80-T89
 Order 'conn rcpt 4pos pnl mnt w/skts - CIR030FP-24-22S-F80-T89' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-24-22S-F80-T89-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030-20-22S-F80
 Order 'conn rcpt 6pos pnl mnt w/skts - CIR030-20-22S-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030-20-22S-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3P-F80
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3P-F80-T12-20
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3P-F80-T12-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3P-F80-T12-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3PW-F80-T12-20
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3PW-F80-T12-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3PW-F80-T12-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3PX-F80-T12-20
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3PX-F80-T12-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3PX-F80-T12-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3PY-F80-T12-20
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3PY-F80-T12-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3PY-F80-T12-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-4P-F80
 Order 'conn rcpt 4pos pnl mnt w/pins - CIR030FP-20-4P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-4P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-4P-F80-20
 Order 'conn rcpt 4pos pnl mnt w/pins - CIR030FP-20-4P-F80-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-4P-F80-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-10SL-4S-F80
 Order 'conn rcpt 2pos pnl mnt w/skts - CIR030FP-10SL-4S-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-10SL-4S-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-20A-48S-F80
 Order 'conn rcpt 19pos pnl mnt w/skts - CIR030FP-20A-48S-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20A-48S-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-20A-48S-F80-20
 Order 'conn rcpt 19pos pnl mnt w/skts - CIR030FP-20A-48S-F80-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20A-48S-F80-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-28-12S-F80
 Order 'conn rcpt 26pos pnl mnt w/skts - CIR030FP-28-12S-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-28-12S-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-28-16S-F80
 Order 'conn rcpt 20pos pnl mnt w/skts - CIR030FP-28-16S-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-28-16S-F80-ND.

Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FP-20-22S-F80
Send this link via E-Mail
Help With This Screen

CONN RCPT 6POS PNL MNT W/SKTS - CIR030FP-20-22S-F80
Component Title Manufacturer Category Manufacturer Part No.
CONN RCPT 6POS PNL MNT W/SKTS - CIR030FP-20-22S-F80