Keywords:





Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-16A-10P

CONN RCPT 10POS PNL MNT W/PINS - CIR030FP-16A-10P - Connectors, Interconnects

Digi-Key Part Number CIR030FP-16A-10P-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberCIR030FP-16A-10P
DescriptionCONN RCPT 10POS PNL MNT W/PINS
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-16A-10P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-16A-10P
Technical/Catalog InformationCIR030FP-16A-10P
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypeReceptacle, Male Pins
Shell Size - Insert16-A10
Mounting TypePanel Mount, Flange
Fastening TypeBayonet Lock
Features-
PackagingBulk
Number of Positions10
TerminationSolder
Shell Material, FinishAluminum, Olive Drab Cadmium Plated
OrientationN (Normal)
Shell Size, Military-
Ingress Protection-
Contact FinishSilver
Contact Finish Thickness-
Current Rating7.5A
Operating Temperature-55°C ~ 125°C
Voltage - Rated500VAC, 700VDC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CIR030FP 16A 10P
CIR030FP16A10P

CIR030FP-16A-10P Specification Sheet
Image of CONN RCPT 10POS PNL MNT W/PINS - CIR030FP-16A-10P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN RCPT 10POS PNL MNT W/PINS - CIR030FP-16A-10P (CIR030FP-16A-10P-ND) - Connectors, Interconnects

Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-16A-10P
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-16A-10P
 Order 'conn rcpt 10pos pnl mnt w/pins - CIR030FP-16A-10P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-16A-10P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR020R-16A-10P
 Order 'conn rcpt 10pos pnl mnt w/pins - CIR020R-16A-10P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR020R-16A-10P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-14S-5P-F80-20
 Order 'conn rcpt 5pos pnl mnt w/pins - CIR030FP-14S-5P-F80-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-14S-5P-F80-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-18-20P-F80
 Order 'conn rcpt 5pos pnl mnt w/pins - CIR030FP-18-20P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-18-20P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3P-F80
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3P-F80-T12-20
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3P-F80-T12-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3P-F80-T12-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3PW-F80-T12-20
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3PW-F80-T12-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3PW-F80-T12-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3PX-F80-T12-20
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3PX-F80-T12-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3PX-F80-T12-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-3PY-F80-T12-20
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FP-20-3PY-F80-T12-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-3PY-F80-T12-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-4P-F80
 Order 'conn rcpt 4pos pnl mnt w/pins - CIR030FP-20-4P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-4P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-20-4P-F80-20
 Order 'conn rcpt 4pos pnl mnt w/pins - CIR030FP-20-4P-F80-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-20-4P-F80-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-22-19P-F80
 Order 'conn rcpt 14pos pnl mnt w/pins - CIR030FP-22-19P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-22-19P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-24-11P-F80-20
 Order 'conn rcpt 9pos pnl mnt w/pins - CIR030FP-24-11P-F80-20' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-24-11P-F80-20-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-24-28P-F80
 Order 'conn rcpt 24pos pnl mnt w/pins - CIR030FP-24-28P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-24-28P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-24-28PW-F80
 Order 'conn rcpt 24pos pnl mnt w/pins - CIR030FP-24-28PW-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FP-24-28PW-F80-ND.

Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FP-16A-10P
Send this link via E-Mail
Help With This Screen

CONN RCPT 10POS PNL MNT W/PINS - CIR030FP-16A-10P
Component Title Manufacturer Category Manufacturer Part No.
CONN RCPT 10POS PNL MNT W/PINS - CIR030FP-16A-10P