Keywords:





Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FFP-20-33S-F80-T12

CONN RCPT 11POS PNL MNT W/SKTS - CIR030FFP-20-33S-F80-T12 - Connectors, Interconnects

Digi-Key Part Number CIR030FFP-20-33S-F80-T12-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberCIR030FFP-20-33S-F80-T12
DescriptionCONN RCPT 11POS PNL MNT W/SKTS
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FFP-20-33S-F80-T12
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FFP-20-33S-F80-T12
Technical/Catalog InformationCIR030FFP-20-33S-F80-T12
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Shell Size - Insert20-33
Mounting TypePanel Mount, Flange
Fastening TypeBayonet Lock
FeaturesStrain Relief
PackagingBulk
Number of Positions11
TerminationCrimp
Shell Material, FinishAluminum, Olive Drab Cadmium Plated
OrientationN (Normal)
Shell Size, Military-
Ingress ProtectionEnvironment Proof
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CIR030FFP 20 33S F80 T12
CIR030FFP2033SF80T12

CIR030FFP-20-33S-F80-T12 Specification Sheet
Image of CONN RCPT 11POS PNL MNT W/SKTS - CIR030FFP-20-33S-F80-T12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN RCPT 11POS PNL MNT W/SKTS - CIR030FFP-20-33S-F80-T12 (CIR030FFP-20-33S-F80-T12-ND) - Connectors, Interconnects

Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FFP-20-33S-F80-T12
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FFP-20-33S-F80-T12
 Order 'conn rcpt 11pos pnl mnt w/skts - CIR030FFP-20-33S-F80-T12' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FFP-20-33S-F80-T12-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FFP-20-27P-F80-T12
 Order 'conn rcpt 14pos pnl mnt w/pins - CIR030FFP-20-27P-F80-T12' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FFP-20-27P-F80-T12-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FFP-20-11S-F80
 Order 'conn rcpt 13pos pnl mnt w/skts - CIR030FFP-20-11S-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FFP-20-11S-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FFP-20-33P-F80
 Order 'conn rcpt 11pos pnl mnt w/pins - CIR030FFP-20-33P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FFP-20-33P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030A-20-33S-F80-T112
 Order 'conn rcpt 11pos pnl mnt w/skts - CIR030A-20-33S-F80-T112' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030A-20-33S-F80-T112-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030CFFP-20-33S-F80
 Order 'conn rcpt 11pos pnl mnt w/skts - CIR030CFFP-20-33S-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030CFFP-20-33S-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FFP-20-18P-F80
 Order 'conn rcpt 9pos pnl mnt w/pins - CIR030FFP-20-18P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FFP-20-18P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030R-20-33S-F80
 Order 'conn rcpt 11pos pnl mnt w/skts - CIR030R-20-33S-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030R-20-33S-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030RFP-20-33S-F80
 Order 'conn rcpt 11pos pnl mnt w/skts - CIR030RFP-20-33S-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030RFP-20-33S-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030F-20-33SZ-F80-T112
 Order 'conn rcpt 11pos pnl mnt w/skts - CIR030F-20-33SZ-F80-T112' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030F-20-33SZ-F80-T112-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030F-20-27S-F80-T12-320
 Order 'conn rcpt 14pos pnl mnt w/skts - CIR030F-20-27S-F80-T12-320' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030F-20-27S-F80-T12-320-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FFP-28-3P-F80
 Order 'conn rcpt 3pos pnl mnt w/pins - CIR030FFP-28-3P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FFP-28-3P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Male Pins CIR030FFP-32-8P-F80
 Order 'conn rcpt 30pos pnl mnt w/pins - CIR030FFP-32-8P-F80' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR030FFP-32-8P-F80-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR00CFZ-10SL-3S-F80-T12-115
 Order 'conn rcpt 3pos pnl mnt w/skts - CIR00CFZ-10SL-3S-F80-T12-115' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR00CFZ-10SL-3S-F80-T12-115-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR00CFZ-10SL-3SQ-F80-T12-13
 Order 'conn rcpt 3pos pnl mnt w/skts - CIR00CFZ-10SL-3SQ-F80-T12-13' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number CIR00CFZ-10SL-3SQ-F80-T12-13-ND.

Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect ITT Cannon Receptacle, Female Sockets CIR030FFP-20-33S-F80-T12
Send this link via E-Mail
Help With This Screen

CONN RCPT 11POS PNL MNT W/SKTS - CIR030FFP-20-33S-F80-T12
Component Title Manufacturer Category Manufacturer Part No.
CONN RCPT 11POS PNL MNT W/SKTS - CIR030FFP-20-33S-F80-T12