Keywords:





3A Common Mode Choke Filter - Power Line Schurter Inc DKLP-0331-0350

DKLP COMPENSATED CHOKE 3PHASE 3A - DKLP-0331-0350

Digi-Key Part Number DKLP-0331-0350-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberDKLP-0331-0350
DescriptionDKLP COMPENSATED CHOKE 3PHASE 3A
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase 3A Common Mode Choke Filter - Power Line Schurter Inc DKLP-0331-0350
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3A Common Mode Choke Filter - Power Line Schurter Inc DKLP-0331-0350
Technical/Catalog InformationDKLP-0331-0350
VendorSchurter Inc
CategoryFilters
Inductance50mH
Impedance-
DC Resistance (DCR)260 mOhm
Current 3A
Filter TypePower Line
Mounting TypeWire Lead
Package / CaseRadial - 4 Lead
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DKLP 0331 0350
DKLP03310350

DKLP-0331-0350 Specification Sheet
Image of DKLP COMPENSATED CHOKE 3PHASE 3A - DKLP-0331-0350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKLP COMPENSATED CHOKE 3PHASE 3A - DKLP-0331-0350 (DKLP-0331-0350-ND)

Related parts 3A Common Mode Choke Filter - Power Line Schurter Inc DKLP-0331-0350
3A Common Mode Choke Filter - Power Line Schurter Inc DKLP-0331-0350
 Order 'dklp compensated choke 3phase 3a - DKLP-0331-0350' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKLP-0331-0350-ND.
3A Common Mode Choke Filter - Power Line Schurter Inc DKLL-0331-0350
 Order 'dkll compensated choke 3phase 3a - DKLL-0331-0350' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKLL-0331-0350-ND.
3A Common Mode Choke Filter - Power Line Schurter Inc DKLP-0329-0330
 Order 'dklp compensated choke 3phase 3a - DKLP-0329-0330' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKLP-0329-0330-ND.
5A Common Mode Choke Filter - Power Line Schurter Inc DKLP-0331-0520
 Order 'dklp compensated choke 3phase 5a - DKLP-0331-0520' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKLP-0331-0520-ND.
5A Common Mode Choke Filter - Power Line Schurter Inc DKLP-0329-0510
 Order 'dklp compensated choke 3phase 5a - DKLP-0329-0510' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKLP-0329-0510-ND.
8A Common Mode Choke Filter - Power Line Schurter Inc DKLP-0329-0804
 Order 'dklp compensated choke 3phase 8a - DKLP-0329-0804' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKLP-0329-0804-ND.
8A Common Mode Choke Filter - Power Line Schurter Inc DKLP-0333-0840
 Order 'dklp compensated choke 3phase 8a - DKLP-0333-0840' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKLP-0333-0840-ND.
4A Common Mode Choke Filter - Power Line Schurter Inc DKLP-0331-0430
 Order 'dklp compensated choke 3phase 4a - DKLP-0331-0430' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKLP-0331-0430-ND.
3A Common Mode Choke Filter - Power Line Schurter Inc DKLL-0346-0330
 Order 'dkll compensated choke 3phase 3a - DKLL-0346-0330' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKLL-0346-0330-ND.
16A Common Mode Choke Filter - Power Line Schurter Inc DKLP-0333-1610
 Order 'dklp compensated choke 3phas 16a - DKLP-0333-1610' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKLP-0333-1610-ND.
4A Common Mode Choke Filter - Power Line Schurter Inc DKLL-0331-0430
 Order 'dkll compensated choke 3phase 4a - DKLL-0331-0430' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKLL-0331-0430-ND.
5A Common Mode Choke Filter - Power Line Schurter Inc DKLL-0331-0520
 Order 'dkll compensated choke 3phase 5a - DKLL-0331-0520' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKLL-0331-0520-ND.
15A Common Mode Choke Filter - Power Line Schurter Inc DKIL-0331-1502
 Order 'dkil compensated choke 3phas 15a - DKIL-0331-1502' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIL-0331-1502-ND.
10A Common Mode Choke Filter - Power Line Schurter Inc DKIL-0331-1005
 Order 'dkil compensated choke 3phas 10a - DKIL-0331-1005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIL-0331-1005-ND.
20A Common Mode Choke Filter - Power Line Schurter Inc DKIL-0331-2001
 Order 'dkil compensated choke 3phas 20a - DKIL-0331-2001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIL-0331-2001-ND.

Options for 3A Common Mode Choke Filter - Power Line Schurter Inc DKLP-0331-0350
Send this link via E-Mail
Help With This Screen

DKLP COMPENSATED CHOKE 3PHASE 3A - DKLP-0331-0350
Component Title Manufacturer Category Manufacturer Part No.
DKLP COMPENSATED CHOKE 3PHASE 3A - DKLP-0331-0350