Keywords:





10A Common Mode Choke Filter - Power Line Schurter Inc DKIP-0231-1012

DKIP COMPENSATED CHOKE 10A - DKIP-0231-1012 - Filters

Digi-Key Part Number DKIP-0231-1012-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberDKIP-0231-1012
DescriptionDKIP COMPENSATED CHOKE 10A
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase 10A Common Mode Choke Filter - Power Line Schurter Inc DKIP-0231-1012
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10A Common Mode Choke Filter - Power Line Schurter Inc DKIP-0231-1012
Technical/Catalog InformationDKIP-0231-1012
VendorSchurter Inc
CategoryFilters
Inductance12mH
Impedance-
DC Resistance (DCR)40 mOhm
Current 10A
Filter TypePower Line
Mounting TypeWire Lead
Package / CaseRadial - 4 Lead
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DKIP 0231 1012
DKIP02311012

DKIP-0231-1012 Specification Sheet
Image of DKIP COMPENSATED CHOKE 10A - DKIP-0231-1012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKIP COMPENSATED CHOKE 10A - DKIP-0231-1012 (DKIP-0231-1012-ND) - Filters

Related parts 10A Common Mode Choke Filter - Power Line Schurter Inc DKIP-0231-1012
10A Common Mode Choke Filter - Power Line Schurter Inc DKIP-0229-1005
 Order 'dkip compensated choke 10a - DKIP-0229-1005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIP-0229-1005-ND.
20A Common Mode Choke Filter - Power Line Schurter Inc DKIP-0231-2003
 Order 'dkip compensated choke 20a - DKIP-0231-2003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIP-0231-2003-ND.
15A Common Mode Choke Filter - Power Line Schurter Inc DKIP-0229-1502
 Order 'dkip compensated choke 15a - DKIP-0229-1502' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIP-0229-1502-ND.
20A Common Mode Choke Filter - Power Line Schurter Inc DKIP-0229-2001
 Order 'dkip compensated choke 20a - DKIP-0229-2001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIP-0229-2001-ND.
30A Common Mode Choke Filter - Power Line Schurter Inc DKIP-0233-3005
 Order 'dkip compensated choke 30a - DKIP-0233-3005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIP-0233-3005-ND.
50A Common Mode Choke Filter - Power Line Schurter Inc DKIP-0233-5002
 Order 'dkip compensated choke 50a - DKIP-0233-5002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIP-0233-5002-ND.
10A Common Mode Choke Filter - Power Line Schurter Inc DKIL-0346-1002
 Order 'dkil compensated choke 3phas 10a - DKIL-0346-1002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIL-0346-1002-ND.
2A Common Mode Choke Filter - Power Line Schurter Inc DKFP-6248-02D5
 Order 'dkfp compensated chokes 2a - DKFP-6248-02D5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKFP-6248-02D5-ND.
Fixed Inductors, Coils, Choke - 10A Radial Schurter Inc Iron Core DFSG-33-0002
 Order 'dfsg saturation choke 10a - DFSG-33-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-33-0002-ND.
6A Common Mode Choke Filter - Power Line Schurter Inc DFK-48-0008
 Order 'dfk4 compensated choke 6a spez - DFK-48-0008' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFK-48-0008-ND.
400mA Common Mode Choke Filter - Power Line Schurter Inc DFKF-18-0001
 Order 'dfkf compensated choke 0.4a - DFKF-18-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0001-ND.
1.2A Common Mode Choke Filter - Power Line Schurter Inc DFKF-18-0003
 Order 'dfkf compensated choke 1.2a - DFKF-18-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0003-ND.
4A Common Mode Choke Filter - Power Line Schurter Inc DFKF-18-0006
 Order 'dfkf compensated choke 4a - DFKF-18-0006' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0006-ND.
4A Common Mode Choke Filter - Power Line Schurter Inc DFKF-28-0005
 Order 'dfkf compensated choke 4a - DFKF-28-0005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-28-0005-ND.
600mA Common Mode Choke Filter - Power Line Schurter Inc DFKH-14-0001
 Order 'dfkh compensated choke 0.6a - DFKH-14-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0001-ND.

Options for 10A Common Mode Choke Filter - Power Line Schurter Inc DKIP-0231-1012
Send this link via E-Mail
Help With This Screen

DKIP COMPENSATED CHOKE 10A - DKIP-0231-1012
Component Title Manufacturer Category Manufacturer Part No.
DKIP COMPENSATED CHOKE 10A - DKIP-0231-1012