Keywords:





Lattice Semiconductor Corporation Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator, Fanout Distribution, Zero Delay Buffer Tray 3 V ~ 3.6 V ISPPAC-CLK5320S-01TN64C

IC BUFFER FANOUT 20OUTPUT 64TQFP - ISPPAC-CLK5320S-01TN64C - Integrated Circuits (ICs)

Digi-Key Part Number 220-1002-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberISPPAC-CLK5320S-01TN64C
DescriptionIC BUFFER FANOUT 20OUTPUT 64TQFP
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Lattice Semiconductor Corporation Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator, Fanout Distribution, Zero Delay Buffer Tray 3 V ~ 3.6 V ISPPAC-CLK5320S-01TN64C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Lattice Semiconductor Corporation Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator, Fanout Distribution, Zero Delay Buffer Tray 3 V ~ 3.6 V ISPPAC-CLK5320S-01TN64C
Technical/Catalog InformationISPPAC-CLK5320S-01TN64C
VendorLattice Semiconductor Corporation
CategoryIntegrated Circuits (ICs)
TypeClock Generator, Fanout Distribution, Zero Delay Buffer
PLLYes with Bypass
InputHSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL
OutputeHSTL, HSTL, LVCMOS, LVTTL, SSTL
Frequency - Max267MHz
Number of Circuits1
Ratio - Input:Output2:20
Differential - Input:OutputYes/No
Divider/MultiplierYes/No
Voltage - Supply3 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case64-LQFP
PackagingTray
Supplier Device Package64-TQFP (10x10)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISPPAC CLK5320S 01TN64C
ISPPACCLK5320S01TN64C
220 1002 ND
2201002ND
220-1002

ISPPAC-CLK5320S-01TN64C Specification Sheet
Image of IC BUFFER FANOUT 20OUTPUT 64TQFP - ISPPAC-CLK5320S-01TN64C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC BUFFER FANOUT 20OUTPUT 64TQFP - ISPPAC-CLK5320S-01TN64C (220-1002-ND) - Integrated Circuits (ICs)

Related parts Lattice Semiconductor Corporation Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator, Fanout Distribution, Zero Delay Buffer Tray 3 V ~ 3.6 V ISPPAC-CLK5320S-01TN64C
Lattice Semiconductor Corporation Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator, Fanout Distribution, Zero Delay Buffer Tray 3 V ~ 3.6 V ISPPAC-CLK5320S-01TN64C
 Order 'ic buffer fanout 20output 64tqfp - ISPPAC-CLK5320S-01TN64C' online from Digi-Key. Manufactured by Lattice Semiconductor Corporation. Digi-Key part number 220-1002-ND.
Lattice Semiconductor Corporation Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator, Fanout Distribution, Zero Delay Buffer Tray 3 V ~ 3.6 V ISPPAC-CLK5320S-01TN64I
 Order 'ic buffer fanout 20output 64tqfp - ISPPAC-CLK5320S-01TN64I' online from Digi-Key. Manufactured by Lattice Semiconductor Corporation. Digi-Key part number 220-1003-ND.
Lattice Semiconductor Corporation Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator, Fanout Distribution, Zero Delay Buffer Tray 3 V ~ 3.6 V ISPPAC-CLK5308S-01TN48C
 Order 'ic buffer fanout 8output 48tqfp - ISPPAC-CLK5308S-01TN48C' online from Digi-Key. Manufactured by Lattice Semiconductor Corporation. Digi-Key part number 220-1000-ND.
Lattice Semiconductor Corporation Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator, Fanout Distribution, Zero Delay Buffer Tray 3 V ~ 3.6 V ISPPAC-CLK5308S-01TN48I
 Order 'ic buffer fanout 8output 48tqfp - ISPPAC-CLK5308S-01TN48I' online from Digi-Key. Manufactured by Lattice Semiconductor Corporation. Digi-Key part number 220-1001-ND.
Lattice Semiconductor Corporation Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) * Tray 3 V ~ 3.6 V ISPPAC-CLK5410D-01SN64C
 Order 'ic buffer fanout 10output 64qfns - ISPPAC-CLK5410D-01SN64C' online from Digi-Key. Manufactured by Lattice Semiconductor Corporation. Digi-Key part number 220-1004-ND.
Lattice Semiconductor Corporation Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) * Tray 3 V ~ 3.6 V ISPPAC-CLK5410D-01SN64I
 Order 'ic buffer fanout 10output 64qfns - ISPPAC-CLK5410D-01SN64I' online from Digi-Key. Manufactured by Lattice Semiconductor Corporation. Digi-Key part number 220-1005-ND.
Lattice Semiconductor Corporation Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) * Tray 1.425 V ~ 3.6 V ISPPAC-CLK5316S-01TN64C
 Order 'ic clock program buffer 64tqfp - ISPPAC-CLK5316S-01TN64C' online from Digi-Key. Manufactured by Lattice Semiconductor Corporation. Digi-Key part number ISPPAC-CLK5316S-01TN64C-ND.
Lattice Semiconductor Corporation Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) * Tray 1.425 V ~ 3.6 V ISPPAC-CLK5316S-01TN64I
 Order 'ic clock program buffer 64tqfp - ISPPAC-CLK5316S-01TN64I' online from Digi-Key. Manufactured by Lattice Semiconductor Corporation. Digi-Key part number ISPPAC-CLK5316S-01TN64I-ND.
Lattice Semiconductor Corporation Adapter Programmers, Development System PN-T64/CLK5320S
 Order 'adapter 64-tqfp isppac clk5320s - PN-T64/CLK5320S' online from Digi-Key. Manufactured by Lattice Semiconductor Corporation. Digi-Key part number PN-T64/CLK5320S-ND.
Micrel Inc Clock/timing - Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer (Distribution), Multiplexer, Translator Tape & Reel (TR) 3.15 V ~ 3.45 V SY89823LHI TR
 Order 'ic buffer/translator hstl 64tqfp - SY89823LHI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89823LHI TR-ND.
Micrel Inc (VA) Clock/timing - Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer (Distribution) Cut Tape (CT) 3 V ~ 5.5 V SY100EL11VZG TR
 Order 'ic buffer fanout 1:2 diff 8soic - SY100EL11VZG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1349-1-ND.
Micrel Inc Clock/timing - Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer (Distribution) Tape & Reel (TR) 3 V ~ 5.5 V SY100EL11VZG TR
 Order 'ic buffer fanout 1:2 diff 8soic - SY100EL11VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1349-2-ND.
Micrel Inc Clock/timing - Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer (Distribution), Multiplexer Tube 2.37 V ~ 5.5 V SY100EP14UK4G
 Order 'ic buffer fanout 2:5pecl 20tssop - SY100EP14UK4G' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1366-ND.
Micrel Inc Clock/timing - Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer (Distribution) Tube 3 V ~ 5.5 V SY10EL11VZG
 Order 'ic buffer fanout 1:2 diff 8soic - SY10EL11VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1370-ND.
ON Semiconductor Clock/timing - Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer (Distribution) Tube 4.2 V ~ 5.7 V MC100EL11DG
 Order 'ic buffer fanout ecl 1:2 8soic - MC100EL11DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL11DGOS-ND.

Options for Lattice Semiconductor Corporation Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator, Fanout Distribution, Zero Delay Buffer Tray 3 V ~ 3.6 V ISPPAC-CLK5320S-01TN64C
Send this link via E-Mail
Help With This Screen

IC BUFFER FANOUT 20OUTPUT 64TQFP - ISPPAC-CLK5320S-01TN64C
Component Title Manufacturer Category Manufacturer Part No.
IC BUFFER FANOUT 20OUTPUT 64TQFP - ISPPAC-CLK5320S-01TN64C