Keywords:





Gold or Gold, GXT™ Through Hole Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 10091767-Y0C-20DLF

CONN HEADER 4PR 6COL VERT - 10091767-Y0C-20DLF - Connectors, Interconnects

Digi-Key Part Number 609-4347-ND
Price Break Unit Price Extended Price
Manufacturer Part Number10091767-Y0C-20DLF
DescriptionCONN HEADER 4PR 6COL VERT
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Gold or Gold, GXT™ Through Hole Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 10091767-Y0C-20DLF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold or Gold, GXT™ Through Hole Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 10091767-Y0C-20DLF
Technical/Catalog Information10091767-Y0C-20DLF
VendorFCI
CategoryConnectors, Interconnects
Color-
Connector StyleXCede®, Right Polarizing Guidance
Connector TypeHeader, Male Pins and Blades
Connector UsageBackplane
Contact FinishGold or Gold, GXT™
Contact Finish Thickness30µin (0.76µm)
Contact Layout, Typical24 Signal Pairs, 27 Ground
FeaturesGuide Pin
Mounting TypeThrough Hole
Number of Columns6
Number of Positions-
Number of Rows-
Pitch-
TerminationPress-Fit
Number of Positions LoadedAll
PackagingTray
Current Rating-
Material Flammability RatingUL94 V-0
Operating Temperature-
Voltage Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10091767 Y0C 20DLF
10091767Y0C20DLF
609 4347 ND
6094347ND
609-4347

10091767-Y0C-20DLF Specification Sheet
Image of CONN HEADER 4PR 6COL VERT - 10091767-Y0C-20DLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN HEADER 4PR 6COL VERT - 10091767-Y0C-20DLF (609-4347-ND) - Connectors, Interconnects

Related parts Gold or Gold, GXT™ Through Hole Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 10091767-Y0C-20DLF
Tin-Lead Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207526-1
 Order 'conn header skt 9pos vert tin - 207526-1' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A30079-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207526-3
 Order 'conn header skt 9pos vert gold - 207526-3' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A30080-ND.
Tin-Lead Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207528-1
 Order 'conn header skt 12pos vert tin - 207528-1' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A30081-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207528-3
 Order 'conn header skt 12pos vert gold - 207528-3' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A30082-ND.
Tin-Lead Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207530-1
 Order 'conn header skt 18pos vert tin - 207530-1' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A30083-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207530-3
 Order 'conn header skt 18pos vert gold - 207530-3' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A30084-ND.
Tin-Lead Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207534-1
 Order 'conn header skt 36pos vert tin - 207534-1' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A30087-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207534-3
 Order 'conn header skt 36pos vert gold - 207534-3' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A30088-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207526-7
 Order 'conn header skt 9pos vert tin - 207526-7' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A33300-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207526-9
 Order 'conn header skt 9pos vert gold - 207526-9' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A33301-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207528-7
 Order 'conn header skt 12pos vert tin - 207528-7' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A33302-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207528-9
 Order 'conn header skt 12pos vert gold - 207528-9' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A33303-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207530-7
 Order 'conn header skt 18pos vert tin - 207530-7' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A33304-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 207530-9
 Order 'conn header skt 18pos vert gold - 207530-9' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A33305-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect TE Connectivity Header 1-207532-0
 Order 'conn header skt 24pos vert gold - 1-207532-0' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A33307-ND.

Options for Gold or Gold, GXT™ Through Hole Backplane - Specialized Connectors, Interconnect FCI Header, Male Pins and Blades 10091767-Y0C-20DLF
Send this link via E-Mail
Help With This Screen

CONN HEADER 4PR 6COL VERT - 10091767-Y0C-20DLF
Component Title Manufacturer Category Manufacturer Part No.
CONN HEADER 4PR 6COL VERT - 10091767-Y0C-20DLF