Keywords:





Fet - Single Discrete Semiconductor Product 17A 30V 3.3W International Rectifier (VA) Surface Mount IRFH8330TR2PBF

MOSFET N-CH 30V 14A 5X6 PQFN - IRFH8330TR2PBF - Discrete Semiconductor Products

Digi-Key Part Number IRFH8330TR2PBFDKR-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberIRFH8330TR2PBF
DescriptionMOSFET N-CH 30V 14A 5X6 PQFN
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Fet - Single Discrete Semiconductor Product 17A 30V 3.3W International Rectifier (VA) Surface Mount IRFH8330TR2PBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fet - Single Discrete Semiconductor Product 17A 30V 3.3W International Rectifier (VA) Surface Mount IRFH8330TR2PBF
Technical/Catalog InformationIRFH8330TR2PBF
VendorInternational Rectifier (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET N-Channel, Metal Oxide
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C17A
Rds On (Max) @ Id, Vgs6.6 mOhm @ 20A, 10V
Input Capacitance (Ciss) @ Vds 1450pF @ 25V
Power - Max3.3W
PackagingDigi-Reel®
Gate Charge (Qg) @ Vgs20nC @ 10V
Package / Case8-PowerTDFN
FET FeatureLogic Level Gate
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRFH8330TR2PBF
IRFH8330TR2PBF
IRFH8330TR2PBFDKR ND
IRFH8330TR2PBFDKRND
IRFH8330TR2PBFDKR

IRFH8330TR2PBF Specification Sheet
Image of MOSFET N-CH 30V 14A 5X6 PQFN - IRFH8330TR2PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOSFET N-CH 30V 14A 5X6 PQFN - IRFH8330TR2PBF (IRFH8330TR2PBFDKR-ND) - Discrete Semiconductor Products

Related parts Fet - Single Discrete Semiconductor Product 17A 30V 3.3W International Rectifier (VA) Surface Mount IRFH8330TR2PBF
Fet - Single Discrete Semiconductor Product 17A 30V 3.3W International Rectifier (VA) Surface Mount IRFH8330TR2PBF
 Order 'mosfet n-ch 30v 14a 5x6 pqfn - IRFH8330TR2PBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFH8330TR2PBFCT-ND.
Fet - Single Discrete Semiconductor Product 17A 30V 3.3W International Rectifier (VA) Surface Mount IRFH8330TR2PBF
 Order 'mosfet n-ch 30v 14a 5x6 pqfn - IRFH8330TR2PBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFH8330TR2PBFDKR-ND.
Fet - Single Discrete Semiconductor Product 17A 30V 3.3W International Rectifier Surface Mount IRFH8330TR2PBF
 Order 'mosfet n-ch 30v 14a 5x6 pqfn - IRFH8330TR2PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFH8330TR2PBFTR-ND.
Fet - Single Discrete Semiconductor Product 14A 30V 3.2W International Rectifier (VA) Surface Mount IRFH8334TR2PBF
 Order 'mosfet n-ch 30v 12a 5x6 pqfn - IRFH8334TR2PBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFH8334TR2PBFCT-ND.
Fet - Single Discrete Semiconductor Product 14A 30V 3.2W International Rectifier (VA) Surface Mount IRFH8334TRPBF
 Order 'mosfet n-ch 30v 44a 5x6 pqfn - IRFH8334TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFH8334TRPBFDKR-ND.
Fet - Single Discrete Semiconductor Product 14A 30V 3.2W International Rectifier (VA) Surface Mount IRFH8334TR2PBF
 Order 'mosfet n-ch 30v 12a 5x6 pqfn - IRFH8334TR2PBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFH8334TR2PBFDKR-ND.
Fet - Single Discrete Semiconductor Product 14A 30V 2.5W International Rectifier (VA) Surface Mount IRFHM831TR2PBF
 Order 'mosfet n-ch 30v 14a pqfn - IRFHM831TR2PBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFHM831TR2PBFCT-ND.
Fet - Single Discrete Semiconductor Product 14A 30V 2.5W International Rectifier (VA) Surface Mount IRFHM831TR2PBF
 Order 'mosfet n-ch 30v 14a pqfn - IRFHM831TR2PBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFHM831TR2PBFDKR-ND.
Fet - Single Discrete Semiconductor Product 14A 30V 3.2W International Rectifier Surface Mount IRFH8334TRPBF
 Order 'mosfet n-ch 30v 44a 5x6 pqfn - IRFH8334TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFH8334TRPBFTR-ND.
Fet - Single Discrete Semiconductor Product 14A 30V 3.2W International Rectifier Surface Mount IRFH8334TR2PBF
 Order 'mosfet n-ch 30v 12a 5x6 pqfn - IRFH8334TR2PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFH8334TR2PBFTR-ND.
Fet - Single Discrete Semiconductor Product 14A 30V 3.2W International Rectifier Surface Mount IRFH8334TRPBF
 Order 'mosfet n-ch 30v 44a 5x6 pqfn - IRFH8334TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFH8334TRPBFCT-ND.
Fet - Single Discrete Semiconductor Product 14A 30V 2.1W International Rectifier (VA) Surface Mount IRF6617
 Order 'mosfet n-ch 30v 14a directfet - IRF6617' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6617CT-ND.
Fet - Single Discrete Semiconductor Product 14A 30V 2.1W International Rectifier (VA) Surface Mount IRF6617TR1PBF
 Order 'mosfet n-ch 30v 14a directfet - IRF6617TR1PBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6617TR1PBFCT-ND.
Fet - Single Discrete Semiconductor Product 14A 30V 2.1W International Rectifier (VA) Surface Mount IRF6617TR1PBF
 Order 'mosfet n-ch 30v 14a directfet - IRF6617TR1PBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6617TR1PBFDKR-ND.
Fet - Single Discrete Semiconductor Product 14A 30V 2.1W International Rectifier (VA) Surface Mount IRF6617TRPBF
 Order 'mosfet n-ch 30v 14a directfet - IRF6617TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6617TRPBFCT-ND.

Options for Fet - Single Discrete Semiconductor Product 17A 30V 3.3W International Rectifier (VA) Surface Mount IRFH8330TR2PBF
Send this link via E-Mail
Help With This Screen

MOSFET N-CH 30V 14A 5X6 PQFN - IRFH8330TR2PBF
Component Title Manufacturer Category Manufacturer Part No.
MOSFET N-CH 30V 14A 5X6 PQFN - IRFH8330TR2PBF