Keywords:





1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD122JO3

CAP MICA 1200PF 500V 5% RADIAL - CD19FD122JO3 - Capacitors

Digi-Key Part Number 338-2868-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberCD19FD122JO3
DescriptionCAP MICA 1200PF 500V 5% RADIAL
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase 1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD122JO3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD122JO3
Technical/Catalog InformationCD19FD122JO3
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1200pF
Voltage - Rated500V
Tolerance±5%
FeaturesGeneral Purpose
Dielectric MaterialMica
Operating Temperature-55°C ~ 125°C
Lead Spacing0.343" (8.70mm)
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CD19FD122JO3
CD19FD122JO3
338 2868 ND
3382868ND
338-2868

CD19FD122JO3 Specification Sheet
Image of CAP MICA 1200PF 500V 5% RADIAL - CD19FD122JO3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP MICA 1200PF 500V 5% RADIAL - CD19FD122JO3 (338-2868-ND) - Capacitors

Related parts 1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD122JO3
1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD122JO3
 Order 'cap mica 1200pf 500v 5% radial - CD19FD122JO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-2868-ND.
1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD16FD122JO3F
 Order 'cap mica 1200pf 500v 5% radial - CD16FD122JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD16FD122JO3F-ND.
1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD18FD122JO3F
 Order 'cap mica 1200pf 500v 5% radial - CD18FD122JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD18FD122JO3F-ND.
1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD122JO3F
 Order 'cap mica 1200pf 500v 5% radial - CD19FD122JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-2651-ND.
1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Non-Standard SMD 500V MCM01-009ED122J-F
 Order 'cap mica 1200pf 500v 5% smd - MCM01-009ED122J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1325-ND.
1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Non-Standard SMD 500V MCM01-001ED122J-F
 Order 'cap mica 1200pf 500v 5% smd - MCM01-001ED122J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-001ED122J-F-ND.
1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 Metric) 500V MC22FD122J-F
 Order 'cap mica 1200pf 500v 5% 2220 - MC22FD122J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD122J-F-ND.
1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 Metric) 500V MC22FD122J-TF
 Order 'cap mica 1200pf 500v 5% 2220 - MC22FD122J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD122J-TF-ND.
1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 Metric) 500V MCN22FD122J
 Order 'cap mica 1200pf 500v 5% 2220 - MCN22FD122J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCN22FD122J-ND.
1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD122FO3F
 Order 'cap mica 1200pf 500v 1% radial - CD19FD122FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-3018-ND.
1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD122FO3
 Order 'cap mica 1200pf 500v 1% radial - CD19FD122FO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-2867-ND.
470pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD471JO3
 Order 'cap mica 470pf 500v 5% radial - CD15FD471JO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1043-ND.
1000pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD102JO3
 Order 'cap mica 1000pf 500v 5% radial - CD19FD102JO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1044-ND.
330pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD331JO3
 Order 'cap mica 330pf 500v 5% radial - CD15FD331JO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1045-ND.
220pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD221JO3
 Order 'cap mica 220pf 500v 5% radial - CD15FD221JO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1046-ND.

Options for 1200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD122JO3
Send this link via E-Mail
Help With This Screen

CAP MICA 1200PF 500V 5% RADIAL - CD19FD122JO3
Component Title Manufacturer Category Manufacturer Part No.
CAP MICA 1200PF 500V 5% RADIAL - CD19FD122JO3