Keywords:





Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632AHTS8-HZ12#TRPBF

IC DAC 12BIT SPI/SRL TSOT-23-8 - LTC2632AHTS8-HZ12#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC2632AHTS8-HZ12#TRPBF-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberLTC2632AHTS8-HZ12#TRPBF
DescriptionIC DAC 12BIT SPI/SRL TSOT-23-8
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632AHTS8-HZ12#TRPBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632AHTS8-HZ12#TRPBF
Technical/Catalog InformationLTC2632AHTS8-HZ12#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Data InterfaceMICROWIRE™, Serial, SPI™
Number of Bits12
Operating Temperature-40°C ~ 125°C
Package / CaseSOT-23-8 Thin, TSOT-23-8
PackagingTape & Reel (TR)
Voltage Supply SourceSingle Supply
Settling Time4.4µs
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC2632AHTS8 HZ12#TRPBF
LTC2632AHTS8HZ12#TRPBF

LTC2632AHTS8-HZ12#TRPBF Specification Sheet
Image of IC DAC 12BIT SPI/SRL TSOT-23-8 - LTC2632AHTS8-HZ12#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC DAC 12BIT SPI/SRL TSOT-23-8 - LTC2632AHTS8-HZ12#TRPBF (LTC2632AHTS8-HZ12#TRPBF-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632AHTS8-HZ12#TRPBF
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632AHTS8-HZ12#TRPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632AHTS8-HZ12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632AHTS8-HZ12#TRPBF-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632AHTS8-HI12#TRMPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632AHTS8-HI12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632AHTS8-HI12#TRMPBF-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632AHTS8-HZ12#TRMPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632AHTS8-HZ12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632AHTS8-HZ12#TRMPBF-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632AHTS8-LI12#TRMPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632AHTS8-LI12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632AHTS8-LI12#TRMPBF-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632AHTS8-LX12#TRMPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632AHTS8-LX12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632AHTS8-LX12#TRMPBF-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632AHTS8-LZ12#TRMPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632AHTS8-LZ12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632AHTS8-LZ12#TRMPBF-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632AHTS8-HI12#TRPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632AHTS8-HI12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632AHTS8-HI12#TRPBF-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632CTS8-HZ12#TRPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632CTS8-HZ12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632CTS8-HZ12#TRPBF-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632HTS8-HZ12#TRPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632HTS8-HZ12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632HTS8-HZ12#TRPBF-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632ACTS8-HI12#TRMPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632ACTS8-HI12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632ACTS8-HI12#TRMPBFTR-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632ACTS8-HZ12#TRMPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632ACTS8-HZ12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632ACTS8-HZ12#TRMPBFTR-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632ACTS8-LI12#TRMPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632ACTS8-LI12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632ACTS8-LI12#TRMPBFTR-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632ACTS8-LX12#TRMPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632ACTS8-LX12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632ACTS8-LX12#TRMPBFTR-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632ACTS8-LZ12#TRMPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632ACTS8-LZ12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632ACTS8-LZ12#TRMPBFTR-ND.
Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632CTS8-HI12#TRMPBF
 Order 'ic dac 12bit spi/srl tsot-23-8 - LTC2632CTS8-HI12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2632CTS8-HI12#TRMPBFTR-ND.

Options for Linear Technology Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2632AHTS8-HZ12#TRPBF
Send this link via E-Mail
Help With This Screen

IC DAC 12BIT SPI/SRL TSOT-23-8 - LTC2632AHTS8-HZ12#TRPBF
Component Title Manufacturer Category Manufacturer Part No.
IC DAC 12BIT SPI/SRL TSOT-23-8 - LTC2632AHTS8-HZ12#TRPBF