Keywords:





Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY25SA101

DSUB 25 F SOD G CAD - DBMY25SA101 - Connectors, Interconnects

Digi-Key Part Number IDBMY25SA101-ND
Price Break Unit Price Extended Price
1 20.93000 20.93
Manufacturer Part NumberDBMY25SA101
DescriptionDSUB 25 F SOD G CAD
Quantity Available 762
All prices are in US dollars.

Purchase Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY25SA101
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY25SA101
Technical/Catalog InformationDBMY25SA101
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Contact FinishGold
Features-
Flange FeatureHousing/Shell (Unthreaded)
Mounting TypePanel Mount
Number of Positions25
Number of Rows2
TerminationSolder Cup
Contact Finish ThicknessFlash
Connector StyleD-Sub
Shell Size, Connector Layout3 (DB, B)
Contact TypeSignal
Shell Material, FinishSteel, Yellow Cadmium Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Non-Compliant
Other Names DBMY25SA101
DBMY25SA101
IDBMY25SA101 ND
IDBMY25SA101ND
IDBMY25SA101

DBMY25SA101 Specification Sheet
Image of DSUB 25 F SOD G CAD - DBMY25SA101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSUB 25 F SOD G CAD - DBMY25SA101 (IDBMY25SA101-ND) - Connectors, Interconnects

Related parts Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY25SA101
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY25SA101
 Order 'dsub 25 f sod g cad - DBMY25SA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY25SA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMK25PA101
 Order 'dsub 25 m sod g cad - DBMK25PA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMK25PA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM25PA101
 Order 'dsub 25 m sod di g cad - DBM25PA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM25PA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBME25PA101
 Order 'dsub 25 m sod clin g cad - DBME25PA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBME25PA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBME25SA101
 Order 'dsub 25 f sod g clin cad - DBME25SA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBME25SA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DB25PA101
 Order 'dsub 25 pin male machined cad - DB25PA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDB25PA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DB25PA190
 Order 'dsub 25 m sod g50 - DB25PA190' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDB25PA190-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DB25PA191
 Order 'dsub 25 m sod g30 - DB25PA191' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDB25PA191-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBF25P
 Order 'dsub 25 m sod floa g - DBF25P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBF25P-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBK25P
 Order 'dsub 25 m sod g - DBK25P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBK25P-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM25PA191K87
 Order 'dsub 25 m sod g30 t - DBM25PA191K87' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM25PA191K87-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM25PA222
 Order 'dsub 25 m sod g30 - DBM25PA222' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM25PA222-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM25PDA101
 Order 'dsub 25 m pcb g cad - DBM25PDA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM25PDA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM25PF225
 Order 'dsub 25 m sod g ss f225 - DBM25PF225' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM25PF225-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBM25SA222
 Order 'dsub 25 f sod g30 - DBM25SA222' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM25SA222-ND.

Options for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY25SA101
Send this link via E-Mail
Help With This Screen

DSUB 25 F SOD G CAD - DBMY25SA101
Component Title Manufacturer Category Manufacturer Part No.
DSUB 25 F SOD G CAD - DBMY25SA101